Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories:
• In-line sensors – mounted as an integral part of circuit
• Clamp type sensors – they can be clamped around the wire to be measured
Current Sensors use 3 working technology types:
• Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor’s magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified.
• Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.
• Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.

...
Lees meer Lees minder

Filters

41 - 60 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS-stocknr. 179-4009
FabrikantnummerPAC1933T-I/JQ
FabrikantMicrochip
1,206 €
Each (In a Pack of 10)
Aantal stuks
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS-stocknr. 146-4505
FabrikantnummerACS780LLRTR-050U-T
4,84 €
Each (In a Pack of 2)
Aantal stuks
20mV - PSOF 5 + 2 Tab Surface Mount 6.4 x 4.8 x 1.48mm 5.5 V 4.5 V 1.48mm 6.4mm 4.8mm AEC-Q100
Nieuw
RS-stocknr. 200-5282
FabrikantnummerCFS1000-AAA-AE
FabrikantSensitec
10,45 €
Each
Aantal stuks
- 28mA SOIC 16 Surface Mount - - - - - - -
RS-stocknr. 177-5555
FabrikantnummerACS723LLCTR-40AB-T
2,175 €
Each (On a Reel of 3000)
Aantal stuks
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS-stocknr. 146-4458
FabrikantnummerACS730KLCTR-40AB-T
1,973 €
Each (On a Reel of 500)
Aantal stuks
75mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS-stocknr. 751-5297
FabrikantnummerZXCT1008FTA
FabrikantDiodesZetex
0,928 €
Each (In a Pack of 5)
Aantal stuks
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS-stocknr. 168-2683
FabrikantnummerPAC1934T-I/J6CX
FabrikantMicrochip
1,288 €
Each (On a Reel of 5000)
Aantal stuks
- - WLCSP 16 Surface Mount 2.225 x 2.17 x 0.422mm 32 V 0 V 0.422mm 2.225mm 2.17mm -
RS-stocknr. 751-5300
FabrikantnummerZXCT1051E5TA
FabrikantDiodesZetex
1,152 €
Each (In a Pack of 5)
Aantal stuks
- 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm -
RS-stocknr. 177-5553
FabrikantnummerACS723LLCTR-05AB-T
2,175 €
Each (On a Reel of 3000)
Aantal stuks
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS-stocknr. 122-1417
FabrikantnummerZXCT1008FTA
FabrikantDiodesZetex
0,407 €
Each (On a Reel of 3000)
Aantal stuks
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS-stocknr. 922-8496
FabrikantnummerZXCT1051E5TA
FabrikantDiodesZetex
0,528 €
Each (On a Reel of 3000)
Aantal stuks
- 50µA SOT-23 5 Surface Mount 3.1 x 1.8 x 1.3mm 20 V 2.7 V 1.3mm 3.1mm 1.8mm -
RS-stocknr. 671-0003
FabrikantnummerRV4145AMT
FabrikantON Semiconductor
0,712 €
Each (In a Pack of 5)
Aantal stuks
3mV 0.75mA SOIC 8 Surface Mount 5 x 4.01 x 1.5mm 14.6 V 12.5 V 1.5mm 5mm 4.01mm -
RS-stocknr. 179-4016
FabrikantnummerUPD350A-I/Q8X
FabrikantMicrochip
1,298 €
Each (In a Pack of 10)
Aantal stuks
- - QFN 28 Surface Mount 4 x 4 x 0.85mm 5.25 V 4.75 V 0.85mm 4mm 4mm AEC-Q100
RS-stocknr. 179-7031
FabrikantnummerINA4180A1IPWR
0,454 €
Each (On a Reel of 2000)
Aantal stuks
±500µV 1000µA TSSOP 14 Surface Mount 5.1 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 5.1mm 4.5mm -
RS-stocknr. 124-8780
FabrikantnummerIR2175SPBF
FabrikantInfineon
2,227 €
Each (In a Tube of 95)
Aantal stuks
600V 2mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 0.26 V -260 mV 1.5mm 5mm 4mm -
RS-stocknr. 160-9931
FabrikantnummerADM1191-2ARMZ-R7
FabrikantAnalog Devices
2,673 €
Each (On a Reel of 1000)
Aantal stuks
- - MSOP 10 Surface Mount 3.1 x 3.1 x 0.95mm 26 V 3.15 V 0.95mm 3.1mm 3.1mm -
RS-stocknr. 179-4001
FabrikantnummerMCP39F511A-E/MQ
FabrikantMicrochip
2,296 €
Each (In a Pack of 5)
Aantal stuks
±1mV - QFN 28 Surface Mount 5 x 5 x 0.95mm 3.6 V 2.7 V 0.95mm 5mm 5mm -
RS-stocknr. 831-2758
FabrikantnummerIR2175SPBF
FabrikantInfineon
2,62 €
Each
Aantal stuks
600V 2mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 0.26 V -260 mV 1.5mm 5mm 4mm -
RS-stocknr. 179-7073
FabrikantnummerINA4181A1IPWR
0,484 €
Each (In a Pack of 10)
Aantal stuks
±500µV 1000µA TSSOP 20 Surface Mount 6.6 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 6.6mm 4.5mm -
RS-stocknr. 179-3972
FabrikantnummerPAC1933T-I/JQ
FabrikantMicrochip
0,91 €
Each (On a Reel of 3300)
Aantal stuks
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
Related Products
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
The Allegro™ ACS730 current sensor family provides economical ...
Description:
The Allegro™ ACS730 current sensor family provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection ...
The PAC1934 is a four channel power/energy monitor ...
Description:
The PAC1934 is a four channel power/energy monitor with current sensor amplifier and bus voltage monitors that feed high resolution ADCs. Digital circuitry performs power calculations and energy accumulation. The PAC1934 enables energy monitoring with integration periods from 1 ms ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...