Omschrijving | Prijs | Number of Inputs | Number of Outputs | Maximum Input Voltage | Minimum Input Voltage | Current Limit | Maximum Continuous Current per Channel | Mounting Type | Package Type | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
205-6243
FabrikantnummerMAX17613BATP+
FabrikantMaxim Integrated
|
2,241 €
Each (In a Tray of 490)
Aantal stuks
|
1 | 1 | 60 V | 4.5 V | 3A | 3300mA | - | TQFN | 20 | - | - | - | - | - | |
RS-stocknr.
824-6926
FabrikantnummerLM5060MM/NOPB
FabrikantTexas Instruments
|
2,128 €
Each (In a Pack of 5)
Aantal stuks
|
5 | 2 | 65 V | 5.5 V | - | - | Surface Mount | VSSOP | 10 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | +125 °C | |
RS-stocknr.
204-4297
FabrikantnummerMAX14922ATE+
FabrikantMaxim Integrated
|
1,784 €
Each (In a Tray of 490)
Aantal stuks
|
1 | 1 | 5.5. V | 2.5 V | 0.9A | 50mA | - | TQFN | 16 | - | - | - | - | - | |
RS-stocknr.
121-8579
FabrikantnummerTPS2010AD
FabrikantTexas Instruments
|
1,069 €
Each (In a Tube of 75)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
747-1027
FabrikantnummerNCP380LSNAJAAT1G
FabrikantON Semiconductor
|
0,198 €
Each (In a Pack of 5)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | TSOP | 6 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
184-1043
FabrikantnummerNCP380LMUAJAATBG
FabrikantON Semiconductor
|
0,17 €
Each (On a Reel of 3000)
Aantal stuks
|
1 | 1 | 5.5 V | 2.5 V | 2.1A | 500mA | Surface Mount | UDFN | 6 | 2 x 2 x 0.5mm | 2mm | 2mm | 0.5mm | +125 °C | |
RS-stocknr.
124-5358
FabrikantnummerNCP380HSNAJAAT1G
FabrikantON Semiconductor
|
0,211 €
Each (On a Reel of 3000)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C | |
RS-stocknr.
124-5357
FabrikantnummerNCP380HMUAJAATBG
FabrikantON Semiconductor
|
0,171 €
Each (On a Reel of 3000)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | UDFN | 6 | 2 x 2 x 0.5mm | 2mm | 2mm | 0.5mm | +125 °C | |
RS-stocknr.
858-0728
FabrikantnummerLTC1153IS8#PBF
FabrikantAnalog Devices
|
5,405 €
Each (In a Pack of 2)
Aantal stuks
|
1 | 1 | 18 V | 4.5 V | 2A | - | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | - | |
RS-stocknr.
665-8810
FabrikantnummerTPS2011AD
FabrikantTexas Instruments
|
2,022 €
Each (In a Pack of 5)
Aantal stuks
|
1 | 1 | 5.5 V | 2.7 V | 0.9A | 1.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS-stocknr.
808-8979
FabrikantnummerFPF2702MPX
FabrikantON Semiconductor
|
2,086 €
Each (In a Pack of 5)
Aantal stuks
|
1 | 1 | 36 V | 2.8 V | 0.4 → 2A | 3.5A | Surface Mount | MLP | 8 | 3 x 3 x 0.75mm | 3mm | 3mm | 0.75mm | +125 °C | |
RS-stocknr.
894-7058
FabrikantnummerTS1110-20ITQ1633
FabrikantSilicon Labs
|
2,638 €
Each (In a Pack of 4)
Aantal stuks
|
- | - | 5.25 V | 1.7 V | - | - | Surface Mount | QFN | 16 | 3 x 3 x 0.75mm | 3mm | 3mm | 0.75mm | +85 °C | |
RS-stocknr.
168-5067
FabrikantnummerTPS259261DRCT
FabrikantTexas Instruments
|
0,689 €
Each (On a Reel of 250)
Aantal stuks
|
3 | 3 | 13.8 V | 4.5 V | 5.7A | 5A | Surface Mount | VSON | 10 | 3.1 x 3.1 x 0.95mm | 3.1mm | 3.1mm | 0.95mm | +85 °C | |
RS-stocknr.
204-4299
FabrikantnummerMAX14922ATE+
FabrikantMaxim Integrated
|
2,828 €
Each (In a Pack of 5)
Aantal stuks
|
1 | 1 | 5.5. V | 2.5 V | 0.9A | 50mA | - | TQFN | 16 | - | - | - | - | - | |
RS-stocknr.
166-3493
FabrikantnummerFPF2702MPX
FabrikantON Semiconductor
|
1,061 €
Each (On a Reel of 3000)
Aantal stuks
|
1 | 1 | 36 V | 2.8 V | 0.4 → 2A | 3.5A | Surface Mount | MLP | 8 | 3 x 3 x 0.75mm | 3mm | 3mm | 0.75mm | +125 °C | |
RS-stocknr.
178-5823
FabrikantnummerBD6522F-E2
FabrikantROHM
|
2,664 €
Each (In a Pack of 5)
Aantal stuks
|
1 | 2 | 5.5 V | 3 V | 110µA | 2A | Surface Mount | SOP | 8 | 5 x 4.4 x 1.5mm | 5mm | 4.4mm | 1.5mm | +85 °C | |
RS-stocknr.
203-4778
FabrikantnummerMAX14906ATM+
FabrikantMaxim Integrated
|
4,014 €
Each (In a Tray of 260)
Aantal stuks
|
1 | 4 | 0.7 V | 0.3 V | 1.2A | 100mA | - | TQFN-48 | 48 | - | - | - | - | - | |
RS-stocknr.
660-8007
FabrikantnummerTPS2080D
FabrikantTexas Instruments
|
0,912 €
Each (In a Pack of 5)
Aantal stuks
|
2 | 2 | 5.5 V | 2.7 V | 1A | 0.5A | Surface Mount | SOIC | 8 | 4.9 x 3.91 x 1.58mm | 4.9mm | 3.91mm | 1.58mm | +85 °C | |
RS-stocknr.
184-1272
FabrikantnummerNCP380LMUAJAATBG
FabrikantON Semiconductor
|
0,386 €
Each (In a Pack of 20)
Aantal stuks
|
1 | 1 | 5.5 V | 2.5 V | 2.1A | 500mA | Surface Mount | UDFN | 6 | 2 x 2 x 0.5mm | 2mm | 2mm | 0.5mm | +125 °C | |
RS-stocknr.
747-0992
FabrikantnummerNCP380HSNAJAAT1G
FabrikantON Semiconductor
|
0,588 €
Each (In a Pack of 5)
Aantal stuks
|
2 | 2 | 5.5 V | 2.5 V | 2.1A | - | Surface Mount | TSOP | 5 | 3 x 1.5 x 1mm | 3mm | 1.5mm | 1mm | +125 °C |