Current Limit Switches

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS-stocknr. 163-2564
FabrikantnummerNCP380HMU15AATBG
FabrikantON Semiconductor
0,215 €
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 1.5A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 184-1272
FabrikantnummerNCP380LMUAJAATBG
FabrikantON Semiconductor
0,378 €
Each (In a Pack of 20)
Aantal stuks
1 1 5.5 V 2.5 V 2.1A 500mA Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 163-2565
FabrikantnummerNCP380HSN10AAT1G
FabrikantON Semiconductor
0,216 €
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 170-3439
FabrikantnummerNCP380HSN05AAT1G
FabrikantON Semiconductor
0,205 €
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 808-8966
FabrikantnummerFPF2700MX
FabrikantON Semiconductor
2,242 €
Each (In a Pack of 5)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +125 °C
RS-stocknr. 166-3493
FabrikantnummerFPF2702MPX
FabrikantON Semiconductor
1,067 €
Each (On a Reel of 3000)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS-stocknr. 747-0998
FabrikantnummerNCP380HSN10AAT1G
FabrikantON Semiconductor
0,584 €
Each (On a Tape of 5)
Aantal stuks
2 2 5.5 V 2.5 V 1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 184-1043
FabrikantnummerNCP380LMUAJAATBG
FabrikantON Semiconductor
0,172 €
Each (On a Reel of 3000)
Aantal stuks
1 1 5.5 V 2.5 V 2.1A 500mA Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 747-0982
FabrikantnummerNCP380HMU15AATBG
FabrikantON Semiconductor
0,48 €
Each (In a Pack of 2)
Aantal stuks
2 2 5.5 V 2.5 V 1.5A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 808-8963
FabrikantnummerFPF2700MPX
FabrikantON Semiconductor
2,322 €
Each (In a Pack of 5)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C
RS-stocknr. 186-9240
FabrikantnummerNCP380LSN05AAT1G
FabrikantON Semiconductor
0,458 €
Each (In a Pack of 25)
Aantal stuks
1 1 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 124-5358
FabrikantnummerNCP380HSNAJAAT1G
FabrikantON Semiconductor
0,226 €
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 747-0995
FabrikantnummerNCP380HSN05AAT1G
FabrikantON Semiconductor
0,558 €
Each (In a Pack of 5)
Aantal stuks
2 2 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 124-5357
FabrikantnummerNCP380HMUAJAATBG
FabrikantON Semiconductor
0,183 €
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 166-2917
FabrikantnummerFPF2701MX
FabrikantON Semiconductor
1,035 €
Each (On a Reel of 2500)
Aantal stuks
1 1 36 V 2.8 V 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +85 °C
RS-stocknr. 124-1412
FabrikantnummerFPF2700MX
FabrikantON Semiconductor
1,035 €
Each (On a Reel of 2500)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount SOIC 8 4.9 x 3.9 x 1.575mm 4.9mm 3.9mm 1.575mm +125 °C
RS-stocknr. 747-0986
FabrikantnummerNCP380HMUAJAATBG
FabrikantON Semiconductor
0,49 €
Each (In a Pack of 2)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS-stocknr. 747-1027
FabrikantnummerNCP380LSNAJAAT1G
FabrikantON Semiconductor
0,62 €
Each (In a Pack of 5)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 6 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 103-5091
FabrikantnummerNCP380LSNAJAAT1G
FabrikantON Semiconductor
0,226 €
Each (On a Reel of 3000)
Aantal stuks
2 2 5.5 V 2.5 V 2.1A - Surface Mount TSOP 6 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS-stocknr. 124-1411
FabrikantnummerFPF2700MPX
FabrikantON Semiconductor
1,067 €
Each (On a Reel of 3000)
Aantal stuks
1 1 36 V 2.8 V 0.4 → 2A 3.5A Surface Mount MLP 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C