Buck Converters

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Series Number of Outputs Pin Count Package Type Switching Regulator Line Regulation
RS-stocknr. 872-4151
FabrikantnummerIR3898MTRPBF
FabrikantInfineon
2,352 €
Each (In a Pack of 5)
Aantal stuks
6A 0.86 V Buck Regulator 0.5 V 5 V 21 V Adjustable Surface Mount - 1 16 PQFN - -
RS-stocknr. 173-2890
Fabrikantnummer111-4190PBF
FabrikantInfineon
4,382 €
Each (On a Reel of 250)
Aantal stuks
25A 0.875 V dc Synchronous Buck Converter 0.5 V dc 1.2 V 21 V dc Adjustable Surface Mount - 1 34 QFN Yes -
RS-stocknr. 123-6143
Fabrikantnummer111-4190PBF
FabrikantInfineon
6,01 €
Each (In a Pack of 2)
Aantal stuks
25A 0.875 V dc Synchronous Buck Converter 0.5 V dc 1.2 V 21 V dc Adjustable Surface Mount - 1 34 QFN Yes -
RS-stocknr. 123-6141
Fabrikantnummer111-4188PBF
FabrikantInfineon
3,15 €
Each (In a Pack of 5)
Aantal stuks
6A 0.875 V dc Synchronous Buck Converter 0.5 V dc 1.2 V 21 V dc Adjustable Surface Mount - 1 35 QFN Yes -
RS-stocknr. 178-7367
FabrikantnummerIFX91041EJV33XUMA1
FabrikantInfineon
1,192 €
Each (On a Reel of 2500)
Aantal stuks
1.8A 3.43 V Step Down 3.17 V 4.75 V 45 V Fixed Surface Mount - 1 8 DSO-8-27 Yes -
RS-stocknr. 872-4155
FabrikantnummerIR3899MTRPBF
FabrikantInfineon
2,646 €
Each (In a Pack of 5)
Aantal stuks
9A 0.86 V Buck Regulator 0.5 V 5 V 21 V Adjustable Surface Mount - 1 16 PQFN - -
RS-stocknr. 173-2877
Fabrikantnummer111-4188PBF
FabrikantInfineon
2,134 €
Each (On a Reel of 250)
Aantal stuks
6A 0.875 V dc Synchronous Buck Converter 0.5 V dc 1.2 V 21 V dc Adjustable Surface Mount - 1 35 QFN Yes -
RS-stocknr. 165-5361
FabrikantnummerIR3899MTRPBF
FabrikantInfineon
2,046 €
Each (On a Reel of 4000)
Aantal stuks
9A 0.86 V Buck Regulator 0.5 V 5 V 21 V Adjustable Surface Mount - 1 16 PQFN - -
RS-stocknr. 165-5360
FabrikantnummerIR3898MTRPBF
FabrikantInfineon
1,753 €
Each (On a Reel of 4000)
Aantal stuks
6A 0.86 V Buck Regulator 0.5 V 5 V 21 V Adjustable Surface Mount - 1 16 PQFN - -
RS-stocknr. 906-3053
FabrikantnummerIFX91041EJV33XUMA1
FabrikantInfineon
1,088 €
Each (In a Pack of 10)
Aantal stuks
1.8A 3.43 V Step Down 3.17 V 4.75 V 45 V Fixed Surface Mount - 1 8 DSO-8-27 Yes -