Buck Boost Switching Regulators

Filters

1 - 20 van 108 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 545-6587
FabrikantnummerLT1111CN8#PBF
FabrikantAnalog Devices
4,89 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 1A 1 0.7 %/V - Through Hole PDIP 8 Adjustable 88 kHz Yes - 10.16 x 6.48 x 3.3mm 3.3mm
RS-stocknr. 153-3496
FabrikantnummerLT1111CN8#PBF
FabrikantAnalog Devices
3,277 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 1A 1 0.7 %/V - Through Hole PDIP 8 Adjustable 88 kHz Yes - 10.16 x 6.48 x 3.3mm 3.3mm
RS-stocknr. 506-1921
FabrikantnummerLTC3440EMS#PBF
FabrikantAnalog Devices
5,79 €
Each
Aantal stuks
- 600mA 1 - - Surface Mount MSOP 10 Adjustable 2 MHz Yes 96% 3 x 3 x 0.86mm 0.86mm
RS-stocknr. 153-3381
FabrikantnummerLTC3440EMS#PBF
FabrikantAnalog Devices
3,892 €
Each (In a Tube of 50)
Aantal stuks
- 600mA 1 - - Surface Mount MSOP 10 Adjustable 2 MHz Yes 96% 3 x 3 x 0.86mm 0.86mm
RS-stocknr. 153-3506
FabrikantnummerLT1371CR#PBF
FabrikantAnalog Devices
7,341 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V - Surface Mount D2PAK 8 Adjustable 550 kHz Yes - 10.54 x 9.4 x 4.57mm 4.57mm
RS-stocknr. 545-6745
FabrikantnummerLT1371CR#PBF
FabrikantAnalog Devices
11,06 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V - Surface Mount D2PAK 8 Adjustable 550 kHz Yes - 10.54 x 9.4 x 4.57mm 4.57mm
RS-stocknr. 779-9022
FabrikantnummerLT1082CN8#PBF
FabrikantAnalog Devices
9,35 €
Each
Aantal stuks
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 1A 1 0.03 %/V - Through Hole PDIP 8 - 75 kHz Yes - 10.16 x 6.477 x 3.302mm 3.302mm
RS-stocknr. 145-1037
FabrikantnummerLT1172CN8#PBF
FabrikantAnalog Devices
3,342 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3.5A 1 0.03 %/V - Through Hole PDIP 8 Adjustable 115 kHz Yes - 10.16 x 6.48 x 3.3mm 3.3mm
RS-stocknr. 154-7690
FabrikantnummerLT1082CN8#PBF
FabrikantAnalog Devices
6,184 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 1A 1 0.03 %/V - Through Hole PDIP 8 - 75 kHz Yes - 10.16 x 6.477 x 3.302mm 3.302mm
RS-stocknr. 153-3400
FabrikantnummerLT1171CT#PBF
FabrikantAnalog Devices
6,667 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5.5A 1 0.03 %/V - Through Hole TO-220 5 Adjustable 115 kHz Yes - 10.54 x 4.57 x 9.4mm 9.4mm
RS-stocknr. 545-5017
FabrikantnummerLT1172CN8#PBF
FabrikantAnalog Devices
4,99 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3.5A 1 0.03 %/V - Through Hole PDIP 8 Adjustable 115 kHz Yes - 10.16 x 6.48 x 3.3mm 3.3mm
RS-stocknr. 545-5001
FabrikantnummerLT1171CT#PBF
FabrikantAnalog Devices
9,77 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5.5A 1 0.03 %/V - Through Hole TO-220 5 Adjustable 115 kHz Yes - 10.54 x 4.57 x 9.4mm 9.4mm
RS-stocknr. 920-0041
FabrikantnummerLTC3115EFE-1#PBF
FabrikantAnalog Devices
8,038 €
Each (In a Tube of 74)
Aantal stuks
Buck-Boost 2A 1 0.5 % 1.2 % Surface Mount TSSOP 20 Adjustable 2000 kHz - - 6 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 822-5780
FabrikantnummerLTC3115EFE-1#PBF
FabrikantAnalog Devices
11,74 €
Each
Aantal stuks
Buck-Boost 2A 1 0.5 % 1.2 % Surface Mount TSSOP 20 Adjustable 2000 kHz - - 6 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 822-6632
FabrikantnummerLTC3534EGN#PBF
FabrikantAnalog Devices
6,84 €
Each
Aantal stuks
Buck-Boost 500mA 1 - - Surface Mount SSOP 16 Adjustable 1.15 MHz - - 4.978 x 3.988 x 1.478mm 1.478mm
RS-stocknr. 154-7691
FabrikantnummerLT1082CT#PBF
FabrikantAnalog Devices
7,262 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 1A 1 0.03 %/V - Through Hole TO-220 5 - 75 kHz Yes - 10.541 x 4.572 x 15.748mm 15.748mm
RS-stocknr. 779-8993
FabrikantnummerLT1071CT#PBF
FabrikantAnalog Devices
9,77 €
Each
Aantal stuks
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 2.5A 1 0.03 %/V - Through Hole TO-220 5 - 47 kHz Yes - 10.541 x 4.572 x 15.748mm 15.748mm
RS-stocknr. 545-4991
FabrikantnummerLT1170CT#PBF
FabrikantAnalog Devices
11,90 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 11A 1 0.03 %/V - Through Hole TO-220 5 Adjustable 115 kHz Yes - 10.54 x 4.57 x 9.4mm 9.4mm
RS-stocknr. 153-3397
FabrikantnummerLT1173CN8-5#PBF
FabrikantAnalog Devices
3,277 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 400mA 1 0.4 %/V - Through Hole PDIP 8 Fixed 30 kHz Yes - 10.16 x 6.48 x 3.3mm 3.3mm
RS-stocknr. 779-9025
FabrikantnummerLT1082CT#PBF
FabrikantAnalog Devices
10,94 €
Each
Aantal stuks
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 1A 1 0.03 %/V - Through Hole TO-220 5 - 75 kHz Yes - 10.541 x 4.572 x 15.748mm 15.748mm