Buck Boost Switching Regulators

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 168-7057
FabrikantnummerSTBB2JAD-R
1,195 €
Each (On a Reel of 5000)
Aantal stuks
Boost/Buck Controller 800mA 1 - ±0.5 % Surface Mount Flip-Chip 20 Adjustable 3 MHZ Yes 92% 2.83 x 1.761 x 0.37mm 0.37mm
Nieuw
RS-stocknr. 192-5085
FabrikantnummerA7987TR
4,395 €
Each (In a Pack of 2)
Aantal stuks
Step Down 3A 1 - - Surface Mount HTSSOP 16 Adjustable 1650 kHz Yes - 5.1 x 4.5 x 1.05mm 1.05mm
RS-stocknr. 791-9273
FabrikantnummerSTBB2J30-R
2,524 €
Each (In a Pack of 5)
Aantal stuks
Boost/Buck Controller 800mA 1 - ±0.5 % Surface Mount Flip-Chip 20 Adjustable 3 MHZ Yes - 2.83 x 1.761 x 0.37mm 0.37mm
RS-stocknr. 791-9282
FabrikantnummerSTBB2JAD-R
2,352 €
Each (In a Pack of 5)
Aantal stuks
Boost/Buck Controller 800mA 1 - ±0.5 % Surface Mount Flip-Chip 20 Adjustable 3 MHZ Yes - 2.83 x 1.761 x 0.37mm 0.37mm
RS-stocknr. 165-6660
FabrikantnummerSTBB2J30-R
1,11 €
Each (On a Reel of 5000)
Aantal stuks
Boost/Buck Controller 800mA 1 - ±0.5 % Surface Mount Flip-Chip 20 Adjustable 3 MHZ Yes 92% 2.83 x 1.761 x 0.37mm 0.37mm
Nieuw
RS-stocknr. 192-4606
FabrikantnummerA7987TR
2,193 €
Each (On a Reel of 2500)
Aantal stuks
Step Down 3A 1 - - Surface Mount HTSSOP 16 Adjustable 1650 kHz Yes - 5.1 x 4.5 x 1.05mm 1.05mm