Buck Boost Switching Regulators

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 661-8424
FabrikantnummerMC33063AD
2,22 €
Each
Aantal stuks
- 1.5A 1 - - Surface Mount SOIC 8 - - - - 4.9 x 3.91 x 1.58mm 1.58mm
RS-stocknr. 133-0763
FabrikantnummerTPS63051RMWT
1,83 €
Each (In a Pack of 5)
Aantal stuks
Boost, Buck 500mA 1 0.96 mV/V 4 mV/A Surface Mount VQFN 12 Fixed 2.5 MHz Yes - 2.6 x 2.6 x 0.95mm 0.95mm
RS-stocknr. 460-796
FabrikantnummerLM3578AM/NOPB
2,526 €
Each (In a Pack of 5)
Aantal stuks
Boost/Buck Controller, Inverting 750mA 1 0.01 %/V - Surface Mount SOIC 8 Adjustable 24 kHz Yes - 4.9 x 3.9 x 1.45mm 1.45mm
RS-stocknr. 121-9377
FabrikantnummerTPS63061DSCT
1,586 €
Each (On a Reel of 250)
Aantal stuks
Buck/Boost Converter 1A 1 0.5 % 0.5 % Surface Mount WSON 10 Fixed 2600 kHz Yes - 3.15 x 3.15 x 0.75mm 0.75mm
RS-stocknr. 168-5090
FabrikantnummerTPS63051RMWT
1,25 €
Each (On a Reel of 250)
Aantal stuks
Boost, Buck 500mA 1 0.96 mV/V 4 mV/A Surface Mount VQFN 12 Fixed 2.5 MHz Yes >90 (Boost) %, >95 (Buck) % 2.6 x 2.6 x 0.95mm 0.95mm
RS-stocknr. 812-3805
FabrikantnummerTPS63061DSCT
2,372 €
Each (In a Pack of 5)
Aantal stuks
Buck/Boost Converter 1A 1 0.5 % 0.5 % Surface Mount WSON 10 Fixed 2600 kHz Yes - 3.15 x 3.15 x 0.75mm 0.75mm
RS-stocknr. 100-0707
FabrikantnummerLM3578AM/NOPB
2,296 €
Each (In a Tube of 95)
Aantal stuks
Boost/Buck Controller, Inverting 750mA 1 0.01 %/V - Surface Mount SOIC 8 Adjustable 24 kHz Yes - 4.9 x 3.9 x 1.45mm 1.45mm
RS-stocknr. 698-9091
FabrikantnummerTPS63031DSKT
2,21 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 800mA 1 0.5 % 0.5 % Surface Mount SON 10 Fixed 2400 kHz Yes 96% 2.5 x 2.5 x 0.75mm 0.75mm
RS-stocknr. 661-8433
FabrikantnummerMC33063AP
2,21 €
Each
Aantal stuks
- 1.5A 1 - - Through Hole PDIP 8 - - - - 9.81 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 168-5089
FabrikantnummerTPS63050RMWT
1,25 €
Each (On a Reel of 250)
Aantal stuks
Boost, Buck 500mA 1 0.96 mV/V 4 mV/A Surface Mount VQFN 12 Adjustable 2.5 MHz Yes >90 (Boost) %, >95 (Buck) % 2.6 x 2.6 x 0.95mm 0.95mm
RS-stocknr. 168-5088
FabrikantnummerTPS63020QDSJTQ1
2,127 €
Each (On a Reel of 250)
Aantal stuks
Boost, Buck >2 (Boost)A 1 0.5 % 0.5 % Surface Mount VSON 14 Adjustable 2.5 MHz Yes 96% 4.15 x 3.15 x 0.95mm 0.95mm
RS-stocknr. 145-6961
FabrikantnummerMC33063AP
0,467 €
Each (In a Tube of 50)
Aantal stuks
- 1.5A 1 - - Through Hole PDIP 8 - - - - 9.81 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 162-9899
FabrikantnummerTPS630250RNCT
1,714 €
Each (On a Reel of 250)
Aantal stuks
Buck/Boost Converter 2 (Boost) A, 4 (Buck) A 1 7.4 mV/V 5 mV/A Surface Mount VQFN 14 Adjustable 2.5 MHz Yes 95 (Buck) %, 97 (Boost) % 2.6 x 3.1 x 0.92mm 0.92mm
RS-stocknr. 923-2394
FabrikantnummerTPS63000DRCT
1,531 €
Each (On a Reel of 250)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 1.2A 1 0.5 % 0.5 % Surface Mount SON 10 Adjustable 1500 kHz Yes - 3 x 3 x 0.9mm 0.9mm
RS-stocknr. 178-5508
FabrikantnummerLM78S40N/NOPB
1,799 €
Each (In a Tube of 25)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 0.2 mV/V 0.5 mV/mA Through Hole MDIP 16 Adjustable 100 kHz Yes - 19.05 x 6.35 x 3.3mm 3.3mm
RS-stocknr. 175-7620
FabrikantnummerTPSM82480MOPT
6,82 €
Each (In a Pack of 2)
Aantal stuks
Step Down 6A 1 0.02 %/V 0.02 %/A Surface Mount QFM 24 Adjustable 2.2 MHz - - 8 x 3.7 x 1.55mm 1.55mm
RS-stocknr. 175-7412
FabrikantnummerTPSM82480MOPT
4,711 €
Each (On a Reel of 250)
Aantal stuks
Step Down 6A 1 0.02 %/V 0.02 %/A Surface Mount QFM 24 Adjustable 2.2 MHz - - 8 x 3.7 x 1.55mm 1.55mm
RS-stocknr. 460-950
FabrikantnummerLM78S40N/NOPB
2,00 €
Each (In a Pack of 5)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 0.2 mV/V 0.5 mV/mA Through Hole MDIP 16 Adjustable 100 kHz Yes - 19.05 x 6.35 x 3.3mm 3.3mm
RS-stocknr. 908-3900
FabrikantnummerTPS630250RNCT
2,48 €
Each (In a Pack of 2)
Aantal stuks
Buck/Boost Converter 2 (Boost) A, 4 (Buck) A 1 7.4 mV/V 5 mV/A Surface Mount VQFN 14 Adjustable 2.5 MHz Yes - 2.6 x 3.1 x 0.92mm 0.92mm
RS-stocknr. 133-0761
FabrikantnummerTPS63020QDSJTQ1
3,09 €
Each (In a Pack of 2)
Aantal stuks
Boost, Buck 2 (Boost) A, 3 (Step Down) A 1 0.5 % 0.5 % Surface Mount VSON 14 Adjustable 2.5 MHz Yes - 4.15 x 3.15 x 0.95mm 0.95mm