Buck Boost Switching Regulators

Filters

1 - 20 van 265 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Accuracy Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions
RS-stocknr. 516-5095
FabrikantnummerMC34063AP1G
FabrikantON Semiconductor
0,55 €
Each
Aantal stuks
- 1.5A 1 - - - Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm
RS-stocknr. 506-1921
FabrikantnummerLTC3440EMS#PBF
FabrikantAnalog Devices
5,41 €
Each
Aantal stuks
- 600mA 1 - - - Surface Mount MSOP 10 Adjustable 2 MHz Yes 96% 3 x 3 x 0.86mm
RS-stocknr. 545-6587
FabrikantnummerLT1111CN8#PBF
FabrikantAnalog Devices
4,55 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 1A 1 0.7 %/V - - Through Hole PDIP 8 Adjustable 88 kHz Yes - 10.16 x 6.48 x 3.3mm
RS-stocknr. 163-1052
FabrikantnummerNCV33063AVDR2G
FabrikantON Semiconductor
0,544 €
Each (On a Reel of 2500)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 12 (Step Down) mV, 3 (Inverting) mV, 30 (Step Up) mV - 0.022 (Inverting) V, 10 (Step Up) mV, 3 (Step Down) mV Surface Mount SOIC 8 Adjustable 100 kHz Yes 87.7% 5 x 4 x 1.5mm
RS-stocknr. 773-7841
FabrikantnummerNCV33063AVDR2G
FabrikantON Semiconductor
0,365 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 12 (Step Down) mV, 3 (Inverting) mV, 30 (Step Up) mV - 0.022 (Inverting) V, 10 (Step Up) mV, 3 (Step Down) mV Surface Mount SOIC 8 Adjustable 100 kHz Yes - 5 x 4 x 1.5mm
RS-stocknr. 545-6745
FabrikantnummerLT1371CR#PBF
FabrikantAnalog Devices
10,18 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3A 1 0.03 %/V - - Surface Mount D2PAK 8 Adjustable 550 kHz Yes - 10.54 x 9.4 x 4.57mm
RS-stocknr. 545-5001
FabrikantnummerLT1171CT#PBF
FabrikantAnalog Devices
9,09 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5.5A 1 0.03 %/V - - Through Hole TO-220 5 Adjustable 115 kHz Yes - 10.54 x 4.57 x 9.4mm
RS-stocknr. 786-2426
FabrikantnummerMC34166D2TR4G
FabrikantON Semiconductor
0,805 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV - 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm
RS-stocknr. 162-9407
FabrikantnummerMC34166D2TR4G
FabrikantON Semiconductor
0,789 €
Each (On a Reel of 800)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV - 2 mV, 3 mV, 4 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes 81.2 %, 82.8 % 10.236 x 4.572 x 9.347mm
RS-stocknr. 545-5017
FabrikantnummerLT1172CN8#PBF
FabrikantAnalog Devices
4,64 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 3.5A 1 0.03 %/V - - Through Hole PDIP 8 Adjustable 115 kHz Yes - 10.16 x 6.48 x 3.3mm
RS-stocknr. 779-9022
FabrikantnummerLT1082CN8#PBF
FabrikantAnalog Devices
8,69 €
Each
Aantal stuks
Boost/Buck Controller, Cuk, Flyback, Forward, Inverting 1A 1 0.03 %/V - - Through Hole PDIP 8 - 75 kHz Yes - 10.16 x 6.477 x 3.302mm
RS-stocknr. 121-9831
FabrikantnummerNCP3063BMNTXG
FabrikantON Semiconductor
0,324 €
Each (On a Reel of 4000)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV - 1.6 mV, 5 mV, 9 mV Surface Mount DFN 8 Adjustable 150 kHz Yes - 4 x 4 x 0.95mm
RS-stocknr. 822-5780
FabrikantnummerLTC3115EFE-1#PBF
FabrikantAnalog Devices
11,22 €
Each
Aantal stuks
Buck-Boost 2A 1 0.5 % - 1.2 % Surface Mount TSSOP 20 Adjustable 2000 kHz - - 6 x 4.5 x 1.05mm
RS-stocknr. 145-3061
FabrikantnummerMC33166TVG
FabrikantON Semiconductor
1,815 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV - 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes 81.2 %, 82.8 % 10.541 x 4.572 x 9.271mm
RS-stocknr. 103-5075
FabrikantnummerMC33167TVG
FabrikantON Semiconductor
2,109 €
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 0.03 %/V - 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes - 10.54 x 4.57 x 9.27mm
RS-stocknr. 786-2417
FabrikantnummerMC33166TVG
FabrikantON Semiconductor
2,11 €
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV - 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes - 10.541 x 4.572 x 9.271mm
RS-stocknr. 786-2458
FabrikantnummerNCP3063BMNTXG
FabrikantON Semiconductor
0,668 €
Each (In a Pack of 10)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV - 1.6 mV, 5 mV, 9 mV Surface Mount DFN 8 Adjustable 150 kHz Yes - 4 x 4 x 0.95mm
RS-stocknr. 922-3665
FabrikantnummerMC33063AD
0,492 €
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 661-8424
FabrikantnummerMC33063AD
0,60 €
Each
Aantal stuks
- 1.5A 1 - - - Surface Mount SOIC 8 - - - - 4.9 x 3.91 x 1.58mm
RS-stocknr. 689-9944
FabrikantnummerMC33167TVG
FabrikantON Semiconductor
2,48 €
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 0.03 %/V - 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes 87.8% 10.54 x 4.57 x 9.27mm
Related Products
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The MCP19123 offers excellent regulation accuracy, in a ...
Description:
The MCP19123 offers excellent regulation accuracy, in a variable output analog PWM controller with an integrated microcontroller for supervisory and management functions. It is a mid-voltage (4.5-40V) analog-based synchronous buck PWM controller with an integrated 8-bit PIC® Microcontroller. This unique ...
The FAN7527B provides simple and high-performance active Power ...
Description:
The FAN7527B provides simple and high-performance active Power Factor Correction (PFC). The FAN7527B is optimized for electronic ballasts and low–power, high-density power supplies that require minimum board size, reduced external components, and low power dissipation. Because the R/C filter is ...
Variable Frequency Control with 50% Duty Cycle for ...
Description:
Variable Frequency Control with 50% Duty Cycle for Half-bridge Resonant Converter TopologyHigh Efficiency through Zero Voltage Switching (ZVS)Fixed Dead Time (350ns) Up to 300kHz Operating FrequencyPulse Skipping for Frequency Limit (Programmable) at Light-Load ConditionRemote On/Off Control using CON ...