Boost Converters

Boost converters typically are devices used to increase the voltage from one end, whilst slowing down the current.How do they work?The boost converter is able to store energy in its inductor and then simultaneously release it at a higher load voltage than was inputted in the beginning making it very useful in speeding up devices.Features and benefits: Use of inexpensive surface mount inductors (making them very cost effective) Low battery detectors included in some models High efficiency in all devices Consistent peak current control to reduce output ripple Electromagnetic interference circuitryWhere might I use one? LCD, OLED display supplies Mobile phones MP3 players Haptic displays Portable devices like tablets PDAs Wireless systems Bar-code scanners

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 796-1319
FabrikantnummerNCV887200D1R2G
FabrikantON Semiconductor
1,27 €
Each (In a Pack of 2)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 - 742 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 121-6519
FabrikantnummerNCV887101D1R2G
FabrikantON Semiconductor
0,96 €
Each (On a Reel of 2500)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 1100 kHz - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 464-182
FabrikantnummerNCP1403SNT1G
FabrikantON Semiconductor
0,664 €
Each (In a Pack of 5)
Aantal stuks
Step Up 50mA 1 - - Surface Mount TSOP 5 - 300 kHz Yes 82% 3 x 1.5 x 1mm 1mm
RS-stocknr. 163-2561
FabrikantnummerNCP1403SNT1G
FabrikantON Semiconductor
0,24 €
Each (On a Reel of 3000)
Aantal stuks
Step Up 50mA 1 - - Surface Mount TSOP 5 - 300 kHz Yes - 3 x 1.5 x 1mm 1mm
RS-stocknr. 161-2659
FabrikantnummerNCP1422MNR2G
FabrikantON Semiconductor
1,22 €
Each (In a Pack of 10)
Aantal stuks
Boost Converter 800mA 1 1 mV/V 1 mV/V Surface Mount DFN 10 Adjustable 1.2 MHz Yes 94% 3 x 3 x 1.95mm 1.95mm
RS-stocknr. 166-3274
FabrikantnummerFAN48630UC50X
FabrikantON Semiconductor
0,365 €
Each (On a Reel of 3000)
Aantal stuks
Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz Yes 96% 1.78 x 1.78 x 0.378mm 0.378mm
RS-stocknr. 163-2253
FabrikantnummerNCV887200D1R2G
FabrikantON Semiconductor
1,181 €
Each (On a Reel of 2500)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 - 742 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 161-2614
FabrikantnummerNCP1422MNR2G
FabrikantON Semiconductor
0,658 €
Each (On a Reel of 3000)
Aantal stuks
Boost Converter 800mA 1 1 mV/V 1 mV/V Surface Mount DFN 10 Adjustable 1.2 MHz Yes 94% 3 x 3 x 1.95mm 1.95mm
RS-stocknr. 161-2674
FabrikantnummerNCP1421DMR2G
FabrikantON Semiconductor
1,22 €
Each (In a Pack of 10)
Aantal stuks
Boost Converter 600mA 1 1 mV/V 1 mV/V Surface Mount Micro 8 Adjustable 1.2 MHz Yes 94% 3.1 x 3.1 x 0.95mm 0.95mm
RS-stocknr. 786-2325
FabrikantnummerCS5173GDR8G
FabrikantON Semiconductor
1,454 €
Each (In a Pack of 5)
Aantal stuks
Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 560 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 161-2588
FabrikantnummerNCP1027P065G
FabrikantON Semiconductor
1,178 €
Each (In a Tube of 50)
Aantal stuks
Boost Converter 800mA 1 - - Through Hole DIP 8 Adjustable 100 kHz Yes 82% 10.16 x 7.11 x 4.95mm 4.95mm
RS-stocknr. 786-2319
FabrikantnummerCS5171GDR8G
FabrikantON Semiconductor
1,814 €
Each (In a Pack of 5)
Aantal stuks
Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 280 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 865-0940
FabrikantnummerFAN48630UC50X
FabrikantON Semiconductor
1,082 €
Each (In a Pack of 5)
Aantal stuks
Synchronous Boost Regulator 1.5A 1 - - Surface Mount WLCSP 16 Fixed 3 MHz Yes - 1.78 x 1.78 x 0.378mm 0.378mm
RS-stocknr. 823-4147
FabrikantnummerNCV887101D1R2G
FabrikantON Semiconductor
1,628 €
Each (In a Pack of 5)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 1100 kHz - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 121-7974
FabrikantnummerNCV887103D1R2G
FabrikantON Semiconductor
0,96 €
Each (On a Reel of 2500)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 374 kHz - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 121-9830
FabrikantnummerCS5173GDR8G
FabrikantON Semiconductor
0,815 €
Each (On a Reel of 2500)
Aantal stuks
Step Up 1.5A 1 0.03 %/V - Surface Mount SOIC 8 - 560 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 161-2617
FabrikantnummerNCP1421DMR2G
FabrikantON Semiconductor
0,633 €
Each (On a Reel of 4000)
Aantal stuks
Boost Converter 600mA 1 1 mV/V 1 mV/V Surface Mount Micro 8 Adjustable 1.2 MHz Yes 94% 3.1 x 3.1 x 0.95mm 0.95mm
RS-stocknr. 823-4144
FabrikantnummerNCV887100D1R2G
FabrikantON Semiconductor
1,274 €
Each (In a Pack of 5)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 187 kHz - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 823-4135
FabrikantnummerNCV887001D1R2G
FabrikantON Semiconductor
2,09 €
Each (In a Pack of 5)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 110 kHz - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 823-4150
FabrikantnummerNCV887103D1R2G
FabrikantON Semiconductor
1,732 €
Each (In a Pack of 5)
Aantal stuks
Boost Controller 100µA 1 - - Surface Mount SOIC 8 Adjustable 374 kHz - - 5 x 4 x 1.5mm 1.5mm