Battery Fuel Gauge ICs

Filters

41 - 60 van 94 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Package Type Length Pin Count Typical Operating Supply Voltage Dimensions Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current Minimum Output Voltage
RS-stocknr. 827-9392
FabrikantnummerBQ27425YZFT-G2A
1,145 €
Each (In a Pack of 2)
Aantal stuks
- DSBGA 2.64mm 15 2.8 → 4.5 V 2.64 x 1.986 x 0.275mm 1.986mm 0.275mm +85 °C 5mA 2.6 V -40 °C - 2.4 V
RS-stocknr. 827-9314
FabrikantnummerBQ24313DSGT
0,386 €
Each (In a Pack of 5)
Aantal stuks
- WSON 2.1mm 8 3.3 → 30 V 2.1 x 2.1 x 0.75mm 2.1mm 0.75mm +125 °C 1A 6.03 V -40 °C - 5.67 V
RS-stocknr. 133-0139
FabrikantnummerBQ27426YZFT
0,945 €
Each (In a Pack of 2)
Aantal stuks
- DSBGA 1.65mm 9 -0.3 → 2 V 1.65 x 1.61 x 0.27mm 1.61mm 0.27mm +85 °C -3 (Sink) mA, 500 (Source) μA 0.6 V -40 °C - -
RS-stocknr. 190-4468
FabrikantnummerDS2781E+
FabrikantMaxim Integrated
4,688 €
Each (In a Tube of 98)
Aantal stuks
Lithium-Ion, Lithium-Polymer TSSOP 4.4mm 8 2.5 → 10 V 4.4 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C - 3.1 V -40 °C - 2.5 V
RS-stocknr. 191-3451
FabrikantnummerMAX712CSE+
FabrikantMaxim Integrated
5,55 €
Each
Aantal stuks
- SO 10mm 16 4.5 → 5.5 V 10 x 4 x 1.5mm 4mm 1.5mm +70 °C - - 0 °C - -
Nieuw
RS-stocknr. 204-4310
FabrikantnummerMAX17320X22+
FabrikantMaxim Integrated
2,425 €
Each (On a Tape of 10)
Aantal stuks
Lithium-Ion, Lithium-Polymer WLP 2.5mm 30 4.2 → 18 V - - - - - - - - -
RS-stocknr. 190-0094
FabrikantnummerDS2438Z+
FabrikantMaxim Integrated
4,35 €
Each (In a Pack of 2)
Aantal stuks
Lithium-Ion, NiCD, NiMH SOIC 5mm 8 2.4 → 10 V 5 x 4 x 1.5mm 4mm 1.5mm +85 °C - - -40 °C - -
RS-stocknr. 133-0147
FabrikantnummerBQ78350DBT-R1
5,33 €
Each
Aantal stuks
- TSSOP 7.9mm 30 2.4 → 2.6 V 7.9 x 4.5 x 1.05mm 4.5mm 1.05mm +85 °C - 0.4 V -40 °C - -
RS-stocknr. 190-7887
FabrikantnummerDS2786BG+
FabrikantMaxim Integrated
3,08 €
Each (In a Pack of 2)
Aantal stuks
Lithium-Ion, Lithium-Polymer TDFN 4.1mm 10 2.5 → 4.5 V 4.1 x 3.1 x 0.75mm 3.1mm 0.75mm +70 °C - - -20 °C - -
RS-stocknr. 162-8495
FabrikantnummerBQ27210DRKR
3,185 €
Each (On a Reel of 3000)
Aantal stuks
- VSON 4.15mm 10 2.6 → 4.5 V 4.15 x 3.15 x 0.95mm 3.15mm 0.95mm +70 °C - - -20 °C - -
Nieuw
RS-stocknr. 204-4301
FabrikantnummerMAX17320G20+
FabrikantMaxim Integrated
2,425 €
Each (On a Tape of 10)
Aantal stuks
Lithium-Ion, Lithium-Polymer TQFN 2mm 24 4.2 → 18 V - - - - - - - - -
Nieuw
RS-stocknr. 204-4303
FabrikantnummerMAX17320G22+
FabrikantMaxim Integrated
2,72 €
Each (On a Tape of 10)
Aantal stuks
Lithium-Ion, Lithium-Polymer TQFN 2mm 24 4.2 → 18 V - - - - - - - - -
RS-stocknr. 191-5237
FabrikantnummerDS2788E+
FabrikantMaxim Integrated
4,503 €
Each (In a Tube of 96)
Aantal stuks
Lithium-Ion, Lithium-Polymer TSSOP 5.1mm 14 2.5 → 4.5 V 5.1 x 4.5 x 0.95mm 4.5mm 0.95mm +70 °C - - -25 °C - -
RS-stocknr. 168-4932
FabrikantnummerBQ771605DPJT
0,482 €
Each (On a Reel of 250)
Aantal stuks
Lithium-Ion WSON 3.1mm 8 3 → 20 V 3.1 x 4.1 x 0.75mm 4.1mm 0.75mm +85 °C 14 (Sink) mA, 4.5 (Source) mA 400 mV -40 °C 500µA -
RS-stocknr. 196-1452
FabrikantnummerSTC3115AIJT
1,46 €
Each (In a Pack of 5)
Aantal stuks
- CSP 2.04mm 10 2.7 → 4.5 V 2.04 x 1.4 x 0.37mm 1.4mm 0.37mm +85 °C - 6 V -40 °C - -0.3 V
RS-stocknr. 827-9406
FabrikantnummerBQ27441DRZT-G1B
2,425 €
Each (In a Pack of 2)
Aantal stuks
- SON 4.15mm 12 2.45 → 4.5 V 4.15 x 2.6 x 0.95mm 2.6mm 0.95mm +85 °C - - -40 °C - -
RS-stocknr. 154-7657
FabrikantnummerLTC4150CMS#PBF
FabrikantAnalog Devices
2,027 €
Each (In a Tube of 50)
Aantal stuks
Lithium-Ion MSOP 3mm 10 -0.3 → 9 V 3 x 3 x 0.86mm 3mm 0.86mm +70 °C - 9 V 0 °C - -0.3 V
RS-stocknr. 191-3774
FabrikantnummerDS2784G+
FabrikantMaxim Integrated
5,51 €
Each
Aantal stuks
Lithium-Ion, Lithium-Polymer TDFN 5.1mm 14 2.5 → 4.6 V 5.1 x 3.1 x 0.8mm 3.1mm 0.8mm +85 °C - 10 V -40 °C - 8.5 V
RS-stocknr. 190-0070
FabrikantnummerDS2438AZ+
FabrikantMaxim Integrated
4,25 €
Each (In a Pack of 2)
Aantal stuks
Lithium-Ion, NiCD, NiMH SOIC 5mm 8 2.4 → 10 V 5 x 4 x 1.5mm 4mm 1.5mm +85 °C - - -40 °C - -
RS-stocknr. 190-4467
FabrikantnummerDS2756E+
FabrikantMaxim Integrated
3,22 €
Each (In a Tube of 98)
Aantal stuks
Lithium-Polymer TSSOP 4.4mm 8 3.3 → 4.5 V 4.4 x 3.1 x 0.95mm 3.1mm 0.95mm +70 °C - - -20 °C - -
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
LC709203F is a Fuel Gauge for a single ...
Description:
LC709203F is a Fuel Gauge for a single lithium ion battery. It is part of our "Smart LiB Gauge" family of Fuel Gauges which measure the battery RSOC (Relative State Of Charge) using its unique algorithm called "HG-CVR". The "HG-CVR" ...
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV ...
Description:
15-Bit Bidirectional Current Measurement (DS2740U)1.56μV LSB and ±51.2mV Dynamic Range78μA LSB and ±2.56A Dynamic Range with External 20mΩ Sense Resistor (RSNS)156μA LSB and ±5.12A Dynamic Range with External 10mΩ Sense Resistor (RSNS) 13-Bit Bidirectional Current Measurement (DS2740BU)6.25μV LSB and ±51.2mV ...
Precision Voltage, Temperature, and Current Measurement SystemAvailable Capacity ...
Description:
Precision Voltage, Temperature, and Current Measurement SystemAvailable Capacity Estimated from Coulomb Count, Discharge Rate, Temperature, and Cell CharacteristicsEstimates Cell Aging Using Learn CyclesUses Low-Cost Sense ResistorAllows for Calibration of Gain and Temperature CoefficientLi+ Safety Circuitry ...