Battery Fuel Gauge ICs

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Package Type Length Pin Count Typical Operating Supply Voltage Dimensions Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current Minimum Output Voltage
RS-stocknr. 121-9722
FabrikantnummerBQ27742YZFT-G1
1,891 €
Each (On a Reel of 250)
Aantal stuks
- CSP 1.99mm 15 Maximum of 5 V 1.99 x 2.81 x 0.275mm 2.81mm 0.275mm +85 °C 16mA 10 V -40 °C - -0.3 V
RS-stocknr. 709-8773
FabrikantnummerBQ27200DRKR
3,50 €
Each
Aantal stuks
Lithium-Ion, Lithium-Polymer SON 4mm 10 - 4 x 2.5 x 0.85mm 3mm 0.88mm +70 °C - - -20 °C - -
RS-stocknr. 162-6129
FabrikantnummerBQ27200DRKR
2,46 €
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion, Lithium-Polymer SON 4mm 10 - 4 x 2.5 x 0.85mm 3mm 0.88mm +70 °C - - -20 °C - -
RS-stocknr. 823-9215
FabrikantnummerBQ27742YZFT-G1
2,675 €
Each (In a Pack of 2)
Aantal stuks
Lithium-Ion CSP 1.99mm 15 Maximum of 5 V 1.99 x 2.81 x 0.275mm 2.81mm 0.275mm +85 °C 16mA 10 V -40 °C - -0.3 V
RS-stocknr. 827-9447
FabrikantnummerBQ29200DRBT
0,733 €
Each (In a Pack of 10)
Aantal stuks
- SON 3.15mm 8 4 → 10 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C - 9.5 V -40 °C - 6 V
RS-stocknr. 817-5913
FabrikantnummerBQ76925RGET
2,338 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer VQFN 4.15mm 24 Maximum of +26.4 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C - 5.5 V -25 °C - 0 V
RS-stocknr. 162-8499
FabrikantnummerBQ27425YZFT-G2A
1,649 €
Each (On a Reel of 250)
Aantal stuks
- DSBGA 2.64mm 15 2.8 → 4.5 V 2.64 x 1.986 x 0.275mm 1.986mm 0.275mm +85 °C 5mA 2.6 V -40 °C - 2.4 V
RS-stocknr. 827-9392
FabrikantnummerBQ27425YZFT-G2A
2,71 €
Each (In a Pack of 2)
Aantal stuks
- DSBGA 2.64mm 15 2.8 → 4.5 V 2.64 x 1.986 x 0.275mm 1.986mm 0.275mm +85 °C 5mA 2.6 V -40 °C - 2.4 V
RS-stocknr. 162-9699
FabrikantnummerBQ27532YZFT-G1
1,921 €
Each (On a Reel of 250)
Aantal stuks
- DSBGA 1.98mm 15 2.8 → 4.5 V 1.98 x 2.64 x 0.27mm 2.64mm 0.27mm +85 °C ≤16mA 2.6 V -40 °C - 2.3 V
RS-stocknr. 827-9456
FabrikantnummerBQ29209DRBR
0,658 €
Each (In a Pack of 10)
Aantal stuks
- SON 3.15mm 8 4 → 10 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C - 9.5 V -40 °C - 6 V
RS-stocknr. 168-4927
FabrikantnummerBQ296103DSGT
0,58 €
Each (On a Reel of 250)
Aantal stuks
Lithium-Ion WSON 2.1mm 8 -0.3 → 30 V 2.1 x 2.1 x 0.75mm 2.1mm 0.75mm +110 °C 4.5 (Source) mA, 14 (Sink) mA 30 V -40 °C 500µA -0.3 V
RS-stocknr. 662-2154
FabrikantnummerBQ2019PW
6,21 €
Each
Aantal stuks
Lithium-Ion, NiMH TSSOP 3mm 8 - 3 x 4.4 x 1.15mm 4.4mm 1.15mm +70 °C - - -20 °C - -
RS-stocknr. 162-8506
FabrikantnummerBQ28550DRZT-R1
4,021 €
Each (On a Reel of 250)
Aantal stuks
- SON 4.15mm 12 3.6 V 4.15 x 2.6 x 0.95mm 2.6mm 0.95mm +85 °C 16mA 2.55 V -40 °C - 2.45 V
RS-stocknr. 133-0141
FabrikantnummerBQ40Z50RSMT-R1
5,68 €
Each
Aantal stuks
- VQFN 4.15mm 32 2.2 → 26 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C -6 (High Level) mA, 29.25 (Low Level) mA 26 V -40 °C -30 mA, 15.75 mA -
RS-stocknr. 145-7035
FabrikantnummerBQ27411DRZT-G1A
1,736 €
Each (On a Reel of 250)
Aantal stuks
- SON 4.15mm 12 2.45 → 4.5 V 4.15 x 2.6 x 0.95mm 2.6mm 0.95mm +85 °C - - -40 °C - -
RS-stocknr. 162-8103
FabrikantnummerBQ27501DRZT
2,877 €
Each (On a Reel of 250)
Aantal stuks
Lithium-Ion SON 2.6mm 12 2.5 V 2.6 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C - - -40 °C - -
RS-stocknr. 817-5919
FabrikantnummerBQ76925PW
2,38 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer TSSOP 6.6mm 20 Maximum of +26.4 V 6.6 x 4.5 x 1.05mm 4.5mm 1.05mm +85 °C - 5.5 V -25 °C - 0 V
RS-stocknr. 145-7835
FabrikantnummerBQ76PL102RGTT
1,80 €
Each (On a Reel of 250)
Aantal stuks
- QFN 3.15mm 16 3.6 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C - - -40 °C - -
RS-stocknr. 162-8111
FabrikantnummerBQ76925PW
2,199 €
Each (In a Tube of 70)
Aantal stuks
Lithium-Ion, Lithium-Polymer TSSOP 6.6mm 20 Maximum of +26.4 V 6.6 x 4.5 x 1.05mm 4.5mm 1.05mm +85 °C - 5.5 V -25 °C - 0 V
RS-stocknr. 900-9766
FabrikantnummerBQ27532YZFT-G1
2,80 €
Each (In a Pack of 2)
Aantal stuks
- DSBGA 1.98mm 15 2.8 → 4.5 V 1.98 x 2.64 x 0.27mm 2.64mm 0.27mm +85 °C ≤16mA 2.6 V -40 °C - 2.3 V