Battery Charge Controller ICs

Filters

1 - 20 van 96 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS-stocknr. 145-6520
FabrikantnummerLTC4060EFE#PBF
FabrikantAnalog Devices
5,271 €
Each (In a Tube of 95)
Aantal stuks
NiCD, NiMH Surface Mount TSSOP 16 4.5 10 V 5.1 x 4.5 x 0.95mm 5.1mm 0.95mm +85 °C 4.5mm 2.1A - -40 °C 1.9A
RS-stocknr. 919-9304
FabrikantnummerLT3652EMSE#PBF
FabrikantAnalog Devices
4,581 €
Each (In a Tube of 37)
Aantal stuks
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH Surface Mount MSOP 12 4.95 32 V 4.039 x 3 x 0.86mm 4.04mm 0.86mm +125 °C 3mm 2A 14.4 V -40 °C -
RS-stocknr. 761-8796
FabrikantnummerLT3652EMSE#PBF
FabrikantAnalog Devices
6,46 €
Each
Aantal stuks
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH Surface Mount MSOP 12 4.95 to 32 V 4.039 x 3 x 0.86mm 4.04mm 0.86mm +125 °C 3mm 2A 14.4 V -40 °C -
RS-stocknr. 506-2031
FabrikantnummerLTC4060EFE#PBF
FabrikantAnalog Devices
7,88 €
Each
Aantal stuks
NiCD, NiMH Surface Mount TSSOP 16 4.5 10 V 5.1 x 4.5 x 0.95mm 5.1mm 0.95mm +85 °C 4.5mm 2.1A - -40 °C 1.9A
RS-stocknr. 145-1179
FabrikantnummerLTC4411ES5#TRMPBF
FabrikantAnalog Devices
2,30 €
Each (In a Tube of 100)
Aantal stuks
- Surface Mount SOT-23 5 2.6 5.5 V 5.004 x 3.988 x 1.498mm 5mm 1.498mm +70 °C 3.988mm 2.6A - 0 °C -
RS-stocknr. 822-6540
FabrikantnummerLT3652HVEMSE#PBF
FabrikantAnalog Devices
7,22 €
Each
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 12 4.95 34 V 4.039 x 3 x 0.9984mm 4.04mm 0.998mm +125 °C 3mm - - -40 °C -
RS-stocknr. 506-2047
FabrikantnummerLTC4411ES5#TRMPBF
FabrikantAnalog Devices
3,67 €
Each
Aantal stuks
- Surface Mount SOT-23 5 2.6 to 5.5 V 5.004 x 3.988 x 1.498mm 5mm 1.498mm +70 °C 3.988mm 2.6A - 0 °C -
RS-stocknr. 160-4451
FabrikantnummerADP2291ARMZ-R7
FabrikantAnalog Devices
1,745 €
Each (On a Reel of 1000)
Aantal stuks
Lithium-Ion Surface Mount MSOP 8 - 3.2 x 3.2 x 0.95mm 3.2mm 0.95mm +85 °C 3.2mm 1.5A 4.2 V -40 °C -
RS-stocknr. 155-7526
FabrikantnummerLT3652HVEMSE#PBF
FabrikantAnalog Devices
4,84 €
Each (In a Tube of 37)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 12 4.95 34 V 4.039 x 3 x 0.9984mm 4.04mm 0.998mm +125 °C 3mm - - -40 °C -
RS-stocknr. 809-9853
FabrikantnummerADP2291ARMZ-R7
FabrikantAnalog Devices
3,135 €
Each (In a Pack of 2)
Aantal stuks
Lithium-Ion Surface Mount MSOP 8 - 3.2 x 3.2 x 0.95mm 3.2mm 0.95mm +85 °C 3.2mm 1.5A 4.2 V -40 °C -
RS-stocknr. 139-1757
FabrikantnummerADP5350ACPZ-1-R7
FabrikantAnalog Devices
6,72 €
Each
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount LFCSP 32 2.9 → 5.5 V 5.1 x 5.1 x 0.75mm 5.1mm 0.75mm +125 °C 5.1mm 13 (Source) mA, 35 (Sink) mA 16 V -40 °C 7 (Source) mA, 15 (Sink) mA
RS-stocknr. 761-9531
FabrikantnummerLTC4010CFE#PBF
FabrikantAnalog Devices
9,43 €
Each
Aantal stuks
NiCD, NiMH Surface Mount TSSOP 16 4.5 34 V 5.1 x 4.5 x 0.95mm 5.1mm 0.95mm +85 °C 4.5mm 2A 5.5 V 0 °C -
RS-stocknr. 822-6607
FabrikantnummerLTC4009CUF#PBF
FabrikantAnalog Devices
6,23 €
Each
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount QFN 20 6 28 V 4 x 4 x 0.7mm 4mm 0.7mm +85 °C 4mm - 28 V 0 °C -
RS-stocknr. 153-3511
FabrikantnummerLT1512CN8#PBF
FabrikantAnalog Devices
5,121 €
Each (In a Tube of 50)
Aantal stuks
Lead-Acid, Lithium-Ion, NiCD, NiMH Through Hole PDIP 8 2.7 29 V 10.16 x 6.48 x 3.3mm 10.16mm 3.3mm +70 °C 6.48mm - - 0 °C -
RS-stocknr. 761-9535
FabrikantnummerLTC4059EDC#TRMPBF
FabrikantAnalog Devices
2,94 €
Each
Aantal stuks
Lithium-Ion Surface Mount DFN 6 3.75 8 V 2 x 2 x 0.7mm 2mm 0.7mm +85 °C 2mm 900mA 4.242 V -40 °C -
RS-stocknr. 177-7242
FabrikantnummerLT1512CS8#PBF
FabrikantAnalog Devices
5,293 €
Each (In a Tube of 100)
Aantal stuks
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount SOIC 8 2.7 29 V 5 x 3.99 x 1.48mm 5mm 1.48mm +70 °C 3.99mm - - 0 °C -
RS-stocknr. 145-7824
FabrikantnummerLTC4067EDE#PBF
FabrikantAnalog Devices
2,426 €
Each (In a Tube of 91)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount DFN 12 5.5 V 4 x 3 x 0.7mm 4mm 0.7mm +85 °C 3mm 1A 4.234 V -40 °C 200mA
RS-stocknr. 884-6854
FabrikantnummerLTC1960CG#PBF
FabrikantAnalog Devices
14,87 €
Each
Aantal stuks
- Surface Mount SSOP 36 12 V 13.1 x 5.6 x 1.95mm 13.1mm 1.95mm +70 °C 5.6mm - 5.4 V 0 °C -
RS-stocknr. 153-3512
FabrikantnummerLT1513CR#PBF
FabrikantAnalog Devices
6,252 €
Each (In a Tube of 50)
Aantal stuks
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount D2PAK 7 2.7 29 V 10.54 x 9.4 x 4.57mm 10.54mm 4.57mm +125 °C 9.4mm - - 0 °C -
RS-stocknr. 471-398
FabrikantnummerLTC4008EGN#PBF
FabrikantAnalog Devices
7,88 €
Each
Aantal stuks
- Surface Mount SSOP 20 6 → 28 V 8.74 x 3.99 x 1.48mm 8.74mm 1.48mm +85 °C 3.99mm - - -40 °C -