Battery Charge Controller ICs

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS-stocknr. 686-7461
FabrikantnummerTSM1011AIDT
0,74 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOIC 8 4.5 → 28 V 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm 50mA - 0 °C 27mA
RS-stocknr. 686-8439
FabrikantnummerTSM101ACD
0,527 €
Each (In a Pack of 10)
Aantal stuks
- Surface Mount SOIC 8 - 5 x 4 x 1.25mm 5mm 1.25mm +80 °C 4mm - - -20 °C -
RS-stocknr. 168-6473
FabrikantnummerTSM101ACD
0,333 €
Each (In a Tube of 100)
Aantal stuks
- Surface Mount SOIC 8 - 5 x 4 x 1.25mm 5mm 1.25mm +80 °C 4mm - - -20 °C -
RS-stocknr. 162-3607
FabrikantnummerSTWBC-WA
3,691 €
Each (In a Tray of 490)
Aantal stuks
- Surface Mount VFQFPN 32 3.3 → 5 V 5.15 x 5.15 x 0.95mm 5.15mm 0.95mm +105 °C 5.15mm 3 mA, 7.75 mA 5 V -40 °C -
RS-stocknr. 829-7069
FabrikantnummerSTCC2540IQTR
0,831 €
Each (In a Pack of 10)
Aantal stuks
- Surface Mount VFQFPN 16 4.5 → 5.5 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C 3.1mm 2.8A 5.5 V -40 °C -
RS-stocknr. 165-5656
FabrikantnummerSTCC2540IQTR
0,409 €
Each (On a Reel of 3000)
Aantal stuks
- Surface Mount VFQFPN 16 4.5 → 5.5 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C 3.1mm 2.8A 5.5 V -40 °C -
Nieuw
RS-stocknr. 189-1867
FabrikantnummerSTC3115AIQT
1,274 €
Each (On a Reel of 3000)
Aantal stuks
- Surface Mount DFN 10 2.7 → 4.5 V 3.1 x 2.1 x 0.55mm 3.1mm 0.55mm +85 °C 2.1mm - - -40 °C -
RS-stocknr. 162-3650
FabrikantnummerSTWBC-WA
5,39 €
Each
Aantal stuks
- Surface Mount VFQFPN 32 3.3 → 5 V 5.15 x 5.15 x 0.95mm 5.15mm 0.95mm +105 °C 5.15mm 3 mA, 7.75 mA 5 V -40 °C -
RS-stocknr. 166-0835
FabrikantnummerSTC4054GR
0,604 €
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion Surface Mount TSOT-23 5 4.25 → 6.5 V 2.9 x 1.6 x 1mm 2.9mm 1mm +85 °C 1.6mm 800mA 4.24 V -40 °C -
RS-stocknr. 686-7455
FabrikantnummerTSM1014IDT
0,808 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOIC 8 4.5 → 28 V 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - 0 °C -
RS-stocknr. 168-6417
FabrikantnummerTSM1011AIDT
0,27 €
Each (On a Reel of 2500)
Aantal stuks
- Surface Mount SOIC 8 4.5 → 28 V 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm 50mA - 0 °C 27mA
Nieuw
RS-stocknr. 189-2089
FabrikantnummerSTC3115AIQT
2,80 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount DFN 10 2.7 → 4.5 V 3.1 x 2.1 x 0.55mm 3.1mm 0.55mm +85 °C 2.1mm - - -40 °C -
RS-stocknr. 168-6472
FabrikantnummerTSM101AID
0,367 €
Each (In a Tube of 100)
Aantal stuks
- Surface Mount SOIC 8 - 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - -40 °C -
RS-stocknr. 686-8436
FabrikantnummerTSM101AID
0,69 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOIC 8 - 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - -40 °C -
RS-stocknr. 164-6949
FabrikantnummerSTEVAL-ISB044V1
91,83 €
Each
Aantal stuks
- Through Hole - - - - - - - - - 4.5 V - -
RS-stocknr. 168-6416
FabrikantnummerTSM1014IDT
0,339 €
Each (On a Reel of 2500)
Aantal stuks
- Surface Mount SOIC 8 4.5 → 28 V 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - 0 °C -
RS-stocknr. 165-3257
FabrikantnummerSTWBC-EPTR
5,37 €
Each
Aantal stuks
- Surface Mount VFQFPN 32 5 V 5.15 x 5.15 x 0.95mm 5.15mm 0.95mm +105 °C 5.15mm 7.75mA 5.5 V -40 °C -
RS-stocknr. 829-1431
FabrikantnummerSTNS01PUR
2,338 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion Surface Mount DFN 12 4.55 → 5.4 V 3.15 x 3.15 x 0.75mm 3.15mm 0.75mm +85 °C 3.15mm 200mA 3.193 V -40 °C -
RS-stocknr. 877-2860
FabrikantnummerSTBC08PMR
0,905 €
Each (In a Pack of 10)
Aantal stuks
Lithium-Ion Surface Mount DFN 6 5 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C 3.1mm 800mA 4.242 V -40 °C -
RS-stocknr. 165-5533
FabrikantnummerSTBC08PMR
0,464 €
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion Surface Mount DFN 6 5 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C 3.1mm 800mA 4.242 V -40 °C -