Battery Charge Controller ICs

Filters

1 - 20 van 323 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS-stocknr. 817-5916
FabrikantnummerBQ51013BRHLT
3,13 €
Each
Aantal stuks
- Surface Mount VQFN 20 - 4.65 x 3.65 x 0.95mm 4.65mm 0.95mm +150 °C 3.65mm - - -40 °C -
RS-stocknr. 145-7212
FabrikantnummerBQ51013BRHLT
1,959 €
Each (On a Reel of 250)
Aantal stuks
- Surface Mount VQFN 20 - 4.65 x 3.65 x 0.95mm 4.65mm 0.95mm +150 °C 3.65mm - - -40 °C -
RS-stocknr. 738-6360
FabrikantnummerMCP73831T-2ACI/OT
FabrikantMicrochip
0,472 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS-stocknr. 889-5871
FabrikantnummerMCP73831T-2ACI/OT
FabrikantMicrochip
0,355 €
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm 500mA - -40 °C 15mA
RS-stocknr. 166-769
FabrikantnummerMAX713CPE+
FabrikantMaxim Integrated
5,20 €
Each
Aantal stuks
NiCD, NiMH Through Hole PDIP 16 4.5 → 5.5 V 19.43 x 7.87 x 4.45mm 19.43mm 4.45mm +70 °C 7.87mm - - 0 °C -
RS-stocknr. 146-0173
FabrikantnummerMCP73833-AMI/UN
FabrikantMicrochip
0,551 €
Each (In a Tube of 100)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.85mm 3mm 0.85mm +85 °C 3mm - - -40 °C -
RS-stocknr. 738-6373
FabrikantnummerMCP73833-AMI/UN
FabrikantMicrochip
0,72 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.85mm 3mm 0.85mm +85 °C 3mm - - -40 °C -
RS-stocknr. 506-2031
FabrikantnummerLTC4060EFE#PBF
FabrikantAnalog Devices
7,86 €
Each
Aantal stuks
NiCD, NiMH Surface Mount TSSOP 16 4.5 → 10 V 5.1 x 4.5 x 0.95mm 5.1mm 0.95mm +85 °C 4.5mm 2.1A - -40 °C 1.9A
RS-stocknr. 761-8796
FabrikantnummerLT3652EMSE#PBF
FabrikantAnalog Devices
6,48 €
Each
Aantal stuks
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer, NiCD, NiMH Surface Mount MSOP 12 4.95 to 32 V 4.039 x 3 x 0.86mm 4.04mm 0.86mm +125 °C 3mm 2A 14.4 V -40 °C -
RS-stocknr. 165-4593
FabrikantnummerMCP73826-4.1VCHTR
FabrikantMicrochip
0,442 €
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion Surface Mount SOT-23A 6 4.5 → 5.5 V 3 x 1.75 x 1.45mm 3mm 1.45mm +125 °C 1.75mm - 4.141 V -40 °C -
RS-stocknr. 825-6756
FabrikantnummerTPS2514DBVT
1,358 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOT-23 6 4.5 → 5.5 V 3.05 x 1.75 x 1.3mm 3.05mm 1.3mm +125 °C 1.75mm 35mA 2.84 V -40 °C -
RS-stocknr. 817-5874
FabrikantnummerBQ24650RVAT
4,45 €
Each
Aantal stuks
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer Surface Mount VQFN 16 5 → 28 V 3.6 x 3.6 x 0.95mm 3.6mm 0.95mm +85 °C 3.6mm - 2.1 V -40 °C -
RS-stocknr. 160-4451
FabrikantnummerADP2291ARMZ-R7
FabrikantAnalog Devices
1,808 €
Each (On a Reel of 1000)
Aantal stuks
Lithium-Ion Surface Mount MSOP 8 - 3.2 x 3.2 x 0.95mm 3.2mm 0.95mm +85 °C 3.2mm 1.5A 4.2 V -40 °C -
RS-stocknr. 123-0994
FabrikantnummerISL88739HRZ
FabrikantIntersil
6,06 €
Each (In a Pack of 2)
Aantal stuks
Lithium-Ion Surface Mount QFN 32 8 → 22 V 4 x 4 x 0.85mm 4mm 0.85mm - 4mm - - - -
RS-stocknr. 159-7407
FabrikantnummerMCP73833-FCI/UN
FabrikantMicrochip
0,551 €
Each (In a Tube of 100)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +85 °C 3mm - 4.533 V -40 °C -
RS-stocknr. 162-8782
FabrikantnummerTPS2514DBVT
0,779 €
Each (On a Reel of 250)
Aantal stuks
- Surface Mount SOT-23 6 4.5 → 5.5 V 3.05 x 1.75 x 1.3mm 3.05mm 1.3mm +125 °C 1.75mm 35mA 2.84 V -40 °C -
RS-stocknr. 144-5808
FabrikantnummerMCP73812T-420I/OT
FabrikantMicrochip
0,346 €
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS-stocknr. 121-9197
FabrikantnummerBQ2057WSN
1,706 €
Each (In a Tube of 75)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.5 to 15 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
RS-stocknr. 724-0523
FabrikantnummerMCP73833-FCI/UN
FabrikantMicrochip
0,72 €
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +85 °C 3mm - 4.533 V -40 °C -
RS-stocknr. 809-9853
FabrikantnummerADP2291ARMZ-R7
FabrikantAnalog Devices
3,215 €
Each (In a Pack of 2)
Aantal stuks
Lithium-Ion Surface Mount MSOP 8 - 3.2 x 3.2 x 0.95mm 3.2mm 0.95mm +85 °C 3.2mm 1.5A 4.2 V -40 °C -
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...