Battery Back-Up ICs

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS-stocknr. 168-6418
FabrikantnummerM4Z32-BR00SH1
6,317 €
Each (In a Tube of 23)
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS-stocknr. 686-7477
FabrikantnummerM4Z32-BR00SH1
7,00 €
Each
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS-stocknr. 920-6358
FabrikantnummerM4T28-BR12SH1
4,075 €
Each (In a Tube of 23)
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C -
RS-stocknr. 189-1239
FabrikantnummerM4T28-BR12SH1
4,50 €
Each
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C -
RS-stocknr. 714-0861
FabrikantnummerM4T32-BR12SH6
7,02 €
Each
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 3 V 21.84 x 18.03 x 8.51mm 21.84mm 18.03mm 8.51mm +85 °C - - -40 °C -
RS-stocknr. 168-6814
FabrikantnummerM4T32-BR12SH6
6,301 €
Each (In a Tube of 23)
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 3 V 21.84 x 18.03 x 8.51mm 21.84mm 18.03mm 8.51mm +85 °C - - -40 °C -
RS-stocknr. 178-1380
FabrikantnummerM4T32-BR12SH1
10,56 €
Each (In a Tube of 10)
Aantal stuks
- Through Hole SNAPHAT 4 - 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +70 °C - - 0 °C -
RS-stocknr. 714-0868
FabrikantnummerM4T32-BR12SH1
6,30 €
Each
Aantal stuks
- Through Hole SNAPHAT 4 - 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +70 °C - - 0 °C -
RS-stocknr. 189-1267
FabrikantnummerM4Z28-BR00SH1
5,02 €
Each
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS-stocknr. 920-6351
FabrikantnummerM4Z28-BR00SH1
4,269 €
Each (In a Tube of 23)
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -