Battery Back-Up ICs

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Voltage
RS-stocknr. 168-6418
FabrikantnummerM4Z32-BR00SH1
6,17 €
Each (In a Tube of 23)
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS-stocknr. 686-7477
FabrikantnummerM4Z32-BR00SH1
6,83 €
Each
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS-stocknr. 920-6358
FabrikantnummerM4T28-BR12SH1
3,954 €
Each (In a Tube of 23)
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C -
RS-stocknr. 189-1239
FabrikantnummerM4T28-BR12SH1
5,23 €
Each
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C -
RS-stocknr. 168-6814
FabrikantnummerM4T32-BR12SH6
6,188 €
Each (In a Tube of 23)
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 3 V 21.84 x 18.03 x 8.51mm 21.84mm 18.03mm 8.51mm +85 °C - - -40 °C -
RS-stocknr. 714-0861
FabrikantnummerM4T32-BR12SH6
6,73 €
Each
Aantal stuks
Lithium-CF Through Hole SNAPHAT 4 3 V 21.84 x 18.03 x 8.51mm 21.84mm 18.03mm 8.51mm +85 °C - - -40 °C -
RS-stocknr. 714-0868
FabrikantnummerM4T32-BR12SH1
6,18 €
Each
Aantal stuks
- Through Hole SNAPHAT 4 - 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +70 °C - - 0 °C -
RS-stocknr. 920-6351
FabrikantnummerM4Z28-BR00SH1
4,155 €
Each (In a Tube of 23)
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS-stocknr. 189-1267
FabrikantnummerM4Z28-BR00SH1
4,91 €
Each
Aantal stuks
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS-stocknr. 806-5594
FabrikantnummerAD7280AWBSTZ
FabrikantAnalog Devices
8,65 €
Each
Aantal stuks
Lithium-Ion Surface Mount LQFP 48 8 → 30 V 7.2 x 7.2 x 1.45mm 7.2mm 7.2mm 1.45mm +105 °C 5mA 30 V -40 °C 8 V
RS-stocknr. 921-5624
FabrikantnummerICL7673CBAZA
0,912 €
Each (In a Pack of 5)
Aantal stuks
- Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +70 °C - - 0 °C -
RS-stocknr. 189-6904
FabrikantnummerDS9034PC+
FabrikantMaxim Integrated
6,646 €
Each (In a Tube of 19)
Aantal stuks
Lithium Surface Mount PowerCap Module 2 3 V 24.5 x 21.7 x 5.5mm 24.5mm 21.7mm 5.5mm +70 °C - - -40 °C -
RS-stocknr. 190-0392
FabrikantnummerDS9034PC+
FabrikantMaxim Integrated
7,29 €
Each
Aantal stuks
Lithium Surface Mount PowerCap Module 2 3 V 24.5 x 21.7 x 5.5mm 24.5mm 21.7mm 5.5mm +70 °C - - -40 °C -
RS-stocknr. 923-7658
FabrikantnummerDS9034PC+
FabrikantMaxim Integrated
7,029 €
Each (In a Tube of 19)
Aantal stuks
Lithium Surface Mount PowerCap Module 2 3 V 24.5 x 21.7 x 5.5mm 24.5mm 21.7mm 5.5mm +70 °C - - -40 °C -
RS-stocknr. 786-0856
FabrikantnummerDS9034PC+
FabrikantMaxim Integrated
8,47 €
Each
Aantal stuks
Lithium Surface Mount PowerCap Module 2 3 V 24.5 x 21.7 x 5.5mm 24.5mm 21.7mm 5.5mm +70 °C - - -40 °C -
RS-stocknr. 923-1452
FabrikantnummerICL7673CBAZA
0,891 €
Each (In a Tube of 98)
Aantal stuks
- Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +70 °C - - 0 °C -
RS-stocknr. 189-6905
FabrikantnummerDS9034PCX+
FabrikantMaxim Integrated
6,845 €
Each (In a Tube of 19)
Aantal stuks
- Surface Mount PowerCap Module 34 - 23.5 x 25.02 x 2.03mm 23.5mm 25.02mm 2.03mm +70 °C - - 0 °C -
RS-stocknr. 190-0442
FabrikantnummerDS9034PCX+
FabrikantMaxim Integrated
8,03 €
Each
Aantal stuks
- Surface Mount PowerCap Module 34 - 23.5 x 25.02 x 2.03mm 23.5mm 25.02mm 2.03mm +70 °C - - 0 °C -
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The STMicroelectronics are highly integrated power management IC ...
Description:
The STMicroelectronics are highly integrated power management IC for micro processor units. It is a fully integrated power management IC designed for products based on high integrated application processor designs requiring low power and high efficiency. I²C and digital IO ...
Factory programmed 48-bit node address chip with 768 ...
Description:
Factory programmed 48-bit node address chip with 768 bits user-programmable OTP-EPROM communicates with the economy of one signal plus groundProvides valid Ethernet addressUnique, factory-lasered and tested 64-bit registration number assures absolute traceability because no two parts are alikeBuilt-in multidrop ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...