AC-DC Converters

What are They?AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC Applications Computers Televisions Phone Chargers Electronic Consumer Devices

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS-stocknr. 145-2885
FabrikantnummerNCP1015AP100G
FabrikantON Semiconductor
0,433 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 786-8768
FabrikantnummerNCP1015AP100G
FabrikantON Semiconductor
0,728 €
Each (In a Pack of 5)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 786-8796
FabrikantnummerNCP1055ST100T3G
FabrikantON Semiconductor
1,216 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS-stocknr. 121-9850
FabrikantnummerNCP1055ST100T3G
FabrikantON Semiconductor
0,503 €
Each (On a Reel of 4000)
Aantal stuks
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS-stocknr. 121-9851
FabrikantnummerNCP1055ST136T3G
FabrikantON Semiconductor
0,586 €
Each (On a Reel of 4000)
Aantal stuks
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS-stocknr. 786-8799
FabrikantnummerNCP1055ST136T3G
FabrikantON Semiconductor
0,74 €
Each (On a Tape of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS-stocknr. 145-2993
FabrikantnummerNCP1072P100BG
FabrikantON Semiconductor
0,92 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.5A 700 V -0.3 V -
RS-stocknr. 882-9733
FabrikantnummerNCP1072P100BG
FabrikantON Semiconductor
1,013 €
Each (In a Pack of 10)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.5A 700 V -0.3 V -
RS-stocknr. 178-4332
FabrikantnummerNCP1076BBP100G
FabrikantON Semiconductor
1,167 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V -
RS-stocknr. 786-8724
FabrikantnummerMC33364DR2G
FabrikantON Semiconductor
1,158 €
Each (On a Tape of 5)
Aantal stuks
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C
RS-stocknr. 186-1248
FabrikantnummerNCP13992ABDR2G
FabrikantON Semiconductor
0,73 €
Each (On a Reel of 2500)
Aantal stuks
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS-stocknr. 145-3300
FabrikantnummerNCP1028P100G
FabrikantON Semiconductor
1,176 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 8 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 8.9 V +150 °C 800mA 5 V 7.9 V -
RS-stocknr. 786-8761
FabrikantnummerNCP1015ST65T3G
FabrikantON Semiconductor
0,956 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 178-4339
FabrikantnummerNCP1079ABP065G
FabrikantON Semiconductor
1,494 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V -
RS-stocknr. 145-2919
FabrikantnummerNCP1052P44G
FabrikantON Semiconductor
0,665 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 8 321mA 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 265 V ac +150 °C 7mA 40 V 85 V ac -40 °C
RS-stocknr. 178-4328
FabrikantnummerNCP1075BBP130G
FabrikantON Semiconductor
0,974 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V -
RS-stocknr. 186-1464
FabrikantnummerNCP13992ACDR2G
FabrikantON Semiconductor
1,514 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS-stocknr. 786-8755
FabrikantnummerNCP1013ST130T3G
FabrikantON Semiconductor
0,878 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS-stocknr. 178-4330
FabrikantnummerNCP1076ABP100G
FabrikantON Semiconductor
1,167 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V -
RS-stocknr. 178-4324
FabrikantnummerNCP1075ABP065G
FabrikantON Semiconductor
0,974 €
Each (In a Tube of 50)
Aantal stuks
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V -