AC-DC Controllers

Filters

21 - 40 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 163-2568
FabrikantnummerNCP43080DDR2G
FabrikantON Semiconductor
0,429 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 145-1315
FabrikantnummerUCC28630D
1,585 €
Each (In a Bag of 75)
Aantal stuks
Flyback 1 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V
RS-stocknr. 123-8828
FabrikantnummerNCP4371AACDR2G
FabrikantON Semiconductor
0,442 €
Each (In a Pack of 20)
Aantal stuks
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS-stocknr. 168-5879
FabrikantnummerICE3A2065ELJFKLA1
FabrikantInfineon
1,068 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode 1 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - -
RS-stocknr. 184-5309
FabrikantnummerBM1P107FJ-E2
FabrikantROHM
0,843 €
Each (In a Pack of 10)
Aantal stuks
PWM Controller 1 100 kHz 3.9mm Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 1.37mm 26 V +85 °C +20mA 14.5 V
RS-stocknr. 823-9332
FabrikantnummerUCC28910D
1,584 €
Each (In a Pack of 5)
Aantal stuks
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
RS-stocknr. 823-9338
FabrikantnummerUCC28630D
1,84 €
Each (In a Pack of 5)
Aantal stuks
Flyback 1 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V
RS-stocknr. 141-7232
FabrikantnummerNCP1399AMDR2G
FabrikantON Semiconductor
1,69 €
Each (In a Pack of 2)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 184-5187
FabrikantnummerBM1P107FJ-E2
FabrikantROHM
0,449 €
Each (On a Reel of 2500)
Aantal stuks
PWM Controller 1 100 kHz 3.9mm Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 1.37mm 26 V +85 °C +20mA 14.5 V
RS-stocknr. 110-7742
FabrikantnummerICE3B0565JFKLA1
FabrikantInfineon
1,80 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode - 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - -
RS-stocknr. 161-2643
FabrikantnummerNCP4305DDR2G
FabrikantON Semiconductor
1,013 €
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS-stocknr. 134-9567
FabrikantnummerNCP4308DDR2G
FabrikantON Semiconductor
0,818 €
Each (In a Pack of 5)
Aantal stuks
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS-stocknr. 170-3379
FabrikantnummerNCP1399AADR2G
FabrikantON Semiconductor
1,085 €
Each (On a Reel of 2500)
Aantal stuks
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS-stocknr. 166-0804
FabrikantnummerICE3BR4765JGXUMA1
FabrikantInfineon
0,912 €
Each (On a Reel of 2500)
Aantal stuks
SMPS Current Mode 1 73.5 kHz 4mm Surface Mount DSO 16 10 x 4 x 1.5mm 10mm 1.5mm 25 V +150 °C - -
RS-stocknr. 134-9501
FabrikantnummerNCP4308DDR2G
FabrikantON Semiconductor
0,323 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS-stocknr. 161-2611
FabrikantnummerNIS5232MN1TXG
FabrikantON Semiconductor
0,431 €
Each (On a Reel of 3000)
Aantal stuks
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS-stocknr. 175-7415
FabrikantnummerUCC24612-1EVM
115,55 €
Each
Aantal stuks
- - - - - - - - - - - - 5A -
RS-stocknr. 110-7123
FabrikantnummerICE2QR0665ZXKLA1
FabrikantInfineon
1,709 €
Each (In a Pack of 8)
Aantal stuks
PWM Controller 1 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - -
RS-stocknr. 141-2035
FabrikantnummerNCP1399AIDR2G
FabrikantON Semiconductor
0,694 €
Each (On a Reel of 2500)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 884-6794
FabrikantnummerLT1072CT#PBF
FabrikantAnalog Devices
6,025 €
Each (In a Pack of 2)
Aantal stuks
- 1 47 kHz 4.57mm Through Hole TO-220 5 10.54 x 4.57 x 15.75mm 10.54mm 15.75mm 60 V +100 °C 1.25A 65 V
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The Power Integrations LYTSwitch-4 family of off-line AC-DC ...
Description:
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions. ...