AC-DC Controllers

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 110-6544
FabrikantnummerSRK2001TR
0,958 €
Each (In a Pack of 5)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS-stocknr. 166-0871
FabrikantnummerSRK2001TR
0,928 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS-stocknr. 168-7851
FabrikantnummerVIPER06HS
0,364 €
Each (In a Tube of 100)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 809-1338
FabrikantnummerVIPER06HS
0,565 €
Each (In a Pack of 10)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 168-7849
FabrikantnummerVIPER27HD
0,714 €
Each (In a Tube of 50)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 809-1313
FabrikantnummerVIPER27HD
0,856 €
Each (In a Pack of 5)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 23.5 V +150 °C - -
Nieuw
RS-stocknr. 203-3420
FabrikantnummerSRK1000
0,549 €
Each (In a Pack of 25)
Aantal stuks
Synchronous Rectifier Controller 1 300 kHz 2.8mm Surface Mount SOT23-6L 6 - - - - - - -
Nieuw
RS-stocknr. 203-3419
FabrikantnummerSRK1000
0,228 €
Each (On a Reel of 3000)
Aantal stuks
Synchronous Rectifier Controller 1 300 kHz 2.8mm Surface Mount SOT23-6L 6 - - - - - - -
Nieuw
RS-stocknr. 203-3422
FabrikantnummerSRK1001TR
0,652 €
Each (In a Pack of 25)
Aantal stuks
Synchronous Rectifier Controller 1 300 kHz 6.2mm Surface Mount SO8 4 - - - - - - -
Nieuw
RS-stocknr. 203-3421
FabrikantnummerSRK1001TR
0,307 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 300 kHz 6.2mm Surface Mount SO8 4 - - - - - - -