AC-DC Controllers

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 823-9338
FabrikantnummerUCC28630D
1,84 €
Each (In a Pack of 5)
Aantal stuks
Flyback 1 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V
RS-stocknr. 175-7415
FabrikantnummerUCC24612-1EVM
102,29 €
Each
Aantal stuks
- - - - - - - - - - - - 5A -
RS-stocknr. 145-1315
FabrikantnummerUCC28630D
1,585 €
Each (In a Bag of 75)
Aantal stuks
Flyback 1 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V
RS-stocknr. 823-9332
FabrikantnummerUCC28910D
1,584 €
Each (In a Pack of 5)
Aantal stuks
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
RS-stocknr. 145-6844
FabrikantnummerUCC28910D
1,358 €
Each (In a Bag of 75)
Aantal stuks
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V