AC-DC Controllers

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 166-0871
FabrikantnummerSRK2001TR
1,481 €
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS-stocknr. 168-5885
FabrikantnummerICE3BR1765JXKLA1
FabrikantInfineon
1,33 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode - 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - -
RS-stocknr. 110-6544
FabrikantnummerSRK2001TR
1,762 €
Each (In a Pack of 5)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS-stocknr. 110-9058
FabrikantnummerICE3BR1765JXKLA1
FabrikantInfineon
1,672 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode - 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - -
RS-stocknr. 516-5629
FabrikantnummerUAA2016PG
FabrikantON Semiconductor
1,33 €
Each
Aantal stuks
Zero Voltage Switching Triac 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS-stocknr. 809-1338
FabrikantnummerVIPER06HS
0,601 €
Each (In a Pack of 10)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 168-7851
FabrikantnummerVIPER06HS
0,432 €
Each (In a Tube of 100)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 124-5438
FabrikantnummerUAA2016PG
FabrikantON Semiconductor
1,047 €
Each (In a Tube of 50)
Aantal stuks
Zero Voltage Switching Controllers 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS-stocknr. 168-5873
FabrikantnummerICE3AR0680JZXKLA1
FabrikantInfineon
1,676 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS-stocknr. 168-7849
FabrikantnummerVIPER27HD
0,78 €
Each (In a Tube of 50)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 809-1313
FabrikantnummerVIPER27HD
0,918 €
Each (In a Pack of 5)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 110-7101
FabrikantnummerICE3AR0680JZXKLA1
FabrikantInfineon
2,399 €
Each (In a Pack of 8)
Aantal stuks
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS-stocknr. 906-3069
FabrikantnummerICE3B1565JFKLA1
FabrikantInfineon
0,948 €
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS-stocknr. 168-8957
FabrikantnummerICE3B1565JFKLA1
FabrikantInfineon
0,988 €
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS-stocknr. 141-7232
FabrikantnummerNCP1399AMDR2G
FabrikantON Semiconductor
1,69 €
Each (In a Pack of 2)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 123-8821
FabrikantnummerNCP43080DMNTWG
FabrikantON Semiconductor
0,814 €
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 823-9338
FabrikantnummerUCC28630D
1,84 €
Each (In a Pack of 5)
Aantal stuks
Flyback 1 130 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 16.5 V +125 °C 3.35A 7.575 V
RS-stocknr. 175-7415
FabrikantnummerUCC24612-1EVM
111,37 €
Each
Aantal stuks
- - - - - - - - - - - - 5A -
RS-stocknr. 170-3379
FabrikantnummerNCP1399AADR2G
FabrikantON Semiconductor
1,085 €
Each (On a Reel of 2500)
Aantal stuks
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS-stocknr. 110-7123
FabrikantnummerICE2QR0665ZXKLA1
FabrikantInfineon
1,709 €
Each (In a Pack of 8)
Aantal stuks
PWM Controller 1 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - -
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...