SRAM

SRAM stands for Static Random Access Memory and is a type of semiconductor memory that uses bistable latching circuitry (flip-flop) to store each bit. It holds data bits in its memory so long as power is being supplied. It cannot hold data if power is removed. SRAM is used where speed or low power are needed. It’s higher density than DRAM, and less complicated structure makes it ideal to use in semiconductor memory scenarios where high capacity memory is used as seen in the working memory within computers.

SRAM is different to DRAM (dynamic RAM, which stores bits in cells consisting of a capacitor and a transistor), due to the fact that SRAM does not have to be refreshed unlike Dynamic which will lose data unless refreshed periodically. Also SRAM is faster and more expensive than DRAM.

SRAM is used for a computer’s cache memory as well as being part of the RAM digital to analogue converter found on a video card. SRAM can be designed with a general CMOS technology process with six transistors (6T memory cell) and no capacitors. Since transistors do not require power to prevent leakage, SRAM does not have to be refreshed on a regular basis:

Features

  • Data is held statically – data is held in the semiconductor memory, no need to refresh data after every read data operation as long as the power is applied to the memory
  • Three operational states which are hold, write and read
  • Bistable (cross-coupled) INVs for storage
  • Access transistors MAL and MAR – access to stored data for read and write
  • Word line, WL, controls access – WL=0 (hold operation), WL=1 (read/write operation)
  • Long data lifetime

Applications

  • Computers
  • Workstations
  • Routers
  • LCD screens and printers
  • Electronics
  • Microprocessors

...
Lees meer Lees minder

Filters

1 - 20 van 626 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Size Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Low Power Timing Type Mounting Type Package Type Pin Count Dimensions Height
RS-stocknr. 538-154
FabrikantnummerAS6C8008-55ZIN
FabrikantAlliance Memory
6,28 €
Each
Aantal stuks
8Mbit 1024k x 8 bit 1M 8bit 55ns 20bit - Yes Asynchronous Surface Mount TSOP 44 18.42 x 10.16 x 1mm 1mm
RS-stocknr. 170-0737
FabrikantnummerAS6C8008-55ZIN
FabrikantAlliance Memory
5,534 €
Each (In a Tray of 135)
Aantal stuks
8Mbit 1024k x 8 bit 1M 8bit 55ns 20bit - Yes Asynchronous Surface Mount TSOP 44 18.42 x 10.16 x 1mm 1mm
RS-stocknr. 538-170
FabrikantnummerAS6C1008-55SIN
FabrikantAlliance Memory
2,39 €
Each (In a Pack of 2)
Aantal stuks
1Mbit 128k x 8 bit 128k 8bit 55ns 17bit - Yes Asynchronous Surface Mount SOP 32 20.75 x 11.3 x 2.82mm 2.82mm
RS-stocknr. 177-5518
FabrikantnummerAS6C1008-55SIN
FabrikantAlliance Memory
2,199 €
Each (In a Tube of 22)
Aantal stuks
1Mbit 128k x 8 bit 128k 8bit 55ns 17bit - Yes Asynchronous Surface Mount SOP 32 20.75 x 11.3 x 2.82mm 2.82mm
RS-stocknr. 811-5175
FabrikantnummerIS61WV102416BLL-10TLI
FabrikantISSI
20,75 €
Each
Aantal stuks
16Mbit 1M x 16 bit 1M 16bit 10ns 20bit - Yes Asynchronous Surface Mount TSOP 48 18.6 x 12.2 x 1.05mm 1.05mm
RS-stocknr. 714-4801
FabrikantnummerIDT70V28L20PFGI
FabrikantIDT
79,02 €
Each
Aantal stuks
1024kbit 64k x 16 bit 64k 16bit 20ns 16bit - Yes Asynchronous Surface Mount TQFP 100 14 x 14 x 1.4mm 1.4mm
RS-stocknr. 170-2180
FabrikantnummerIS61WV102416BLL-10TLI
FabrikantISSI
18,659 €
Each (In a Tray of 96)
Aantal stuks
16Mbit 1M x 16 bit 1M 16bit 10ns 20bit - Yes Asynchronous Surface Mount TSOP 48 18.6 x 12.2 x 1.05mm 1.05mm
RS-stocknr. 170-2073
FabrikantnummerIDT70V28L20PFGI
FabrikantIDT
79,025 €
Each (In a Tray of 6)
Aantal stuks
1024kbit 64k x 16 bit 64k 16bit 20ns 16bit - Yes Asynchronous Surface Mount TQFP 100 14 x 14 x 1.4mm 1.4mm
RS-stocknr. 823-4440
Fabrikantnummer23K256-E/ST
FabrikantMicrochip
1,166 €
Each (In a Pack of 5)
Aantal stuks
256kbit 32768 x 8 bit 32768 8bit 50ns 16bit 20MHz - Synchronous Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm
RS-stocknr. 170-2049
FabrikantnummerIS62C1024AL-35QLI
FabrikantISSI
1,759 €
Each (In a Tray of 84)
Aantal stuks
1Mbit 128k x 8 bit 128k 8bit 35ns 17bit - Yes Asynchronous Surface Mount SOP 32 20.75 x 11.43 x 3mm 3mm
RS-stocknr. 178-4109
Fabrikantnummer23K256-E/ST
FabrikantMicrochip
1,039 €
Each (In a Tube of 100)
Aantal stuks
256kbit 32768 x 8 bit 32768 8bit 50ns 16bit 20MHz - Synchronous Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 1.05mm
RS-stocknr. 391-680
FabrikantnummerIS62C1024AL-35QLI
FabrikantISSI
2,035 €
Each (In a Pack of 2)
Aantal stuks
1Mbit 128k x 8 bit 128k 8bit 35ns 17bit - Yes Asynchronous Surface Mount SOP 32 20.75 x 11.43 x 3mm 3mm
RS-stocknr. 811-5181
FabrikantnummerIS61WV25616BLL-10TLI
FabrikantISSI
3,08 €
Each (In a Pack of 2)
Aantal stuks
4Mbit 256k x 16 bit 256k 16bit 10ns 18bit - - Asynchronous Surface Mount TSOP 44 18.54 x 10.29 x 1.05mm 1.05mm
RS-stocknr. 170-0747
FabrikantnummerAS7C1024C-12JIN
FabrikantAlliance Memory
4,481 €
Each (In a Tube of 23)
Aantal stuks
1Mbit 128k x 8 bit 128k 8bit 12ns 17bit - Yes Asynchronous Surface Mount SOJ 32 21.08 x 10.29 x 2.92mm 2.92mm
RS-stocknr. 538-148
FabrikantnummerAS6C62256-55PCN
FabrikantAlliance Memory
2,57 €
Each (In a Pack of 2)
Aantal stuks
256kbit 32k x 8 bit 32k 8bit 55ns 15bit - Yes Asynchronous Through Hole PDIP 28 36.32 x 13.21 x 3.81mm 3.81mm
RS-stocknr. 744-4561
FabrikantnummerAS6C4008-55PCN
FabrikantAlliance Memory
4,70 €
Each
Aantal stuks
4Mbit 512k x 8 bit 512k 8bit 55ns 19bit - Yes Asynchronous Through Hole PDIP 32 41.91 x 13.818 x 3.81mm 3.81mm
RS-stocknr. 124-2949
FabrikantnummerCY7C1021D-10ZSXI
2,83 €
Each (In a Pack of 2)
Aantal stuks
1Mbit 64k x 16 bit 64k 16bit 10ns 16bit 100MHz Yes Asynchronous Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 1.04mm
RS-stocknr. 124-2945
FabrikantnummerCY62158ELL-45ZSXI
10,93 €
Each
Aantal stuks
8Mbit 1M x 8 bit 1M 8bit 45ns 8bit 1MHz Yes - Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 1.04mm
RS-stocknr. 714-4826
FabrikantnummerIDT7132LA35PDG
FabrikantIDT
13,39 €
Each
Aantal stuks
16kbit 2k x 8 bit 2k 8bit 35ns 8bit - Yes Asynchronous Through Hole PDIP 48 61.7 x 15.24 x 3.8mm 3.8mm
RS-stocknr. 538-237
FabrikantnummerAS7C1024C-12JIN
FabrikantAlliance Memory
5,01 €
Each (In a Pack of 2)
Aantal stuks
1Mbit 128k x 8 bit 128k 8bit 12ns 17bit - Yes Asynchronous Surface Mount SOJ 32 21.08 x 10.29 x 2.92mm 2.92mm