SRAM Controller Units

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Supply Monitoring Tolerance Maximum Propagation Delay Time Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Dimensions Height Length Maximum Backup Cell Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type Width
RS-stocknr. 190-6436
FabrikantnummerDS1314S-2+
FabrikantMaxim Integrated
12,41 €
Each
Aantal stuks
- 20ns SO 8 3.3 V 2.7 V 5 x 4 x 1.5mm 1.5mm 5mm 6V +85 °C -40 °C Surface Mount 4mm
RS-stocknr. 190-4418
FabrikantnummerDS1314S-2+
FabrikantMaxim Integrated
9,798 €
Each (In a Tube of 100)
Aantal stuks
- 20ns SO 8 3.3 V 2.7 V 5 x 4 x 1.5mm 1.5mm 5mm 6V +85 °C -40 °C Surface Mount 4mm
RS-stocknr. 190-6691
FabrikantnummerDS1312S-2+
FabrikantMaxim Integrated
9,97 €
Each
Aantal stuks
- 10ns SO 8 5.5 V 4.5 V 5 x 4 x 1.5mm 1.5mm 5mm 6V +85 °C -40 °C Surface Mount 4mm
RS-stocknr. 190-0043
FabrikantnummerDS1321S+
FabrikantMaxim Integrated
8,59 €
Each
Aantal stuks
±10% 20ns SOIC 16 4.5 V 5.5 V 5 x 4 x 1.5mm 1.5mm 5mm 6V +85 °C -40 °C Surface Mount 4mm
RS-stocknr. 190-4417
FabrikantnummerDS1312S-2+
FabrikantMaxim Integrated
7,877 €
Each (In a Tube of 100)
Aantal stuks
- 10ns SO 8 5.5 V 4.5 V 5 x 4 x 1.5mm 1.5mm 5mm 6V +85 °C -40 °C Surface Mount 4mm