Silicon Serial Numbers

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Serial Number Size Registration Number Size Maximum Communication Speed Standby Power Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
RS-stocknr. 189-7472
FabrikantnummerDS2401+
FabrikantMaxim Integrated
0,976 €
Each (In a Bag of 2000)
Aantal stuks
48bit 64bit - 0mW Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 3.94mm 4.95mm - +85 °C -
RS-stocknr. 190-6096
FabrikantnummerDS1990A-F3+
FabrikantMaxim Integrated
1,909 €
Each (In a Bag of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 189-9598
FabrikantnummerDS1990A-F5+
FabrikantMaxim Integrated
3,248 €
Each (In a Pack of 5)
Aantal stuks
48bit 64bit - - - F5 MicroCan 2 17.35 x 17.35 x 6.45mm 17.35mm 17.35mm 6.45mm - +85 °C -
RS-stocknr. 189-7046
FabrikantnummerDS2401Z+
FabrikantMaxim Integrated
1,749 €
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.8mm 6.5mm 3.5mm 1.8mm - +85 °C -
RS-stocknr. 189-7496
FabrikantnummerDS1990R-F5#
FabrikantMaxim Integrated
2,591 €
Each (In a Bag of 100)
Aantal stuks
48bit 64bit 16.3kbit/s - - F5 MicroCan 2 17.35 x 6.45mm - 17.35 (Dia.)mm 6.45mm - +85 °C -
RS-stocknr. 190-0589
FabrikantnummerDS2411R+T&R
FabrikantMaxim Integrated
1,233 €
Each (In a Pack of 10)
Aantal stuks
48bit 64bit 125kbit/s - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 3.04mm 1.4mm 1.02mm 5.25 V +85 °C 1.5 V
RS-stocknr. 190-0488
FabrikantnummerDS2401P+
FabrikantMaxim Integrated
1,814 €
Each (In a Pack of 5)
Aantal stuks
48bit 64bit 16.3kbit/s - Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS-stocknr. 190-0512
FabrikantnummerDS2401P+T&R
FabrikantMaxim Integrated
1,734 €
Each (In a Pack of 5)
Aantal stuks
48bit 64bit 16.3kbit/s 0mW Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS-stocknr. 732-7513
FabrikantnummerDS2401P+
FabrikantMaxim Integrated
1,502 €
Each (In a Pack of 5)
Aantal stuks
48bit 64bit 16.3kbit/s - Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS-stocknr. 189-7048
FabrikantnummerDS2411R+T&R
FabrikantMaxim Integrated
0,724 €
Each (On a Reel of 3000)
Aantal stuks
48bit 64bit 125kbit/s - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 3.04mm 1.4mm 1.02mm 5.25 V +85 °C 1.5 V
RS-stocknr. 189-9263
FabrikantnummerDS2401+
FabrikantMaxim Integrated
1,44 €
Each (In a Pack of 5)
Aantal stuks
48bit 64bit - 0mW Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 3.94mm 4.95mm - +85 °C -
RS-stocknr. 190-0518
FabrikantnummerDS2401Z+
FabrikantMaxim Integrated
1,662 €
Each (In a Pack of 5)
Aantal stuks
- - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.8mm 6.5mm 3.5mm 1.8mm - +85 °C -
RS-stocknr. 103-9581
FabrikantnummerDS2401Z+
FabrikantMaxim Integrated
1,414 €
Each (In a Tube of 75)
Aantal stuks
- - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.8mm 6.5mm 3.5mm 1.8mm - +85 °C -
RS-stocknr. 189-7495
FabrikantnummerDS1990A-F5+
FabrikantMaxim Integrated
2,355 €
Each (In a Bag of 100)
Aantal stuks
48bit 64bit - - - F5 MicroCan 2 17.35 x 17.35 x 6.45mm 17.35mm 17.35mm 6.45mm - +85 °C -
RS-stocknr. 190-7426
FabrikantnummerDS1990A-F3+
FabrikantMaxim Integrated
2,642 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 189-7044
FabrikantnummerDS2401P+
FabrikantMaxim Integrated
1,241 €
Each (In a Tube of 120)
Aantal stuks
48bit 64bit 16.3kbit/s - Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS-stocknr. 189-7045
FabrikantnummerDS2401P+T&R
FabrikantMaxim Integrated
0,905 €
Each (On a Reel of 4000)
Aantal stuks
48bit 64bit 16.3kbit/s 0mW Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 6 V +85 °C 2.8 V
RS-stocknr. 761-3874
FabrikantnummerDS2401Z+T&R
FabrikantMaxim Integrated
1,47 €
Each (In a Pack of 5)
Aantal stuks
48bit 64bit 16.3kbit/s 0mW Surface Mount SOT-223 3 + Tab 6.7 x 3.7 x 1.8mm 6.7mm 3.7mm 1.8mm 6 V +85 °C 2.8 V
RS-stocknr. 189-9384
FabrikantnummerDS1990R-F5#
FabrikantMaxim Integrated
3,294 €
Each (In a Pack of 5)
Aantal stuks
48bit 64bit 16.3kbit/s - - F5 MicroCan 2 17.35 x 6.45mm - 17.35 (Dia.)mm 6.45mm - +85 °C -