NVRAM

NVRAM (Non –Volatile Random Access Memory ) is a memory chip that is able to store data even when the power is turned off, unlike RAM and DRAM, which when the power is turned off all the memory is lost.

There are different variations of package such as SIPP (single inline pin package) these have one row of pins, DIP (dual inline package) these have 2 rows of pins. CERDIP (ceramic dual inline package) PDIP (plastic inline package)

Types of NVRAM Memory chips

SRAM ( Static ram) This chip can be volatile and non-volatile. It is made non-volatile when its connected to a battery, it takes power from the CMOS (complementary metal oxide semiconductor) battery on the motherboard. which protects the memory from losing its data when the power is turned off

Flash Memory consists of cells that hold a charge without any power which makes it very durable. Flash memory is found in many electronic devices such as cameras, tablets, smartphones, USB drives, and music players

EEPROM ( electrically erasable programmable read only memory) rewritable memory chip where individual bytes of data can be erased and then rewritten

Applications:

Cameras
smart cards
computers
Tablets
Smartphones
USB drives

...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 194-9092
FabrikantnummerCY14B256LA-ZS25XI
11,32 €
Each
Aantal stuks
256kbit 32K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS-stocknr. 194-9077
FabrikantnummerCY14B104NA-BA45XI
21,969 €
Each (In a Tray of 299)
Aantal stuks
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount FBGA 48 10 x 6 x 0.21mm 10mm 6mm 0.21mm 3.6 V +85 °C
RS-stocknr. 194-9095
FabrikantnummerCY14V101QS-SF108XI
10,053 €
Each (In a Tube of 46)
Aantal stuks
1Mbit 128K x 8 bit - 8bit - Surface Mount SOIC 16 10.49 x 7.59 x 2.36mm 10.49mm 7.59mm 2.36mm 3.6 V +85 °C
RS-stocknr. 182-0321
FabrikantnummerCY14B101LA-SZ25XI
24,28 €
Each
Aantal stuks
1Mbit 128K x 8 bit - 8bit 25ns Surface Mount SOIC 32 20.87 x 7.59 x 2.29mm 20.87mm 7.59mm 2.29mm 3.6 V +85 °C
RS-stocknr. 194-9073
FabrikantnummerCY14B104LA-ZS45XI
20,209 €
Each (In a Tray of 135)
Aantal stuks
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS-stocknr. 194-9083
FabrikantnummerCY14B108N-BA25XI
50,553 €
Each (In a Tray of 299)
Aantal stuks
8Mbit 512K x 16 bit Parallel 16bit 45ns Surface Mount FBGA 48 10 x 6 x 0.21mm 10mm 6mm 0.21mm 3.6 V +85 °C
RS-stocknr. 194-9055
FabrikantnummerCY14B101J2-SXI
6,855 €
Each (In a Tube of 97)
Aantal stuks
1Mbit 128K x 8 bit - 8bit 25ns Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C
RS-stocknr. 194-9094
FabrikantnummerCY14V101Q3-SFXI
9,05 €
Each
Aantal stuks
1Mbit 128K x 8 bit SPI 8bit 25ns Surface Mount SOIC 16 10.49 x 7.59 x 2.36mm 10.49mm 7.59mm 2.36mm 3.6 V +85 °C
RS-stocknr. 194-9078
FabrikantnummerCY14B104NA-BA45XI
34,32 €
Each
Aantal stuks
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount FBGA 48 10 x 6 x 0.21mm 10mm 6mm 0.21mm 3.6 V +85 °C
RS-stocknr. 194-9057
FabrikantnummerCY14B101KA-SP25XI
19,856 €
Each (In a Tube of 30)
Aantal stuks
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS-stocknr. 194-9093
FabrikantnummerCY14V101Q3-SFXI
8,226 €
Each (In a Tube of 46)
Aantal stuks
1Mbit 128K x 8 bit SPI 8bit 25ns Surface Mount SOIC 16 10.49 x 7.59 x 2.36mm 10.49mm 7.59mm 2.36mm 3.6 V +85 °C
RS-stocknr. 194-9096
FabrikantnummerCY14V101QS-SF108XI
11,05 €
Each
Aantal stuks
1Mbit 128K x 8 bit - 8bit - Surface Mount SOIC 16 10.49 x 7.59 x 2.36mm 10.49mm 7.59mm 2.36mm 3.6 V +85 °C
RS-stocknr. 194-9074
FabrikantnummerCY14B104LA-ZS45XI
22,05 €
Each
Aantal stuks
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS-stocknr. 194-9063
FabrikantnummerCY14B101LA-SP45XI
18,571 €
Each (In a Tube of 30)
Aantal stuks
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS-stocknr. 194-9065
FabrikantnummerCY14B101NA-ZS25XI
13,428 €
Each (In a Tray of 135)
Aantal stuks
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS-stocknr. 194-9081
FabrikantnummerCY14B104NA-ZSP45XI
20,21 €
Each (In a Tray of 108)
Aantal stuks
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 54 22.51 x 10.26 x 1.05mm 22.51mm 10.26mm 1.05mm 3.6 V +85 °C
RS-stocknr. 194-9084
FabrikantnummerCY14B108N-BA25XI
65,42 €
Each
Aantal stuks
8Mbit 512K x 16 bit Parallel 16bit 45ns Surface Mount FBGA 48 10 x 6 x 0.21mm 10mm 6mm 0.21mm 3.6 V +85 °C
RS-stocknr. 194-9058
FabrikantnummerCY14B101KA-SP25XI
21,84 €
Each
Aantal stuks
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS-stocknr. 194-9069
FabrikantnummerCY14B101Q2A-SXI
7,315 €
Each (In a Tube of 97)
Aantal stuks
1Mbit 128K x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C
RS-stocknr. 194-9091
FabrikantnummerCY14B256LA-ZS25XI
10,293 €
Each (In a Tray of 135)
Aantal stuks
256kbit 32K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C