NVRAM

NVRAM (also known as Non-Volatile Random Access Memory) is a memory chip that stores data within an electronic circuit without applied power, meaning NVRAM is able to store data even when the power is turned off. This is unlike normal random access memory (RAM) and dynamic random access memory (DRAM), both of which lose memory when there is no power.

NVRAM memory is ideal for circuits that require a quick start up time as they are quick at reading and writing, which is why NVRAM is commonly found in devices such as laptops and mobile phones. However, they are not always suitable for main memory usage due to their limited memory sizes and power consumption, as NVRAM is battery powered and this, at some point, will need replacing. These devices come in a semiconductor package. Package types include: SIPP (single inline pin package), DIP (dual inline package), CERDIP (ceramic dual inline package) and PDIP (plastic inline package), among others.

RS Components offer a range of NVRAM components from Cypress Semiconductor, Maxim Integrated, and more trusted brands from across the industry.

Types of NVRAM

  • RTC/NVRAM are also known as CMOS chips (complimentary metal-oxide-semiconductor chips). These combine NVRAM with a real-time clock (RTC). The clock is there to read the date and time, which is stored by the NVRAM. RTC/NVRAM chips are designed for lower power consumption.
  • EEPROM stands for electrically erasable programmable read-only memory. It is a type of non-volatile memory which stores data that can be deleted and reprogrammed.
  • FRAM stands for ferroelectric RAM. It is similar in construction to DRAM, although its main difference is that it contains a thin later of zirconate titanate (PZT). The atoms in the PZT change polarity in an electric field, producing a binary switch. This allows the FRAM to retain its data memory, even when power is switched off, and also results in other benefits, such as extremely high endurance and ultra-low power consumption.

Where is NVRAM used?

NVRAM memory is used in any device that requires settings to be stored, such as the date and time, but can also be used by computer manufacturers to store details about the state of a computer. This allows the information to be retained between being switched off and being switched on again, resulting in faster boot times. Other typical applications for NVRAM include digital cameras, computers and computer monitors, smart cards, tablets, smartphones, and USB drives.


...
Lees meer Lees minder

Filters

1 - 20 van 136 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 189-2428
FabrikantnummerM48Z08-100PC1
17,83 €
Each
Aantal stuks
64kbit 8K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 168-6053
FabrikantnummerM48Z08-100PC1
16,765 €
Each (In a Tube of 12)
Aantal stuks
64kbit 8K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 310-9661
FabrikantnummerM48T08-150PC1
25,17 €
Each
Aantal stuks
- 8K x 8 bit Parallel - 150ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 168-6070
FabrikantnummerM48T08-150PC1
23,223 €
Each (In a Tube of 12)
Aantal stuks
- 8K x 8 bit Parallel - 150ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 811-1114
FabrikantnummerM48Z35-70PC1
17,23 €
Each
Aantal stuks
256kbit 32K x 8 - 8bit 5ns Through Hole PCDIP 28 39.88 x 18.34 x 9.65mm 39.88mm 18.34mm 9.65mm 5.5 V +70 °C
RS-stocknr. 168-7906
FabrikantnummerM48Z35-70PC1
14,954 €
Each (In a Tube of 12)
Aantal stuks
256kbit 32K x 8 - 8bit 5ns Through Hole PCDIP 28 39.88 x 18.34 x 9.65mm 39.88mm 18.34mm 9.65mm 5.5 V +70 °C
RS-stocknr. 189-2412
FabrikantnummerM48T08-100PC1
20,04 €
Each
Aantal stuks
64kbit 8K x 8 bit Parallel - 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 168-6069
FabrikantnummerM48T02-150PC1
16,508 €
Each (In a Tube of 14)
Aantal stuks
16kbit 2K x 8 bit Parallel - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 310-9655
FabrikantnummerM48T02-150PC1
17,96 €
Each
Aantal stuks
16kbit 2K x 8 bit Parallel - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 168-6052
FabrikantnummerM48T08-100PC1
18,474 €
Each (In a Tube of 12)
Aantal stuks
64kbit 8K x 8 bit Parallel - 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 828-9958
FabrikantnummerM48Z02-150PC1
9,79 €
Each
Aantal stuks
16kbit 2k x 8 bit - - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 9.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 168-8012
FabrikantnummerM48Z02-150PC1
9,072 €
Each (In a Tube of 14)
Aantal stuks
16kbit 2K x 8 - - 150ns Through Hole PCDIP 24 34.8 x 18.34 x 9.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 168-7902
FabrikantnummerM48Z12-150PC1
8,64 €
Each (In a Tube of 14)
Aantal stuks
16kbit 2K x 8 - 8bit 5ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 103-1428
FabrikantnummerM48Z02-70PC1
9,072 €
Each (In a Tube of 14)
Aantal stuks
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 811-1054
FabrikantnummerM48Z12-150PC1
9,86 €
Each
Aantal stuks
16kbit 2K x 8 - 8bit 5ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 624-8488
FabrikantnummerM48Z02-70PC1
9,79 €
Each
Aantal stuks
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 189-9462
FabrikantnummerDS1996L-F5+
FabrikantMaxim Integrated
13,83 €
Each
Aantal stuks
- - - - - - F5 MicroCan 2 - - - - - +70 °C
RS-stocknr. 189-9303
FabrikantnummerDS1230Y-70+
FabrikantMaxim Integrated
24,15 €
Each
Aantal stuks
256kbit 32K x 8 bit Parallel 8bit 70ns Through Hole EDIP 28 39.12 x 18.8 x 9.4mm 39.12mm 18.8mm 9.4mm 5.5 V +70 °C
RS-stocknr. 189-7469
FabrikantnummerDS1245Y-120+
FabrikantMaxim Integrated
29,52 €
Each (In a Tube of 11)
Aantal stuks
1Mbit 128K x 8 bit Parallel 8bit 120ns Through Hole EDIP 32 43.69 x 18.8 x 9.4mm 43.69mm 18.8mm 9.4mm 5.5 V +70 °C
RS-stocknr. 194-9067
FabrikantnummerCY14B101NA-ZS45XI
21,282 €
Each (In a Tray of 135)
Aantal stuks
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C