Omschrijving | Prijs | Maximum Propagation Delay Time | Pin Count | Dimensions | Length | Width | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Supply Voltage | Minimum Operating Temperature | Mounting Type | Package Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
798-7569
FabrikantnummerDS1314S+
FabrikantMaxim Integrated
|
8,25 €
Each
Aantal stuks
|
20ns | 16 | 10.5 x 7.6 x 2.35mm | 10.5mm | 7.6mm | 2.35mm | 3.6 V | +85 °C | 3 V | -40 °C | Surface Mount | SOIC | |
RS-stocknr.
798-4835
FabrikantnummerDS1314S+
FabrikantMaxim Integrated
|
6,189 €
Each (In a Tube of 45)
Aantal stuks
|
20ns | 16 | 10.5 x 7.6 x 2.35mm | 10.5mm | 7.6mm | 2.35mm | 3.6 V | +85 °C | 3 V | -40 °C | Surface Mount | SOIC | |
RS-stocknr.
165-9305
FabrikantnummerMXD1210CSA+
FabrikantMaxim Integrated
|
3,927 €
Each (In a Tube of 100)
Aantal stuks
|
- | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +70 °C | 4.75 V | 0 °C | Surface Mount | SOIC | |
RS-stocknr.
192-1949
FabrikantnummerMXD1210CSA+
FabrikantMaxim Integrated
|
4,264 €
Each (In a Tube of 100)
Aantal stuks
|
- | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +70 °C | 4.75 V | 0 °C | Surface Mount | SOIC | |
RS-stocknr.
192-2296
FabrikantnummerMXD1210CSA+
FabrikantMaxim Integrated
|
5,55 €
Each
Aantal stuks
|
- | 8 | 5 x 4 x 1.5mm | 5mm | 4mm | 1.5mm | 5.5 V | +70 °C | 4.75 V | 0 °C | Surface Mount | SOIC |