FRAM Memory

Filters

1 - 20 van 172 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Maximum Operating Supply Voltage Width Height Maximum Operating Temperature
RS-stocknr. 188-5423
FabrikantnummerFM25V20A-G
14,688 €
Each (In a Tube of 94)
Aantal stuks
2Mbit 256k x 8 bit SPI 8bit - Surface Mount SOIC 8 5.33 x 5.33 x 1.78mm 5.33mm 3.6 V 5.33mm 1.78mm +85 °C
RS-stocknr. 125-4215
FabrikantnummerFM24V10-G
10,56 €
Each
Aantal stuks
1Mbit 128K x 8 bit Serial-2 Wire, Serial-I2C - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.6 V 3.98mm 1.48mm +85 °C
RS-stocknr. 188-5405
FabrikantnummerFM24V10-G
9,509 €
Each (In a Tube of 97)
Aantal stuks
1Mbit 128k x 8 bit I2C 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.6 V 3.98mm 1.48mm +85 °C
RS-stocknr. 124-2990
FabrikantnummerFM25V20A-G
16,34 €
Each
Aantal stuks
2Mbit 256K x 8 bit SPI 8bit - Surface Mount SOIC 8 5.33 x 5.33 x 1.78mm 5.33mm 3.6 V 5.33mm 1.78mm +85 °C
RS-stocknr. 188-5304
FabrikantnummerCY15B104Q-SXI
20,464 €
Each (In a Tube of 94)
Aantal stuks
4Mbit 512k x 8 bit SPI 8bit - Surface Mount SOIC 8 5.33 x 5.33 x 1.78mm 5.33mm 3.6 V 5.33mm 1.78mm +85 °C
RS-stocknr. 188-5416
FabrikantnummerFM25L16B-G
1,252 €
Each (In a Tube of 97)
Aantal stuks
16kbit 2k x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.6 V 3.98mm 1.48mm +85 °C
RS-stocknr. 188-5402
FabrikantnummerFM24CL64B-G
2,733 €
Each (In a Tube of 97)
Aantal stuks
64kbit 8k x 8 bit I2C 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.65 V 3.98mm 1.48mm +85 °C
RS-stocknr. 124-2988
FabrikantnummerFM25V10-G
10,64 €
Each
Aantal stuks
1Mbit 128K x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.6 V 3.98mm 1.47mm +85 °C
RS-stocknr. 124-2933
FabrikantnummerCY15B104Q-SXI
22,77 €
Each
Aantal stuks
4Mbit 512K x 8 bit SPI 8bit - Surface Mount SOIC 8 5.33 x 5.33 x 1.78mm 5.33mm 3.6 V 5.33mm 1.78mm +85 °C
RS-stocknr. 125-4213
FabrikantnummerFM24CL64B-G
3,105 €
Each (In a Pack of 2)
Aantal stuks
64kbit 8K x 8 bit Serial-2 Wire, Serial-I2C - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.65 V 3.98mm 1.48mm +85 °C
RS-stocknr. 125-4226
FabrikantnummerFM25L16B-G
1,424 €
Each (In a Pack of 5)
Aantal stuks
16kbit 2K x 8 bit SPI - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.6 V 3.98mm 1.48mm +85 °C
RS-stocknr. 188-5421
FabrikantnummerFM25V10-G
9,601 €
Each (In a Tube of 97)
Aantal stuks
1Mbit 128k x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.6 V 3.98mm 1.48mm +85 °C
RS-stocknr. 188-5425
FabrikantnummerFM25W256-G
5,294 €
Each (In a Tube of 97)
Aantal stuks
256kbit 32k x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 5.5 V 3.98mm 1.48mm +85 °C
RS-stocknr. 188-5413
FabrikantnummerFM25CL64B-G
2,733 €
Each (In a Tube of 97)
Aantal stuks
64kbit 8k x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.65 V 3.98mm 1.48mm +85 °C
RS-stocknr. 125-4222
FabrikantnummerFM25CL64B-G
3,105 €
Each (In a Pack of 2)
Aantal stuks
64kbit 8K x 8 bit SPI - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.65 V 3.98mm 1.48mm +85 °C
RS-stocknr. 171-0960
FabrikantnummerFM28V100-TG
17,571 €
Each (In a Tray of 234)
Aantal stuks
1Mbit 128K x 8 bit Parallel - 60ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 11.9mm 3.6 V 8.1mm 1.05mm +85 °C
RS-stocknr. 125-4231
FabrikantnummerFM28V100-TG
22,38 €
Each
Aantal stuks
1Mbit 128K x 8 bit Parallel - 60ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 11.9mm 3.6 V 8.1mm 1.05mm +85 °C
RS-stocknr. 125-4212
FabrikantnummerFM24CL16B-G
1,424 €
Each (In a Pack of 5)
Aantal stuks
16kbit 2K x 8 bit Serial-2 Wire, Serial-I2C - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.65 V 3.98mm 1.48mm +85 °C
RS-stocknr. 188-5400
FabrikantnummerFM24CL16B-G
1,252 €
Each (In a Tube of 97)
Aantal stuks
16kbit 2k x 8 bit I2C 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.65 V 3.98mm 1.48mm +85 °C
RS-stocknr. 125-4228
FabrikantnummerFM25W256-G
5,96 €
Each
Aantal stuks
256kbit 32K x 8 bit SPI - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 5.5 V 3.98mm 1.48mm +85 °C