Flash Memory

Flash memory is a type of non-volatile memory storage. This means that it can be electrically erased and programmed at byte-level, and it retains data regardless of a power source. Flash memory ICs are used within circuits to add data storage to an application.

Flash memory is a type of EEPROM (Electronically Erasable Programmable Read-Only Memory). EEPROM ICs can erase any byte of memory, which flash memory erases chunks or blocks of memory at a time. Flash memory does have a limited life in terms of the number of write cycles and tends to be used for programmed storage that is infrequently changed.

The memory size of a flash device refers to the capacity for data storage. This is often given in Mbit or MB.

You can learn more in our comprehensive guide to flash memory.

How does flash memory work?

Flash memory ICs work by retaining small parts of electricity between its transistors, allowing information to be stored with or without power. Flash stores data even when the power is switched off. Unlike RAM which loses data when the power is switched off.

What is flash memory used for?

Flash memory ICs are used in digital cameras, smartphones, computers, solid-state drives (SSD) and video game consoles. Flash memory is also found in scientific, medical and industrial applications.

What is the difference between NOR flash and NAND flash?

NOR

  • NOR flash memory provides a faster speed as possessing random access capabilities, a good choice for mobile devices as it is suitable to store large quantities of code.
  • The erase and write function is slower than NAND.
  • Hosts a larger memory cell size than NAND.
  • Limiting scaling capabilities make bit density achievable.

NAND

  • Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed.
  • NAND flash memory is a popular choice for those needing a flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower.
  • Quickly re-write data, over and over again.
  • Stores a large quantity of data and commonly used for USB sticks, smartphones and cameras.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions
RS-stocknr. 168-7915
FabrikantnummerAT25SF041-SSHD-B
0,237 €
Each (In a Tube of 98)
Aantal stuks
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 822-8473
FabrikantnummerAT25SF041-SSHD-B
0,261 €
Each (In a Pack of 10)
Aantal stuks
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 168-7913
FabrikantnummerAT45DB321E-SHF-B
2,174 €
Each (In a Tube of 90)
Aantal stuks
34603008bit SPI SOIC 8 8192 pages x 512 bytes Surface Mount - 2.3 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS-stocknr. 822-8455
FabrikantnummerAT45DB321E-SHF-B
2,46 €
Each (In a Pack of 2)
Aantal stuks
34603008bit SPI SOIC 8 8192 pages x 512 bytes Surface Mount - 2.3 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS-stocknr. 822-8483
FabrikantnummerAT45DB081E-SHN-B
1,326 €
Each (In a Pack of 5)
Aantal stuks
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS-stocknr. 822-8470
FabrikantnummerAT45DB641E-MWHN-Y
3,94 €
Each (In a Pack of 2)
Aantal stuks
69206016bit SPI VDFN 8 32768 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 8.1 x 6.1 x 0.95mm
RS-stocknr. 168-7916
FabrikantnummerAT25DN512C-SSHF-B
0,23 €
Each (In a Tube of 98)
Aantal stuks
512kbit SPI SOIC 8 - Surface Mount - 2.3 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 165-6782
FabrikantnummerAT45DB641E-MWHN-Y
3,274 €
Each (In a Tray of 338)
Aantal stuks
69206016bit SPI VDFN 8 32768 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 8.1 x 6.1 x 0.95mm
RS-stocknr. 822-8464
FabrikantnummerAT45DB041E-SSHN2B-T
1,032 €
Each (In a Pack of 5)
Aantal stuks
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 822-8467
FabrikantnummerAT45DB081E-SSHN-B
1,278 €
Each (In a Pack of 5)
Aantal stuks
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 165-6714
FabrikantnummerAT45DB081E-SSHN-B
1,183 €
Each (In a Tube of 98)
Aantal stuks
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 822-8461
FabrikantnummerAT45DB041E-SSHN2B-B
0,93 €
Each (In a Pack of 5)
Aantal stuks
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 173-2859
FabrikantnummerAT45DB041E-SSHN-B
0,754 €
Each (On a Reel of 4000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 168-7914
FabrikantnummerAT45DB041E-SSHN2B-T
0,656 €
Each (On a Reel of 4000)
Aantal stuks
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 822-8489
FabrikantnummerAT45DB041E-SHN-B
0,968 €
Each (In a Pack of 5)
Aantal stuks
4Mbit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS-stocknr. 822-8486
FabrikantnummerAT25SF041-SHD-B
0,297 €
Each (In a Pack of 10)
Aantal stuks
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS-stocknr. 822-8477
FabrikantnummerAT25DN512C-SSHF-B
0,245 €
Each (In a Pack of 10)
Aantal stuks
512kbit SPI SOIC 8 - Surface Mount - 2.3 V 3.6 V - - - - 5.05 x 3.99 x 1.5mm
RS-stocknr. 145-9474
FabrikantnummerAT45DB081E-SHN-B
1,14 €
Each (In a Tube of 90)
Aantal stuks
8650752bit SPI SOIC 8 4096 pages x 256 bytes Surface Mount - 1.7 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS-stocknr. 168-7918
FabrikantnummerAT25SF041-SHD-B
0,279 €
Each (In a Tube of 90)
Aantal stuks
4Mbit SPI SOIC 8 512K x 8 Surface Mount - 2.5 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm
RS-stocknr. 173-2858
FabrikantnummerAT45DB041E-SHN-B
0,754 €
Each (On a Reel of 2000)
Aantal stuks
4194304bit SPI SOIC 8 2048 pages x 256 bytes Surface Mount - 1.65 V 3.6 V - - - - 5.4 x 5.35 x 1.91mm