Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    FIFO Memory

    FIFO memory are integrated circuits (ICs) that buffers and stores data. All memory chips have input and outputs. FIFO chips store this data in a memory stack with a "First-In First-Out" style. This means that the data that is stored first is removed first. FIFO depth is the term given to the amount of memory that can be stored.

    FIFO memory is used for buffering applications or when data needs to be stored temporarily. This is ideal for high speed communications which could lose data.

    FIFO inputs and outputs can be unidirectional or bidirectional. This will depend on the device. They can also feature programmable flags.

    Things to consider when choosing FIFO memory:

    • Density
    • Memory Size
    • Bits per word
    • Supply voltage
    • Operating temperature
    • Package Type
    • Mounting Type

    FIFO memory chips come in a standard semiconductor package, such as an LQFP, PLCC or SOIC.

    Where is FIFO used?

    • Cameras
    • Multimedia
    • TVs
    • Computers
    • Disk Controllers
    • Communications
    • Networking

    What is synchronous FIFO?

    A synchronous FIFO is where the reading and writing function is carried out by the same clock. Therefore an asynchronous FIFO uses different clocks for reading and writing.

    Filters
    Sorteer op
    1 van 1
    Resultaten per pagina