EPROM Memory Chips

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Sorteren op
Omschrijving Prijs Memory Size Organisation Interface Type Maximum Random Access Time Programming Voltage Reprogramming Technique In System Programmability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 696-2976
FabrikantnummerAT27C040-70PU
FabrikantMicrochip
3,74 €
Each
Aantal stuks
4Mbit 512K x 8 bit Parallel 70ns 13V OTP External Through Hole PDIP 32 42.29 x 13.97 x 4.83mm 4.83mm 42.29mm 5.5 V
RS-stocknr. 898-8652
FabrikantnummerAT27C256R-45PU
FabrikantMicrochip
1,49 €
Each (In a Pack of 5)
Aantal stuks
256kbit 32K x 8 bit - 45ns 5V OTP In System Through Hole PDIP 28 37.33 x 13.97 x 4.44mm 4.44mm 37.33mm -
RS-stocknr. 921-4674
FabrikantnummerAT27C040-70PU
FabrikantMicrochip
3,948 €
Each (In a Tube of 12)
Aantal stuks
4Mbit 512K x 8 bit Parallel 70ns 13V OTP External Through Hole PDIP 32 42.29 x 13.97 x 4.83mm 4.83mm 42.29mm 5.5 V
RS-stocknr. 921-4655
FabrikantnummerAT27C010-45JU
FabrikantMicrochip
1,756 €
Each (In a Tube of 32)
Aantal stuks
1Mbit 128K x 8 bit Parallel 45ns 13V OTP External Surface Mount PLCC 32 14 x 11.5 x 2.8mm 2.8mm 14mm 5.5 V
RS-stocknr. 921-4668
FabrikantnummerAT27C020-55PU
FabrikantMicrochip
2,719 €
Each (In a Tube of 12)
Aantal stuks
2Mbit 256K x 8 bit Parallel 55ns 13V OTP External Through Hole PDIP 32 42.29 x 13.97 x 4.83mm 4.83mm 42.29mm 5.5 V
RS-stocknr. 898-8655
FabrikantnummerAT27C2048-90JU
FabrikantMicrochip
3,65 €
Each
Aantal stuks
2Mbit 128K x 16 bit - 90ns 5V OTP In System Surface Mount PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS-stocknr. 127-4062
FabrikantnummerAT27C020-90PU
2,405 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 921-4652
FabrikantnummerAT27C512R-45JU
FabrikantMicrochip
1,682 €
Each (In a Tube of 32)
Aantal stuks
512kbit 64K x 8 bit Parallel 45ns 13V OTP External Surface Mount PLCC 32 14.1 x 11.51 x 2.79mm 2.79mm 14.1mm 5.5 V
RS-stocknr. 898-8646
FabrikantnummerAT27C040-90PU
FabrikantMicrochip
3,81 €
Each
Aantal stuks
4Mbit 512K x 8 bit - 90ns 5V OTP In System Through Hole PDIP 32 42.29 x 13.97 x 4.44mm 4.44mm 42.29mm -
Nieuw
RS-stocknr. 165-9519
FabrikantnummerDS2502S+
FabrikantMaxim
2,68 €
Each (In a Tube of 100)
Aantal stuks
1kbit 1K x 1 bit 1-Wire 120µs 11.5V OTP In System Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 6 V
RS-stocknr. 127-6563
FabrikantnummerAT27C512R-45JU
1,494 €
Each (In a Pack of 5)
Aantal stuks
512kbit 64K x 8 bit - 45ns - OTP - Through Hole PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm -
RS-stocknr. 127-6566
FabrikantnummerAT27C512R-70PU
1,494 €
Each (In a Pack of 5)
Aantal stuks
512kbit 64K x 8 bit - 70ns - OTP - Through Hole PDIP 28 37.33 x 13.97 x 4.44mm 4.44mm 37.33mm -
RS-stocknr. 922-1196
FabrikantnummerAT27C4096-55JU
FabrikantMicrochip
5,712 €
Each (In a Tube of 27)
Aantal stuks
4Mbit 256K x 16 bit Parallel 55ns 13V OTP In System Surface Mount PLCC 44 16.66 x 16.66 x 4.57mm 4.57mm 16.66mm 5.5 V
RS-stocknr. 127-6553
FabrikantnummerAT27C1024-70JU
2,405 €
Each (In a Pack of 2)
Aantal stuks
1Mbit 64K x 16 bit - 70ns - OTP - Through Hole PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS-stocknr. 127-6545
FabrikantnummerAT27C040-70JU
3,665 €
Each (In a Pack of 2)
Aantal stuks
4Mbit 512K x 8 bit - 70ns - OTP - Through Hole PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm -
RS-stocknr. 127-6555
FabrikantnummerAT27C2048-90JU
3,435 €
Each (In a Pack of 2)
Aantal stuks
2Mbit 128K x 16 bit - 90ns - OTP - Through Hole PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS-stocknr. 127-6554
FabrikantnummerAT27C1024-70PU
2,405 €
Each (In a Pack of 2)
Aantal stuks
1Mbit 64K x 16 bit - 70ns - OTP - Through Hole PDIP 40 52.57 x 13.97 x 4.44mm 4.44mm 52.57mm -
RS-stocknr. 127-6561
FabrikantnummerAT27C4096-90JU
5,14 €
Each
Aantal stuks
4Mbit 256K x 16 bit - 90ns - OTP - Through Hole PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS-stocknr. 127-6550
FabrikantnummerAT27C080-90PU
8,14 €
Each
Aantal stuks
8Mbit 1M x 8 bit - 90ns - OTP - Through Hole PDIP 32 42.29 x 13.97 x 4.44mm 4.44mm 42.29mm -
RS-stocknr. 127-6552
FabrikantnummerAT27C1024-45PU
2,405 €
Each (In a Pack of 2)
Aantal stuks
1Mbit 64K x 16 bit - 45ns - OTP - Through Hole PDIP 40 52.57 x 13.97 x 4.44mm 4.44mm 52.57mm -