Multiplexer & Demultiplexer ICs

Multiplexers are semiconductor ICs that have been designed to control a signal movement within the circuit. Multiplexer devices select one signal input from a several digital or analogue channels and forwards it further to the circuit whilst demultiplexers receives the output signals from the multiplexer and the receiver end converts them back to the original form.

How do multiplexers & demultiplexers work?

Multiplexer ICs selects one of several analogue or digital input signals and forwards the selected input into a single line. The selected lines determine which input will be connected to the output.

Demultiplexers ICs feature a single and multiple output lines. what differentiates a multiplexer and demultiplexer is that a multiplexer takes two or more signals and encodes them, whereas a demultiplexer performs the reverse action.

Types of multiplexers & demultiplexers

Multiplexers an demultiplexers are available in 2 - 1 multiplexer (1 selection line), 8 - 1 multiplexer(3 selection lines), 8 - 1 multiplexer(3 selection lines) and 16 - 1 multiplexer (4 selection lines).

As well as being offered with variations of logic families, the number of pins on the IC, different mount types and support for various types of voltage.

Applications

These ICs have a range of application use such as;

  • Audio signal routing
  • PDAs
  • Battery-powered systems
  • Communications systems
  • Telephone Network

...
Lees meer Lees minder

Filters

1 - 20 van 219 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Demultiplexing Capability Number of Elements per Chip Number of Input Enables per Element Output Type Polarity Mounting Type Package Type Pin Count Dimensions Maximum Operating Supply Voltage Automotive Standard Maximum Operating Temperature
RS-stocknr. 169-6049
FabrikantnummerDG419DJ-E3
FabrikantVishay
1,836 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - Through Hole PDIP 8 10.92 x 7.11 x 3.81mm - - +85 °C
RS-stocknr. 629-4908
FabrikantnummerDG419DJ-E3
FabrikantVishay
2,23 €
Each
Aantal stuks
- - - - - - - Through Hole PDIP 8 10.92 x 7.11 x 3.81mm - - +85 °C
RS-stocknr. 710-4803
FabrikantnummerDG419DY-T1-E3
FabrikantVishay
1,718 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount SOIC 8 5 x 4 x 1.55mm - - +85 °C
RS-stocknr. 919-0846
FabrikantnummerDG419DY-T1-E3
FabrikantVishay
0,825 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - Surface Mount SOIC 8 5 x 4 x 1.55mm - - +85 °C
RS-stocknr. 629-8657
FabrikantnummerDG419DY-E3
FabrikantVishay
1,72 €
Each
Aantal stuks
- - - - - - - Surface Mount SOIC 8 5 x 4 x 1.55mm - - +85 °C
RS-stocknr. 169-6061
FabrikantnummerDG419DY-E3
FabrikantVishay
1,266 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - Surface Mount SOIC 8 5 x 4 x 1.55mm - - +85 °C
RS-stocknr. 710-2904
FabrikantnummerDG448DV-T1-E3
FabrikantVishay
1,28 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount TSOP 6 3.05 x 1.65 x 1mm - - +85 °C
RS-stocknr. 814-8898
FabrikantnummerDG470EQ-T1-E3
FabrikantVishay
1,172 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - Surface Mount MSOP 8 3 x 3.1 x 0.95mm - - +125 °C
RS-stocknr. 169-6058
FabrikantnummerDG411DY-E3
FabrikantVishay
1,266 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.55mm - - +85 °C
RS-stocknr. 710-2908
FabrikantnummerDG467DV-T1-E3
FabrikantVishay
0,828 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount TSOP 6 3.05 x 1.65 x 1mm - - +85 °C
RS-stocknr. 919-0225
FabrikantnummerDG448DV-T1-E3
FabrikantVishay
0,529 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - Surface Mount TSOP 6 3.05 x 1.65 x 1mm - - +85 °C
RS-stocknr. 169-6050
FabrikantnummerDG403DJ-E3
FabrikantVishay
2,422 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - Through Hole PDIP 16 19.43 x 7.87 x 4.45mm - - +85 °C
RS-stocknr. 919-4303
FabrikantnummerDG470EQ-T1-E3
FabrikantVishay
0,56 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - Surface Mount MSOP 8 3 x 3.1 x 0.95mm - - +125 °C
RS-stocknr. 165-2754
FabrikantnummerDG411DY-T1-E3
FabrikantVishay
0,833 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.55mm - - +85 °C
RS-stocknr. 919-0228
FabrikantnummerDG467DV-T1-E3
FabrikantVishay
0,308 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - Surface Mount TSOP 6 3.05 x 1.65 x 1mm - - +85 °C
RS-stocknr. 629-6869
FabrikantnummerDG411DY-E3
FabrikantVishay
1,63 €
Each
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.55mm - - +85 °C
RS-stocknr. 629-5204
FabrikantnummerDG403DJ-E3
FabrikantVishay
2,78 €
Each
Aantal stuks
- - - - - - - Through Hole PDIP 16 19.43 x 7.87 x 4.45mm - - +85 °C
RS-stocknr. 710-4806
FabrikantnummerDG411DY-T1-E3
FabrikantVishay
1,914 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.55mm - - +85 °C
RS-stocknr. 164-7567
FabrikantnummerDG2502DB-T2-GE1
FabrikantVishay
0,335 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - Surface Mount WCSP 16 1.48 x 1.48 x 0.306mm - - +85 °C
RS-stocknr. 125-3929
FabrikantnummerDG409LEDY-GE3
FabrikantVishay
1,57 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - Surface Mount SOIC 16 10 x 4 x 1.55mm - - +85 °C