Frequency Multipliers & Dividers

A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider does the inverse of a frequency multiplier, in that it divides an input frequency to a lower rate.

Frequency multipliers and dividers are used in both digital and analog applications.

Uses for frequency multipliers

Frequency multipliers are often seen as a more economical way to create high-frequency signals from low-frequency inputs, which are easier to generate. Common applications include PLL frequency synthesisers, signal generators and communications circuits.

Uses for frequency dividers

Frequency dividers can be used for applications including satellite communications, fibre optics and point-to-multipoint radios, as these require very high frequencies to operate effectively.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Elements per Chip Mounting Type Pin Count Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 662-4542
FabrikantnummerSN7497N
6,25 €
Each
Aantal stuks
74 - - Through Hole 16 PDIP 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - +70 °C - 0 °C
RS-stocknr. 796-7957
FabrikantnummerCD4521BE
0,406 €
Each (In a Pack of 25)
Aantal stuks
CD4000 Frequency Divider 1 Through Hole 16 PDIP 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 18 V +125 °C 3 V -55 °C
RS-stocknr. 162-7026
FabrikantnummerSN7497N
5,326 €
Each (In a Tube of 25)
Aantal stuks
74 - - Through Hole 16 PDIP 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - +70 °C - 0 °C