Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS-stocknr. 189-7425
FabrikantnummerDS2408S+
FabrikantMaxim Integrated
3,275 €
Each (In a Tube of 50)
Aantal stuks
CB3Q 1 x 1:1 8 - 8 100Ω 1µA Surface Mount SOIC 16 - 20mA - 10 x 4 x 1.5mm
RS-stocknr. 189-7424
FabrikantnummerDS2406P+
FabrikantMaxim Integrated
2,926 €
Each (In a Tube of 120)
Aantal stuks
- - 2 - - - - Surface Mount TSOC 6 - - - 4 x 3.89 x 1.35mm
RS-stocknr. 103-9584
FabrikantnummerDS2408S+
FabrikantMaxim Integrated
3,775 €
Each (In a Tube of 50)
Aantal stuks
CB3Q 1 x 1:1 8 - 8 100Ω 1µA Surface Mount SOIC 16 - 20mA - 10 x 4 x 1.5mm
RS-stocknr. 103-9907
FabrikantnummerDS2413P+
FabrikantMaxim Integrated
1,327 €
Each (In a Tube of 120)
Aantal stuks
- - 2 - - 20Ω 24µA Surface Mount TSOC 6 - 20mA - 4 x 3.89 x 1.35mm
RS-stocknr. 732-7532
FabrikantnummerDS2413P+
FabrikantMaxim Integrated
1,89 €
Each
Aantal stuks
- - 2 - - 20Ω 24µA Surface Mount TSOC 6 - 20mA - 4 x 3.89 x 1.35mm
RS-stocknr. 732-7529
FabrikantnummerDS2408S+
FabrikantMaxim Integrated
4,47 €
Each
Aantal stuks
CB3Q 1 x 1:1 8 - 8 100Ω 1µA Surface Mount SOIC 16 - 20mA - 10 x 4 x 1.5mm
RS-stocknr. 189-9106
FabrikantnummerDS2406P+
FabrikantMaxim Integrated
4,195 €
Each (In a Pack of 2)
Aantal stuks
- - 2 - - - - Surface Mount TSOC 6 - - - 4 x 3.89 x 1.35mm
RS-stocknr. 189-9274
FabrikantnummerDS2408S+
FabrikantMaxim Integrated
4,40 €
Each (In a Pack of 2)
Aantal stuks
CB3Q 1 x 1:1 8 - 8 100Ω 1µA Surface Mount SOIC 16 - 20mA - 10 x 4 x 1.5mm