USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 817-5616
FabrikantnummerTUSB1106PWR
1,55 €
Each (In a Pack of 10)
Aantal stuks
1 1.5 Mbps, 12 Mbps USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS-stocknr. 162-8453
FabrikantnummerTUSB1106PWR
0,885 €
Each (On a Reel of 2000)
Aantal stuks
1 1.5 Mbps, 12 Mbps USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
RS-stocknr. 121-8938
FabrikantnummerTUSB2046BVF
2,361 €
Each (In a Tray of 250)
Aantal stuks
5 12Mbps USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-stocknr. 545-8426
FabrikantnummerTUSB2046BVF
3,428 €
Each (In a Pack of 5)
Aantal stuks
5 12Mbps USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C