USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 146-4486
FabrikantnummerFUSB302BMPX
FabrikantON Semiconductor
1,004 €
Each (In a Pack of 5)
Aantal stuks
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS-stocknr. 146-4423
FabrikantnummerFUSB302B01MPX
FabrikantON Semiconductor
0,43 €
Each (On a Reel of 3000)
Aantal stuks
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS-stocknr. 146-4429
FabrikantnummerFUSB302MPX
FabrikantON Semiconductor
0,433 €
Each (On a Reel of 3000)
Aantal stuks
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS-stocknr. 205-2408
FabrikantnummerFUSB303BTMX
FabrikantON Semiconductor
0,442 €
Each (In a Pack of 25)
Aantal stuks
- - Controller USB Single Yes - 2.85 to 5.5 V - QFN 12 - - -
RS-stocknr. 195-2571
FabrikantnummerFUSB308BVMPX
FabrikantON Semiconductor
0,685 €
Each (On a Reel of 3000)
Aantal stuks
- - Controller USB 3.1 Single Yes - 5 to 21.5 V Surface Mount WQFN 16 3 x 3 x 0.75mm 0.75mm 3mm
RS-stocknr. 146-4472
FabrikantnummerFUSB302B01MPX
FabrikantON Semiconductor
1,004 €
Each (In a Pack of 5)
Aantal stuks
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS-stocknr. 185-9201
FabrikantnummerFSA4480UCX
FabrikantON Semiconductor
0,564 €
Each (In a Pack of 5)
Aantal stuks
1 - Controller USB 2.0 Single Yes - 2.7 to 5.5 V Surface Mount WLCSP 25 2.27 x 2.31 x 0.39mm 0.39mm 2.27mm
RS-stocknr. 205-2406
FabrikantnummerFUSB303BTMX
FabrikantON Semiconductor
0,186 €
Each (On a Reel of 5000)
Aantal stuks
- - Controller USB Single Yes - 2.85 to 5.5 V - QFN 12 - - -
Nieuw
RS-stocknr. 214-8803
FabrikantnummerFUSB3307D6MX
FabrikantON Semiconductor
1,38 €
Each (In a Pack of 10)
Aantal stuks
- - USB Power Controller USB 2.0 Single Yes - 5.5 V - SOIC-14 NB 14 - - -
RS-stocknr. 146-4470
FabrikantnummerFUSB302MPX
FabrikantON Semiconductor
1,06 €
Each (In a Pack of 5)
Aantal stuks
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS-stocknr. 195-2479
FabrikantnummerNB7NPQ1002MMTTWG
FabrikantON Semiconductor
1,778 €
Each (In a Pack of 10)
Aantal stuks
2 10Gbit/s Controller USB 3.1 Single Yes - 3.3 V Surface Mount WQFN 30 4.6 x 2.6 x 0.75mm 0.75mm 4.6mm
RS-stocknr. 205-2468
FabrikantnummerFAN63901JMPX
FabrikantON Semiconductor
1,93 €
Each (In a Pack of 5)
Aantal stuks
2 - Controller USB 2.0 Single Yes - 20 V - WQFN-24 24 - - -
RS-stocknr. 146-4432
FabrikantnummerFUSB3301MPX
FabrikantON Semiconductor
0,318 €
Each (On a Reel of 3000)
Aantal stuks
- - Controller USB Single Yes - 5 V Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm
RS-stocknr. 195-2478
FabrikantnummerNB7NPQ1002MMTTWG
FabrikantON Semiconductor
0,907 €
Each (On a Reel of 3000)
Aantal stuks
2 10Gbit/s Controller USB 3.1 Single Yes - 3.3 V Surface Mount WQFN 30 4.6 x 2.6 x 0.75mm 0.75mm 4.6mm
RS-stocknr. 195-2572
FabrikantnummerFUSB308BVMPX
FabrikantON Semiconductor
1,319 €
Each (In a Pack of 20)
Aantal stuks
- - Controller USB 3.1 Single Yes - 5 to 21.5 V Surface Mount WQFN 16 3 x 3 x 0.75mm 0.75mm 3mm
RS-stocknr. 146-4426
FabrikantnummerFUSB302BMPX
FabrikantON Semiconductor
0,407 €
Each (On a Reel of 3000)
Aantal stuks
- 5Gbit/s Controller USB Dual - 3.3 V, 5V - Surface Mount MLP 14 2.5 x 2.5 x 0.725mm 0.73mm 2.5mm
RS-stocknr. 185-8013
FabrikantnummerFSA4480UCX
FabrikantON Semiconductor
0,552 €
Each (On a Reel of 3000)
Aantal stuks
1 - Controller USB 2.0 Single Yes - 2.7 to 5.5 V Surface Mount WLCSP 25 2.27 x 2.31 x 0.39mm 0.39mm 2.27mm
Nieuw
RS-stocknr. 214-8802
FabrikantnummerFUSB3307D6MX
FabrikantON Semiconductor
0,567 €
Each (On a Reel of 2500)
Aantal stuks
- - USB Power Controller USB 2.0 Single Yes - 5.5 V - SOIC-14 NB 14 - - -
RS-stocknr. 146-4484
FabrikantnummerFUSB3301MPX
FabrikantON Semiconductor
0,33 €
Each (In a Pack of 5)
Aantal stuks
- - Controller USB Single Yes - 5 V Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm
RS-stocknr. 205-2467
FabrikantnummerFAN63901JMPX
FabrikantON Semiconductor
0,847 €
Each (On a Reel of 3000)
Aantal stuks
2 - Controller USB 2.0 Single Yes - 20 V - WQFN-24 24 - - -