USB Interface ICs

USB interface ICs include a range of devices which are designed to provide microcontrollers or microprocessors with a connection to a USB interface. USB interface ICs are integrated circuits that manage the data between the devices.

USB interface ICs utilise USB protocol. USB stands for Universal Serial Bus and it is an industry standard. It is very common in communication and power supply applications, mainly in computers.

Within USB, there are several types of protocol. It is important to ensure that your USB interface IC is compatible with the protocol you wish to use in your application. For example, USB 2.0, USB 3.0 or USB 3.1. They may also be compatible with a particular type of USB, such as USB-A or USB-C.

USB interface ICs come in a standard semiconductor package. This includes LQFP, QFN and SSOP.

Types of USB Interface:

USB Transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver. A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

USB Controllers are a type of interface that allows a chip to communicate with the USB device. This can be referred to as the HCI (host controller interface). USB controllers provide an interface for transferring data.


...
Lees meer Lees minder

Filters

1 - 20 van 419 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate IC Type Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 757-4983
FabrikantnummerCP2104-F03-GM
FabrikantSilicon Labs
1,65 €
Each
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 168-9917
FabrikantnummerCP2104-F03-GM
FabrikantSilicon Labs
1,722 €
Each (In a Tube of 91)
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 819-7026
FabrikantnummerCP2105-F01-GMR
FabrikantSilicon Labs
1,518 €
Each (In a Pack of 5)
Aantal stuks
1 2Mbps Controller USB to Dual UART Single Yes - - Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm
RS-stocknr. 168-9918
FabrikantnummerCP2105-F01-GM
FabrikantSilicon Labs
1,452 €
Each (In a Tube of 91)
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 720-3736
FabrikantnummerFT-MOD-4232HUB
FabrikantFTDI Chip
36,76 €
Each
Aantal stuks
1 480Mbps Transceiver USB 2.0 Single - - 5 V Through Hole - 36 75.04 x 23.37 x 19.9mm 19.9mm 75.04mm
RS-stocknr. 757-4987
FabrikantnummerCP2105-F01-GM
FabrikantSilicon Labs
1,51 €
Each
Aantal stuks
1 12Mbps Controller USB to UART Single - - 3 to 3.6 V Surface Mount QFN 24 - - -
RS-stocknr. 170-9072
FabrikantnummerFT4232HL
FabrikantFTDI Chip
6,216 €
Each (On a Reel of 2000)
Aantal stuks
- - Controller - - - - - Surface Mount LQFP 64 10 x 10 x 1.4mm 1.4mm 10mm
RS-stocknr. 687-7733
FabrikantnummerFT4232HL
FabrikantFTDI Chip
5,14 €
Each
Aantal stuks
- - Controller - - - - - Surface Mount LQFP 64 10 x 10 x 1.4mm 1.4mm 10mm
RS-stocknr. 772-9483
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
4,42 €
Each
Aantal stuks
7 480Mbps Controller USB 2.0 Single Yes - 1.8 and 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm
RS-stocknr. 888-8744
FabrikantnummerFT234XD-R
FabrikantFTDI Chip
1,526 €
Each (In a Pack of 5000)
Aantal stuks
1 3MBd Controller USB 1.1, USB 2.0 Single - - 5 V Surface Mount DFN 12 3 x 3 x 0.75mm 0.75mm 3mm
RS-stocknr. 165-2198
FabrikantnummerUSB5537B-5000AKZE
FabrikantMicrochip
4,928 €
Each (In a Tray of 168)
Aantal stuks
1 5Gbit/s Controller USB 2.0, USB 3.0 Single Yes - 1.25 V, 3.3 V Surface Mount QFN 72 10.1 x 10.1 x 0.95mm 0.95mm 10.1mm
RS-stocknr. 824-6311
FabrikantnummerUSB5537B-5000AKZE
FabrikantMicrochip
6,23 €
Each
Aantal stuks
1 5Gbit/s Controller USB 2.0, USB 3.0 Single Yes - 1.25 V, 3.3 V Surface Mount QFN 72 10.1 x 10.1 x 0.95mm 0.95mm 10.1mm
RS-stocknr. 125-7551
FabrikantnummerCY7C65213-28PVXI
2,78 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 188-5344
FabrikantnummerCY7C65213-28PVXI
2,337 €
Each (In a Tube of 47)
Aantal stuks
1 3Mbps Controller USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm
RS-stocknr. 829-0517
FabrikantnummerMCP2221-I/P
FabrikantMicrochip
2,578 €
Each (In a Pack of 5)
Aantal stuks
1 12Mbps Transceiver USB 2.0 Single Yes - 3 to 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm
RS-stocknr. 866-8130
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
3,041 €
Each (In a Tray of 260)
Aantal stuks
1 480Mbps Controller USB 2.0 Single Yes - - Surface Mount QFN 64 8.85 x 8.85 x 0.8mm 0.8mm 8.85mm
RS-stocknr. 144-5870
FabrikantnummerMCP2221-I/P
FabrikantMicrochip
1,776 €
Each (In a Tube of 30)
Aantal stuks
1 12Mbps Transceiver USB 2.0 Single Yes - 3 to 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm
RS-stocknr. 178-4998
FabrikantnummerMCP2200-I/MQ
FabrikantMicrochip
1,476 €
Each (In a Tube of 73)
Aantal stuks
1 12Mbps Controller USB 2.0 Single Yes - 5.5 V Surface Mount QFN 20 5 x 5 x 0.88mm 0.88mm 5mm
RS-stocknr. 829-0526
FabrikantnummerMCP2221-I/SL
FabrikantMicrochip
2,09 €
Each (In a Pack of 5)
Aantal stuks
1 12Mbps Transceiver USB 2.0 Single Yes - 3 to 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm
RS-stocknr. 125-4138
FabrikantnummerCY7C68013A-56PVXC
11,52 €
Each
Aantal stuks
1 480Mbps Controller USB 1.1, USB 2.0 Single Yes - 3.3 V Surface Mount SSOP 56 18.54 x 7.6 x 2.4mm 2.4mm 18.54mm