USB Controllers

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 162-9919
FabrikantnummerTUSB8020BPHP
4,183 €
Each (In a Tube of 250)
Aantal stuks
1 - USB 3.0 Single Yes - 1.1 V, 3.3 V Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 914-3131
FabrikantnummerTUSB8020BPHP
5,87 €
Each
Aantal stuks
1 - USB 3.0 Single Yes - 1.1 V, 3.3 V Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 545-8460
FabrikantnummerTUSB3410IVF
6,45 €
Each
Aantal stuks
1 12Mbps USB 2.0 Single - - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +85 °C
RS-stocknr. 162-4932
FabrikantnummerTUSB3410IVF
5,132 €
Each (In a Tray of 250)
Aantal stuks
1 12Mbps USB 2.0 Single - - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +85 °C
RS-stocknr. 545-8432
FabrikantnummerTUSB2077APT
5,77 €
Each
Aantal stuks
7 - USB 2.0 Single - - 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-stocknr. 168-4954
FabrikantnummerHD3SS3220IRNHT
2,77 €
Each (On a Reel of 250)
Aantal stuks
1 10000Mbit/s USB 3.1 Dual Yes 3.6 (Max.) V, 5.5 (Max.) V - Surface Mount WQFN 30 - - - -40 → +85 °C
RS-stocknr. 774-1307
FabrikantnummerTPS2543RTET
1,83 €
Each (On a Tape of 2)
Aantal stuks
- - USB 2.0 Single Yes - 4.5 → 5.5 V Surface Mount QFN 16 3.15 x 3.15 x 0.72mm 0.72mm 3.15mm +125 °C
RS-stocknr. 133-0169
FabrikantnummerHD3SS3220IRNHT
3,975 €
Each (In a Pack of 2)
Aantal stuks
1 10000Mbit/s USB 3.1 Dual Yes 3.6 (Max.) V, 5.5 (Max.) V - Surface Mount WQFN 30 - - - -40 → +85 °C
RS-stocknr. 179-7039
FabrikantnummerTUSB1044RNQT
5,811 €
Each (On a Reel of 250)
Aantal stuks
2 8.1Gbit/s - Single Yes - 3.3 V Surface Mount WQFN 40 6.1 x 4.1 x 0.75mm 0.75mm 6.1mm +70 °C
RS-stocknr. 162-9917
FabrikantnummerTUSB320IRWBR
1,126 €
Each (On a Reel of 3000)
Aantal stuks
- - USB C Single Yes - 2.7 → 5 V Surface Mount X2QFN 12 1.65 x 1.65 x 0.4mm 0.4mm 1.65mm +85 °C
RS-stocknr. 168-5063
FabrikantnummerTPS25810RVCT
1,00 €
Each (On a Reel of 250)
Aantal stuks
1 - USB 1.1 Dual Yes 5.5 (Max.) V, 6.5 (Max.) V - Surface Mount WQFN 20 4.1 x 3.1 x 0.75mm 0.75mm 4.1mm -40 → +125 °C
RS-stocknr. 162-4931
FabrikantnummerTUSB2077APT
3,87 €
Each (On a Reel of 250)
Aantal stuks
7 - USB 2.0 Single - - 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-stocknr. 742-2968
FabrikantnummerTPD4S014DSQR
1,372 €
Each (In a Pack of 5)
Aantal stuks
1 480Mbps USB 2.0 - Yes - - Surface Mount SON 10 2.1 x 2.1 x 0.75mm 0.75mm 2.1mm +150 °C
RS-stocknr. 817-5622
FabrikantnummerTUSB9261PVP
5,60 €
Each
Aantal stuks
1 1.5/3Gbit/s USB 3.0 to SATA Bridge Single Yes - 3.3 V Surface Mount HTQFP 64 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 730-0650
FabrikantnummerTPD4EUSB30DQAR
0,69 €
Each (In a Pack of 5)
Aantal stuks
- 6Gbit/s USB 3.0 - Yes - - Surface Mount SON 10 2.6 x 1.1 x 0.5mm 0.5mm 2.6mm +85 °C
RS-stocknr. 162-6443
FabrikantnummerTPD4S014DSQR
0,622 €
Each (On a Reel of 3000)
Aantal stuks
1 480Mbps USB 2.0 - Yes - - Surface Mount SON 10 2.1 x 2.1 x 0.75mm 0.75mm 2.1mm +150 °C
RS-stocknr. 162-8456
FabrikantnummerTUSB9261PVP
4,599 €
Each (In a Tray of 250)
Aantal stuks
1 1.5/3Gbit/s USB 3.0 to SATA Bridge Single Yes - 3.3 V Surface Mount HTQFP 64 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 179-7059
FabrikantnummerTUSB1044RNQT
8,20 €
Each
Aantal stuks
2 8.1Gbit/s - Single Yes - 3.3 V Surface Mount WQFN 40 6.1 x 4.1 x 0.75mm 0.75mm 6.1mm +70 °C
RS-stocknr. 121-9317
FabrikantnummerTPS2543RTET
1,25 €
Each (On a Reel of 250)
Aantal stuks
- - USB 2.0 Single Yes - 4.5 to 5.5 V Surface Mount QFN 16 3.15 x 3.15 x 0.72mm 0.72mm 3.15mm +125 °C
RS-stocknr. 661-3403
FabrikantnummerTUSB2036VFR
2,84 €
Each
Aantal stuks
4 - USB 1.1 Single - - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C