USB Controllers

Filters

1 - 20 van 385 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 406-580
FabrikantnummerFT232RL
FabrikantFTDI Chip
3,96 €
Each
Aantal stuks
- - - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS-stocknr. 146-0649
FabrikantnummerFT232RL
FabrikantFTDI Chip
2,497 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS-stocknr. 757-4983
FabrikantnummerCP2104-F03-GM
FabrikantSilicon Labs
1,55 €
Each
Aantal stuks
1 12Mbps USB to UART Single - - 3 → 3.6 V Surface Mount QFN 24 - - - +85 °C
RS-stocknr. 168-9917
FabrikantnummerCP2104-F03-GM
FabrikantSilicon Labs
1,381 €
Each (In a Tube of 91)
Aantal stuks
1 12Mbps USB to UART Single - - 3 → 3.6 V Surface Mount QFN 24 - - - +85 °C
RS-stocknr. 819-7026
FabrikantnummerCP2105-F01-GMR
FabrikantSilicon Labs
1,348 €
Each (In a Pack of 5)
Aantal stuks
1 2Mbps USB to Dual UART Single Yes - - Surface Mount QFN 24 4 x 4 x 0.75mm 0.75mm 4mm +85 °C
RS-stocknr. 757-4987
FabrikantnummerCP2105-F01-GM
FabrikantSilicon Labs
1,34 €
Each
Aantal stuks
1 12Mbps USB to UART Single - - 3 → 3.6 V Surface Mount QFN 24 - - - +85 °C
RS-stocknr. 168-9918
FabrikantnummerCP2105-F01-GM
FabrikantSilicon Labs
1,275 €
Each (In a Tube of 91)
Aantal stuks
1 12Mbps USB to UART Single - - 3 → 3.6 V Surface Mount QFN 24 - - - +85 °C
RS-stocknr. 772-9483
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
3,69 €
Each
Aantal stuks
7 480Mbps USB 2.0 Single Yes - 1.8 and 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +70 °C
RS-stocknr. 162-9919
FabrikantnummerTUSB8020BPHP
4,017 €
Each (In a Tube of 250)
Aantal stuks
1 - USB 3.0 Single Yes - 1.1 V, 3.3 V Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 824-6311
FabrikantnummerUSB5537B-5000AKZE
FabrikantMicrochip
5,63 €
Each
Aantal stuks
1 5Gbit/s USB 2.0, USB 3.0 Single Yes - 1.25 V, 3.3 V Surface Mount QFN 72 10.1 x 10.1 x 0.95mm 0.95mm 10.1mm +70 °C
RS-stocknr. 866-8130
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
2,80 €
Each (In a Tray of 260)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - - Surface Mount QFN 64 8.85 x 8.85 x 0.8mm 0.8mm 8.85mm +70 °C
RS-stocknr. 914-3131
FabrikantnummerTUSB8020BPHP
5,62 €
Each
Aantal stuks
1 - USB 3.0 Single Yes - 1.1 V, 3.3 V Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 687-7733
FabrikantnummerFT4232HL
FabrikantFTDI Chip
7,22 €
Each
Aantal stuks
- - - - - - - Surface Mount LQFP 64 10 x 10 x 1.4mm 1.4mm 10mm +85 °C
RS-stocknr. 888-8744
FabrikantnummerFT234XD-R
FabrikantFTDI Chip
1,291 €
Each (In a Pack of 5000)
Aantal stuks
1 3MBd USB 1.1, USB 2.0 Single - - 5 V Surface Mount DFN 12 3 x 3 x 0.75mm 0.75mm 3mm +85 °C
RS-stocknr. 188-5344
FabrikantnummerCY7C65213-28PVXI
1,063 €
Each (In a Tube of 47)
Aantal stuks
1 3Mbit/s USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm +85 °C
RS-stocknr. 170-9072
FabrikantnummerFT4232HL
FabrikantFTDI Chip
5,905 €
Each (On a Reel of 2000)
Aantal stuks
- - - - - - - Surface Mount LQFP 64 10 x 10 x 1.4mm 1.4mm 10mm +85 °C
RS-stocknr. 125-7551
FabrikantnummerCY7C65213-28PVXI
1,012 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-2198
FabrikantnummerUSB5537B-5000AKZE
FabrikantMicrochip
4,299 €
Each (In a Tray of 168)
Aantal stuks
1 5Gbit/s USB 2.0, USB 3.0 Single Yes - 1.25 V, 3.3 V Surface Mount QFN 72 10.1 x 10.1 x 0.95mm 0.95mm 10.1mm +70 °C
RS-stocknr. 772-9575
FabrikantnummerUSB2640-HZH-02
FabrikantMicrochip
1,98 €
Each (In a Pack of 2)
Aantal stuks
2 35Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 48 7.15 x 7.15 x 0.95mm 0.95mm 7.15mm +70 °C
RS-stocknr. 824-6298
FabrikantnummerUSB2513BI-AEZG
FabrikantMicrochip
2,675 €
Each (In a Pack of 2)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
Related Products
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
The FTDI Chip FT230X and FT234XD are Ful ...
Description:
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.They have a fully integrated MTP memory and an integrated clock circuit which ...
The FTDI Chip FT230X and FT234XD are Ful ...
Description:
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.They have a fully integrated MTP memory and an integrated clock circuit which ...
The FTDI Chip FT230X and FT234XD are Ful ...
Description:
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.They have a fully integrated MTP memory and an integrated clock circuit which ...