Peripheral Drivers

A peripheral driver is the part of an electronic circuit that contains a piece of software that enables a computer to communicate like a transceiver with a peripheral device. Peripheral devices include external computing equipment such as a mouse, keyboard, monitor, printer or scanner.

How do peripheral drivers work?

The electronic circuit connects to the computer to enable the two to communicate with an external (peripheral) device. For example, once a printer or a mouse is connected to a computer, a connection is created, allowing the user to print out documents or control the a mouse. Peripheral devices are dependent on the computer system; external devices won't work without the help of a computer and only become functional when connected to a computer system.

Types of peripheral devices

There are many different peripheral devices, but they fall into three general categories

  • Input devices - these include mouses and keyboards
  • Output devices - these include monitors and printers
  • Storage devices these include hard drives and flash drives.

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Maximum Turn-On Delay Time Maximum Turn-Off Delay Time Maximum Supply Current Mounting Type Package Type Pin Count Maximum Power Dissipation Maximum Input Voltage Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 714-0528
FabrikantnummerE-L9637D013TR
1,735 €
Each (In a Pack of 2)
Aantal stuks
- - - - Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS-stocknr. 920-6531
FabrikantnummerE-L9637D
1,269 €
Each (In a Tube of 100)
Aantal stuks
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS-stocknr. 686-4857
FabrikantnummerE-L9637D
1,735 €
Each (In a Pack of 2)
Aantal stuks
- - - 3 mA Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS-stocknr. 168-6789
FabrikantnummerE-L9637D013TR
0,889 €
Each (On a Reel of 2500)
Aantal stuks
- - - - Surface Mount SOIC 8 - - 5 x 4 x 1.25mm 5mm 4mm 1.25mm -
RS-stocknr. 761-5441
FabrikantnummerLM1949N/NOPB
5,83 €
Each
Aantal stuks
1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V
RS-stocknr. 145-7806
FabrikantnummerLM1949N/NOPB
5,122 €
Each (In a Tube of 40)
Aantal stuks
1 - - 54 mA Through Hole MDIP 8 1.24 W 5.5 V 10.16 x 6.35 x 5.08mm 10.16mm 6.35mm 5.08mm 8 V
RS-stocknr. 121-8456
FabrikantnummerSN75451BP
0,695 €
Each (In a Tube of 50)
Aantal stuks
2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS-stocknr. 649-295
FabrikantnummerSN75451BP
0,82 €
Each
Aantal stuks
2 8ns 12ns 65 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS-stocknr. 121-8457
FabrikantnummerSN75452BP
0,70 €
Each (In a Tube of 50)
Aantal stuks
2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS-stocknr. 649-302
FabrikantnummerSN75452BP
0,83 €
Each
Aantal stuks
2 8ns 12ns 71 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS-stocknr. 168-4878
FabrikantnummerSN75452BD
0,632 €
Each (In a Tube of 75)
Aantal stuks
2 8ns 12ns 71 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 662-4700
FabrikantnummerSN75453BD
0,22 €
Each (In a Pack of 10)
Aantal stuks
2 8ns 12ns 68 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 809-5722
FabrikantnummerSN75472P
0,763 €
Each (In a Pack of 50)
Aantal stuks
2 25ns 20ns 76 mA Through Hole PDIP 8 1 W 5.5 V 10.16 x 6.6 x 4.57mm 10.16mm 6.6mm 4.57mm 5.25 V
RS-stocknr. 168-1525
FabrikantnummerBU2090F-E2
FabrikantROHM
1,673 €
Each (In a Pack of 10)
Aantal stuks
1 - - 2 μA Surface Mount SOP 16 650 mW 5.5 V 10 x 4.4 x 1.5mm 10mm 4.4mm 1.5mm 5.5 V
RS-stocknr. 121-8474
FabrikantnummerSN75451BD
0,71 €
Each (In a Tube of 75)
Aantal stuks
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 662-4015
FabrikantnummerSN75451BDR
0,599 €
Each (In a Pack of 10)
Aantal stuks
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 121-9202
FabrikantnummerSN75451BDR
0,494 €
Each (On a Reel of 2500)
Aantal stuks
2 8ns 12ns 65 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 709-2075
FabrikantnummerSN75453BP
0,726 €
Each (In a Pack of 10)
Aantal stuks
2 8ns 12ns 68 mA Through Hole PDIP 8 1 W 5.5 V 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm -
RS-stocknr. 145-5989
FabrikantnummerSN75453BD
0,219 €
Each (In a Tube of 75)
Aantal stuks
2 8ns 12ns 68 mA Surface Mount SOIC 8 725 mW 5.5 V 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm -
RS-stocknr. 168-1606
FabrikantnummerBU2092F-E2
FabrikantROHM
1,557 €
Each (In a Pack of 10)
Aantal stuks
1 - - - Surface Mount SOP 18 550 mW 5.5 V 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 5.5 V