Modem ICs

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Modem Type Modulation Technique Transmission Media Type Power Supply Type Typical Operating Supply Voltage Maximum Data Rate Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Temperature Width
RS-stocknr. 912-9951
FabrikantnummerAD5700-1BCPZ-R5
FabrikantAnalog Devices
7,049 €
Each (On a Reel of 500)
Aantal stuks
HART FSK Modem FSK Wire Single 1.71 → 5.5 V - - LFCSP 24 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C 4.1mm
RS-stocknr. 168-6451
FabrikantnummerST7540
6,087 €
Each (In a Tube of 50)
Aantal stuks
Power Line Transceiver FSK - Single 5 V, 9 V, 12 V 4.8kBd 3.5mA HTSSOP 28 9.7 x 4.4 x 1mm 1mm 9.7mm +85 °C 4.4mm
RS-stocknr. 125-4202
FabrikantnummerCY8CPLC10-28PVXI
10,31 €
Each
Aantal stuks
Power Line Communication FSK Wire Single 5 V 2400bit/s - SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm +85 °C 5.6mm
RS-stocknr. 773-7608
FabrikantnummerA5191HRTLG-XTD
FabrikantON Semiconductor
8,85 €
Each
Aantal stuks
HART Protocol Modem FSK - Single 3 → 5.5 V 1200bit/s 330 μA LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm +85 °C 7mm
RS-stocknr. 103-5105
FabrikantnummerA5191HRTLG-XTD
FabrikantON Semiconductor
5,763 €
Each (In a Tray of 250)
Aantal stuks
HART Protocol Modem FSK - Single 3 → 5.5 V 1200bit/s - LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm +85 °C 7mm
RS-stocknr. 786-3356
FabrikantnummerAD5700BCPZ-R5
FabrikantAnalog Devices
9,75 €
Each
Aantal stuks
HART FSK Modem FSK Wire Single 1.71 → 5.5 V - - LFCSP 24 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C 4.1mm
RS-stocknr. 686-8215
FabrikantnummerST7540
7,97 €
Each
Aantal stuks
Power Line Transceiver FSK - Single 5 V, 9 V, 12 V 4.8kBd 3.5mA HTSSOP 28 9.7 x 4.4 x 1mm 1mm 9.7mm +85 °C 4.4mm
RS-stocknr. 732-7608
FabrikantnummerDS8500-JND+
FabrikantMaxim Integrated
7,37 €
Each
Aantal stuks
HART Protocol Modem FSK Wire Single 3.6 V 1200bit/s 0.285mA TQFN 20 5 x 5 x 0.73mm 0.73mm 5mm +85 °C 5mm
RS-stocknr. 188-5389
FabrikantnummerCY8CPLC10-28PVXI
8,854 €
Each (In a Tube of 47)
Aantal stuks
Power Line Communication FSK Wire - 4.75 → 5.25 V 2400bit/s 41mA SSOP 28 10.4 x 5.6 x 1.85mm 1.85mm 10.4mm +85 °C 5.6mm
RS-stocknr. 786-3350
FabrikantnummerAD5700-1BCPZ-R5
FabrikantAnalog Devices
10,28 €
Each
Aantal stuks
HART FSK Modem FSK Wire Single 1.71 → 5.5 V - - LFCSP 24 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm +125 °C 4.1mm
RS-stocknr. 121-6298
FabrikantnummerA5191HRTPG-XTD
FabrikantON Semiconductor
7,459 €
Each (In a Tube of 37)
Aantal stuks
Single Chip with HART FSK - Single 3 → 5.5 V 1200bit/s - PLCC 28 0.456 x 0.456 x 0.156in 3.96mm 11.58mm +85 °C 0.456in
RS-stocknr. 775-2953
FabrikantnummerA5191HRTPG-XTD
FabrikantON Semiconductor
9,07 €
Each
Aantal stuks
Single Chip with HART FSK - Single 3 → 5.5 V 1200bit/s - PLCC 28 0.456 x 0.456 x 0.156in 3.96mm 11.58mm +85 °C 0.456in
RS-stocknr. 196-1490
FabrikantnummerST8500TR
8,19 €
Each
Aantal stuks
Power Line Communication - Wire Single 1.1 V, 2.5 V, 3.3 V - - QFN 56 7 x 7 x 0.85mm 0.85mm 7mm +105 °C 7mm
RS-stocknr. 196-1488
FabrikantnummerST8500TR
4,472 €
Each (On a Reel of 2500)
Aantal stuks
Power Line Communication - Wire Single 1.1 V, 2.5 V, 3.3 V - - QFN 56 7 x 7 x 0.85mm 0.85mm 7mm +105 °C 7mm
RS-stocknr. 103-9922
FabrikantnummerDS8500-JND+
FabrikantMaxim Integrated
6,138 €
Each (In a Tube of 60)
Aantal stuks
HART Protocol Modem FSK Wire Single 3.6 V 1200bit/s 0.285mA TQFN 20 5 x 5 x 0.73mm 0.73mm 5mm +85 °C 5mm
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...