LVDS Transmitters

Filters

61 - 77 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 533-9145
FabrikantnummerDS90LV047ATM/NOPB
2,50 €
Each
Aantal stuks
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS-stocknr. 145-1168
FabrikantnummerDS90LV031ATMTC/NOPB
2,181 €
Each (In a Tube of 92)
Aantal stuks
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 162-5256
FabrikantnummerSN65LVDS389DBT
4,819 €
Each (In a Tube of 50)
Aantal stuks
8 - - 630Mbps - Surface Mount TSSOP 38 - - 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm 3.6 V
RS-stocknr. 761-5390
FabrikantnummerDS90C387AVJD/NOPB
6,61 €
Each
Aantal stuks
8 CMOS, TTL LVDS 672Mbps - Surface Mount TQFP 100 +100mV -100mV 14 x 14 x 1.05mm 1.05mm 14mm 3.6 V
RS-stocknr. 190-7380
FabrikantnummerMAX9112ESA+
FabrikantMaxim Integrated
4,735 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 651-2470
FabrikantnummerDS90LV017ATM/NOPB
1,48 €
Each (In a Pack of 5)
Aantal stuks
1 CMOS, TTL LVDS 600Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 166-3318
FabrikantnummerFIN1027AMX
FabrikantON Semiconductor
0,191 €
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 162-5250
FabrikantnummerSN65LVDS047PW
3,422 €
Each (In a Tube of 90)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 796-8174
FabrikantnummerSN65LVDS84AQDGG
6,06 €
Each
Aantal stuks
21 TTL LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V
RS-stocknr. 121-8410
FabrikantnummerSN65LVDS1DBVT
0,949 €
Each (On a Reel of 250)
Aantal stuks
1 LVTTL LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 533-7997
FabrikantnummerDS90C031TM/NOPB
4,11 €
Each
Aantal stuks
4 CMOS, TTL LVDS 155Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 5.5 V
RS-stocknr. 162-4665
FabrikantnummerDS90C401M/NOPB
2,726 €
Each (In a Tube of 95)
Aantal stuks
2 CMOS, TTL LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V
RS-stocknr. 802-3809
FabrikantnummerADN4667ARUZ
FabrikantAnalog Devices
2,57 €
Each (In a Pack of 2)
Aantal stuks
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS-stocknr. 190-7356
FabrikantnummerMAX9112EKA+T
FabrikantMaxim Integrated
6,96 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 533-8906
FabrikantnummerDS90C401M/NOPB
1,64 €
Each
Aantal stuks
2 CMOS, TTL LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V
RS-stocknr. 145-7100
FabrikantnummerDS90CR215MTD/NOPB
5,312 €
Each (In a Tube of 38)
Aantal stuks
3 CMOS, TTL - 1386Mbps 3 Surface Mount TSSOP 48 0.1V -0.1V 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS-stocknr. 462-0210
FabrikantnummerSN65LVDS1D
1,80 €
Each (In a Pack of 5)
Aantal stuks
1 - LVDS 630Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.