LVDS Transmitters

Filters

21 - 40 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 121-8728
FabrikantnummerDS90LV031ATM/NOPB
2,181 €
Each (In a Tube of 48)
Aantal stuks
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS-stocknr. 922-2388
FabrikantnummerSN65LVDS84AQDGG
5,255 €
Each (In a Tube of 40)
Aantal stuks
21 TTL LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V
RS-stocknr. 533-9000
FabrikantnummerDS90CR285MTD/NOPB
7,54 €
Each
Aantal stuks
4 LVCMOS, LVTTL - 1848Mbps 4 Surface Mount TSSOP 56 0.1V -0.1V 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
RS-stocknr. 533-8906
FabrikantnummerDS90C401M/NOPB
1,64 €
Each
Aantal stuks
2 CMOS, TTL LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V
RS-stocknr. 796-8174
FabrikantnummerSN65LVDS84AQDGG
6,06 €
Each
Aantal stuks
21 TTL LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V
RS-stocknr. 799-3246
FabrikantnummerMAX9123EUE+
FabrikantMaxim Integrated
3,625 €
Each (In a Pack of 2)
Aantal stuks
4 LVCMOS, LVTTL LVDS 800Mbps 4 Surface Mount TSSOP 16 - 0.8V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V
RS-stocknr. 526-864
FabrikantnummerSN65LVDS1DBVT
1,354 €
Each (In a Pack of 5)
Aantal stuks
1 LVTTL LVDS 630Mbps 1 Surface Mount SOT-23 5 0.1V -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 923-3975
FabrikantnummerSN75LVDS84ADGG
4,593 €
Each (In a Tube of 40)
Aantal stuks
21 TTL LVDS - 1 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V
RS-stocknr. 651-2470
FabrikantnummerDS90LV017ATM/NOPB
1,48 €
Each (In a Pack of 5)
Aantal stuks
1 CMOS, TTL LVDS 600Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 190-6263
FabrikantnummerMAX9112EKA+T
FabrikantMaxim Integrated
4,036 €
Each (On a Reel of 2500)
Aantal stuks
- CMOS, LVTTL LVDS 500Mbit/s 2 Surface Mount SOT-23 8 - - 3 x 1.75 x 1.3mm 1.3mm 3mm 4 V
RS-stocknr. 121-8701
FabrikantnummerDS90C031TM/NOPB
3,028 €
Each (In a Tube of 48)
Aantal stuks
4 CMOS, TTL LVDS 155Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 5.5 V
RS-stocknr. 660-8262
FabrikantnummerSN65LVDS1DBVR
1,416 €
Each (In a Pack of 5)
Aantal stuks
1 LVTTL LVDS 630Mbps 1 Surface Mount SOT-23 5 0.1V -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 162-4276
FabrikantnummerSN65LVDS9638D
2,25 €
Each (In a Tube of 75)
Aantal stuks
2 LVTTL LVDS 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 660-9439
FabrikantnummerSN75LVDS84ADGG
5,49 €
Each
Aantal stuks
21 TTL LVDS - 1 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V
RS-stocknr. 462-0210
FabrikantnummerSN65LVDS1D
1,80 €
Each (In a Pack of 5)
Aantal stuks
1 - LVDS 630Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 197-7514
FabrikantnummerSN65LVDS31D
2,517 €
Each (In a Tube of 40)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 - SOIC 16 - - - - - -
RS-stocknr. 660-9072
FabrikantnummerSN65LVDS391PW
3,094 €
Each (In a Pack of 5)
Aantal stuks
4 - - 630Mbps - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 165-9477
FabrikantnummerMAX9123EUE+
FabrikantMaxim Integrated
3,235 €
Each (In a Tube of 96)
Aantal stuks
4 LVCMOS, LVTTL LVDS 800Mbps 4 Surface Mount TSSOP 16 3.6V 0.8V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 3.6 V
RS-stocknr. 168-5150
FabrikantnummerDS90LV027M/NOPB
1,241 €
Each (In a Tube of 95)
Aantal stuks
2 CMOS, TTL LVDS 155Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 864-8919
FabrikantnummerFIN1027AMX
FabrikantON Semiconductor
0,198 €
Each (In a Pack of 5)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.