LVDS Transmitters

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 166-3441
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
0,924 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 3.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 807-0802
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
1,39 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 864-8912
FabrikantnummerFIN1027MX
FabrikantON Semiconductor
0,968 €
Each (In a Pack of 5)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 141-2011
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
0,827 €
Each (On a Reel of 3000)
Aantal stuks
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 864-8919
FabrikantnummerFIN1027AMX
FabrikantON Semiconductor
0,368 €
Each (In a Pack of 5)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 141-3575
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
1,456 €
Each (In a Pack of 5)
Aantal stuks
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 166-3446
FabrikantnummerFIN1047MX
FabrikantON Semiconductor
0,658 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 4.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 807-0818
FabrikantnummerFIN1047MX
FabrikantON Semiconductor
1,45 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 807-0814
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
1,45 €
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 166-3323
FabrikantnummerFIN1027MX
FabrikantON Semiconductor
0,879 €
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 166-3445
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
0,924 €
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 4.6V 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 166-3318
FabrikantnummerFIN1027AMX
FabrikantON Semiconductor
0,336 €
Each (On a Reel of 2500)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V