LVDS Translator & Repeater Combinations

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 923-6788
FabrikantnummerSN65LVDS100DGK
4,916 €
Each (In a Tube of 80)
Aantal stuks
1 CML, LVDS, PECL Repeater, Translator 2000Mbps 1 MSOP 8 - -0.1V 3 x 3 x 0.97mm 0.97mm 3mm 3.6 V +85 °C
RS-stocknr. 709-2747
FabrikantnummerSN65LVDS100DGK
5,39 €
Each
Aantal stuks
1 CML, LVDS, PECL Repeater, Translator 2000Mbps 1 MSOP 8 0.1V -0.1V 3 x 3 x 0.97mm 0.97mm 3mm 3.6 V +85 °C