Omschrijving | Prijs | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Number of Elements per Chip | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
190-5985
FabrikantnummerMAX9375EUA+
FabrikantMaxim Integrated
|
9,75 €
Each
Aantal stuks
|
- | - | Translator | - | - | μMax | 8 | 100mV | -100mV | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 3.6 V | +85 °C | |
RS-stocknr.
923-6788
FabrikantnummerSN65LVDS100DGK
FabrikantTexas Instruments
|
4,359 €
Each (In a Tube of 80)
Aantal stuks
|
1 | CML, LVDS, PECL | Repeater, Translator | 2000Mbps | 1 | MSOP | 8 | - | -0.1V | 3 x 3 x 0.97mm | 0.97mm | 3mm | 3.6 V | +85 °C | |
RS-stocknr.
163-2703
FabrikantnummerPCA9306DTR2G
FabrikantON Semiconductor
|
0,209 €
Each (On a Reel of 4000)
Aantal stuks
|
- | - | Translator | - | - | TSSOP | 8 | - | - | 3.1 x 4.5 x 1.05mm | 1.05mm | 3.1mm | 3.6 V, 5.5 V | +125 °C | |
RS-stocknr.
191-3298
FabrikantnummerMAX14591ETA+T
FabrikantMaxim Integrated
|
0,949 €
Each (On a Reel of 2500)
Aantal stuks
|
- | MDIO Open Drain | Translator | 8Mbit/s | - | TDFN | 8 | - | - | 2.05 x 2.05 x 0.75mm | 0.75mm | 2.05mm | 5.5 V | +85 °C | |
RS-stocknr.
191-4868
FabrikantnummerMAX13030EETE+
FabrikantMaxim Integrated
|
5,895 €
Each (In a Pack of 2)
Aantal stuks
|
- | CMOS | Translator | 100Mbit/s | 6 | TQFN | 16 | 0.4V | 0.2V | 4.1 x 4.1 x 0.75mm | 0.75mm | 4.1mm | 3.6 V | +85 °C | |
RS-stocknr.
190-4905
FabrikantnummerMAX9375EUA+
FabrikantMaxim Integrated
|
8,43 €
Each (In a Tube of 50)
Aantal stuks
|
- | - | Translator | - | - | μMax | 8 | 100mV | -100mV | 3.1 x 3.1 x 0.95mm | 0.95mm | 3.1mm | 3.6 V | +85 °C | |
RS-stocknr.
747-0945
FabrikantnummerPCA9306USG
FabrikantON Semiconductor
|
0,542 €
Each (In a Pack of 5)
Aantal stuks
|
- | - | Translator | - | - | US | 8 | - | - | 2.1 x 2.4 x 0.8mm | 0.8mm | 2.1mm | 3.6 V, 5.5 V | +125 °C | |
RS-stocknr.
191-3621
FabrikantnummerMAX14591ETA+T
FabrikantMaxim Integrated
|
1,936 €
Each (In a Pack of 5)
Aantal stuks
|
- | MDIO Open Drain | Translator | 8Mbit/s | - | TDFN | 8 | - | - | 2.05 x 2.05 x 0.75mm | 0.75mm | 2.05mm | 5.5 V | +85 °C | |
RS-stocknr.
709-2747
FabrikantnummerSN65LVDS100DGK
FabrikantTexas Instruments
|
5,14 €
Each
Aantal stuks
|
1 | CML, LVDS, PECL | Repeater, Translator | 2000Mbps | 1 | MSOP | 8 | 0.1V | -0.1V | 3 x 3 x 0.97mm | 0.97mm | 3mm | 3.6 V | +85 °C | |
RS-stocknr.
191-3795
FabrikantnummerMAX13047EEVB+T
FabrikantMaxim Integrated
|
5,835 €
Each (In a Pack of 2)
Aantal stuks
|
1 | - | Translator | 16Mbit/s | - | TQFN | 10 | - | - | 1.9 x 1.5 x 0.5mm | 0.5mm | 1.9mm | 3.6 V | +85 °C | |
RS-stocknr.
163-2704
FabrikantnummerPCA9306USG
FabrikantON Semiconductor
|
0,215 €
Each (On a Reel of 3000)
Aantal stuks
|
- | - | Translator | - | - | US | 8 | - | - | 2.1 x 2.4 x 0.8mm | 0.8mm | 2.1mm | 3.6 V, 5.5 V | +125 °C | |
RS-stocknr.
191-3261
FabrikantnummerMAX3378EETD+T
FabrikantMaxim Integrated
|
1,958 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | - | Translator | 16Mbit/s | - | TDFN | 14 | - | - | 3.1 x 3.1 x 0.75mm | 0.75mm | 3.1mm | 5.5 V | +85 °C | |
RS-stocknr.
191-4253
FabrikantnummerMAX13030EETE+
FabrikantMaxim Integrated
|
5,069 €
Each (In a Tube of 75)
Aantal stuks
|
- | CMOS | Translator | 100Mbit/s | 6 | TQFN | 16 | 0.4V | 0.2V | 4.1 x 4.1 x 0.75mm | 0.75mm | 4.1mm | 3.6 V | +85 °C | |
RS-stocknr.
191-3249
FabrikantnummerMAX13047EEVB+T
FabrikantMaxim Integrated
|
3,611 €
Each (On a Reel of 2500)
Aantal stuks
|
1 | - | Translator | 16Mbit/s | - | TQFN | 10 | - | - | 1.9 x 1.5 x 0.5mm | 0.5mm | 1.9mm | 3.6 V | +85 °C | |
RS-stocknr.
747-0936
FabrikantnummerPCA9306DTR2G
FabrikantON Semiconductor
|
0,542 €
Each (In a Pack of 5)
Aantal stuks
|
- | - | Translator | - | - | TSSOP | 8 | - | - | 3.1 x 4.5 x 1.05mm | 1.05mm | 3.1mm | 3.6 V, 5.5 V | +125 °C | |
RS-stocknr.
191-3736
FabrikantnummerMAX3378EETD+T
FabrikantMaxim Integrated
|
3,195 €
Each (In a Pack of 2)
Aantal stuks
|
1 | - | Translator | 16Mbit/s | - | TDFN | 14 | - | - | 3.1 x 3.1 x 0.75mm | 0.75mm | 3.1mm | 5.5 V | +85 °C | |
RS-stocknr.
462-0096
FabrikantnummerSN65LVDS100D
FabrikantTexas Instruments
|
5,14 €
Each
Aantal stuks
|
1 | CMOS | Repeater | 2000Mbps | 1 | SOIC | 8 | 0.1V | -0.1V | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 3.6 V | +85 °C | |
RS-stocknr.
100-3876
FabrikantnummerSN65LVDS100D
FabrikantTexas Instruments
|
4,358 €
Each (In a Tube of 75)
Aantal stuks
|
1 | CMOS | Repeater | 2000Mbps | 1 | SOIC | 8 | - | -0.1V | 4.9 x 3.91 x 1.58mm | 1.58mm | 4.9mm | 3.6 V | +85 °C |