LVDS Transceivers

Filters

61 - 78 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 709-3107
FabrikantnummerSN65LVDM051D
4,40 €
Each
Aantal stuks
2 - - 500Mbps - Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS-stocknr. 100-3875
FabrikantnummerSN65LVDM176D
4,237 €
Each (In a Tube of 75)
Aantal stuks
1 LVDS Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 660-9101
FabrikantnummerSN65LVDT41PW
6,33 €
Each
Aantal stuks
4 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS-stocknr. 462-0490
FabrikantnummerSN65LVDT2DBVT
1,652 €
Each (In a Pack of 5)
Aantal stuks
- - - 400Mbps - Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 651-2436
FabrikantnummerDS91C176TMA/NOPB
3,99 €
Each
Aantal stuks
1 LVCMOS, LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 0.15V -50mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 796-9004
FabrikantnummerADN4695EBRZ
FabrikantAnalog Devices
3,115 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 660-8265
FabrikantnummerSN65LVDT2DBVR
1,502 €
Each (In a Pack of 5)
Aantal stuks
- - - 400Mbps - Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 796-9013
FabrikantnummerADN4696EBRZ
FabrikantAnalog Devices
2,93 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 660-6752
FabrikantnummerSN65LVDS2DBVR
1,432 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 0.1V -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 660-9164
FabrikantnummerSN75116N
5,746 €
Each (In a Pack of 5)
Aantal stuks
- - - - - Through Hole PDIP 16 - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm -
RS-stocknr. 162-5488
FabrikantnummerSN75116N
5,174 €
Each (In a Tube of 25)
Aantal stuks
- - - - - Through Hole PDIP 16 - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm -
RS-stocknr. 121-8570
FabrikantnummerSN65LVDS179D
2,563 €
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 190-6268
FabrikantnummerMAX9157EHJ+
FabrikantMaxim Integrated
5,301 €
Each (In a Tray of 360)
Aantal stuks
4 LVDS LVDS 200Mbit/s 4 Surface Mount TQFP 32 100mV -100mV 5.2 x 5.2 x 1.05mm 1.05mm 5.2mm 4 V
RS-stocknr. 923-6817
FabrikantnummerSN65LVDM051D
3,953 €
Each (In a Tube of 40)
Aantal stuks
2 - - 500Mbps - Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS-stocknr. 814-3852
FabrikantnummerSN65LVDS051D
4,346 €
Each (In a Pack of 5)
Aantal stuks
2 LVDM, LVTTL LVDS 400Mbps 2 Surface Mount SOIC 16 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 652-5662
FabrikantnummerSN65MLVD207D
3,23 €
Each
Aantal stuks
1 - - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS-stocknr. 813-6520
FabrikantnummerDS91M040TSQE/NOPB
7,47 €
1 Tape of 1
Tape(s)
4 LVCMOS, LVTTL M-LVDS 250Mbps 4 Surface Mount WQFN 32 - -50mV 5 x 5 x 0.8mm 0.8mm 5mm 3.6 V
RS-stocknr. 185-0160
FabrikantnummerBU90R102-Z
FabrikantROHM
10,56 €
Each
Aantal stuks
2 LVDS LVCMOS 1120Mbit/s 1 Surface Mount HQFP144VM 144 100mV -100mV 20 x 20 x 1.5mm 1.5mm 20mm 3.6 V
Related Products
The Texas Instruments SCANSTA111 extends the IEEE Std. ...
Description:
The Texas Instruments SCANSTA111 extends the IEEE Std. 1149.1 test bus into a multi-drop test bus environment with the advantages of improved test throughput, and the ability to remove a board from the system whilst retaining test access to the ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
Description:
The MSP430F1xx - 1 Series have an 8MHz CPU delivering ultra-low power performance. Upto 8MHz CPU speed1.8 to 3.6V operationUp to 60KB FlashUp to 10KB RAMWide range of high-performance analogue and intelligent digital peripherals5 ultra-low power modes of operation0.1μA RAM ...
The Extended Temperature range of MSP430™ devices are ...
Description:
The Extended Temperature range of MSP430™ devices are very popular in harsh environments which require extended operational environment temperatures to 105°C. Up to 16MHz CPU speed clockUp to 120KB Flash memoryUp to 8KB SRAM memory1.8V to 3.6V operationSmart Analog and ...