LVDS Transceivers

Filters

21 - 38 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 796-9004
FabrikantnummerADN4695EBRZ
FabrikantAnalog Devices
1,575 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 923-6817
FabrikantnummerSN65LVDM051D
2,289 €
Each (In a Tube of 40)
Aantal stuks
2 - - 500Mbps - Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS-stocknr. 796-9016
FabrikantnummerADN4697EBRZ
FabrikantAnalog Devices
2,795 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 179-1587
FabrikantnummerDS90LV019TM/NOPB
2,747 €
Each (In a Tube of 55)
Aantal stuks
2 LVCMOS, LVDS, LVTTL Driver, Receiver 100Mbps 2 Surface Mount SOIC 14 - - 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.6 V
RS-stocknr. 652-5662
FabrikantnummerSN65MLVD207D
3,06 €
Each
Aantal stuks
1 - - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS-stocknr. 145-3479
FabrikantnummerNBA3N206SDG
FabrikantON Semiconductor
1,598 €
Each (In a Tube of 98)
Aantal stuks
1 LVCMOS, MLVDS LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 0.1V -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 145-4713
FabrikantnummerNB3N206SDG
FabrikantON Semiconductor
0,807 €
Each (In a Tube of 98)
Aantal stuks
1 LVCMOS, MLVDS LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 162-5012
FabrikantnummerDS91C176TMA/NOPB
2,066 €
Each (In a Tube of 95)
Aantal stuks
1 LVCMOS, LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 0.15V -50mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 162-7682
FabrikantnummerDS91M040TSQE/NOPB
5,315 €
Each (On a Reel of 250)
Aantal stuks
4 LVCMOS, LVTTL M-LVDS 250Mbps 4 Surface Mount WQFN 32 150mV -50mV 5 x 5 x 0.8mm 0.8mm 5mm 3.6 V
RS-stocknr. 145-6373
FabrikantnummerSN65MLVD202AD
2,565 €
Each (In a Tube of 50)
Aantal stuks
1 - - 100Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS-stocknr. 660-9164
FabrikantnummerSN75116N
5,412 €
Each (In a Pack of 5)
Aantal stuks
- - - - - Through Hole PDIP 16 - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm -
RS-stocknr. 923-3690
FabrikantnummerSN65LVDS2DBVR
0,626 €
Each (On a Reel of 3000)
Aantal stuks
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 - -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 460-881
FabrikantnummerDS92LV010ATM/NOPB
3,664 €
Each (In a Pack of 5)
Aantal stuks
1 LVCMOS, LVDS, LVTTL Transceiver 100Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 769-5712
FabrikantnummerNB3N206SDG
FabrikantON Semiconductor
0,83 €
Each
Aantal stuks
1 LVCMOS, MLVDS LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 660-9123
FabrikantnummerSN65MLVD201D
3,25 €
Each
Aantal stuks
1 - - 200Mbps - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 162-5262
FabrikantnummerSN65LVDT41PW
5,119 €
Each (In a Tube of 70)
Aantal stuks
4 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS-stocknr. 814-3852
FabrikantnummerSN65LVDS051D
4,062 €
Each (In a Pack of 5)
Aantal stuks
2 LVDM, LVTTL LVDS 400Mbps 2 Surface Mount SOIC 16 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 660-9127
FabrikantnummerSN65MLVD202AD
3,02 €
Each
Aantal stuks
1 - - 100Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.