LVDS Transceivers

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 796-9000
FabrikantnummerADN4694EBRZ
FabrikantAnalog Devices
2,92 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 168-4238
FabrikantnummerADN4694EBRZ
FabrikantAnalog Devices
2,231 €
Each (In a Tube of 98)
Aantal stuks
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 796-9013
FabrikantnummerADN4696EBRZ
FabrikantAnalog Devices
2,93 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 159-9348
FabrikantnummerADN4696EBRZ
FabrikantAnalog Devices
2,264 €
Each (In a Tube of 98)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 796-9007
FabrikantnummerADN4693EBRZ
FabrikantAnalog Devices
2,845 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 168-4240
FabrikantnummerADN4693EBRZ
FabrikantAnalog Devices
2,559 €
Each (In a Tube of 56)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 14 50mV -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 145-7414
FabrikantnummerADN4697EBRZ
FabrikantAnalog Devices
2,264 €
Each (In a Tube of 56)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 14 150mV -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 796-9004
FabrikantnummerADN4695EBRZ
FabrikantAnalog Devices
3,115 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 796-9016
FabrikantnummerADN4697EBRZ
FabrikantAnalog Devices
2,965 €
Each (In a Pack of 2)
Aantal stuks
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS-stocknr. 168-4239
FabrikantnummerADN4695EBRZ
FabrikantAnalog Devices
2,393 €
Each (In a Tube of 56)
Aantal stuks
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 14 150mV -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V