LVDS Transceivers

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 813-6514
FabrikantnummerDS90CF388VJD/NOPB
10,17 €
Each
Aantal stuks
48 LVDS CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 - -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS-stocknr. 660-8997
FabrikantnummerSN65LVDM176DGK
4,64 €
Each
Aantal stuks
1 - - 400Mbps - Surface Mount MSOP 8 - - 3 x 3 x 0.97mm 0.97mm 3mm 3.6 V
RS-stocknr. 162-7680
FabrikantnummerDS90CF388VJD/NOPB
8,418 €
Each (In a Tray of 90)
Aantal stuks
48 LVDS CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 100mV -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS-stocknr. 121-9091
FabrikantnummerSN65LVDM176DGK
4,237 €
Each (In a Tube of 80)
Aantal stuks
1 - - 400Mbps - Surface Mount MSOP 8 - - 3 x 3 x 0.97mm 0.97mm 3mm 3.6 V
RS-stocknr. 162-5252
FabrikantnummerSN65LVDS050PW
3,902 €
Each (In a Tube of 90)
Aantal stuks
2 LVDM, LVTTL Driver, Receiver 400Mbps 2 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 168-4865
FabrikantnummerSN65LVDS2DBVT
0,949 €
Each (On a Reel of 250)
Aantal stuks
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 0.1V -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 121-9093
FabrikantnummerSN65LVDT14PW
5,347 €
Each (In a Tube of 70)
Aantal stuks
1 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS-stocknr. 660-9029
FabrikantnummerSN65LVDS22PW
6,37 €
Each
Aantal stuks
2 - - 250Mbps - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 145-6904
FabrikantnummerDS90C363BMT/NOPB
4,073 €
Each (In a Tube of 38)
Aantal stuks
3 CMOS, TTL Flat Panel Display 455Mbps 3 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS-stocknr. 145-6515
FabrikantnummerSN65LVDS2D
1,495 €
Each (In a Tube of 75)
Aantal stuks
1 - Driver, Receiver 630Mbps 1 Surface Mount SOIC 8 0.1V -100mV 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 504-4825
FabrikantnummerDS90C363BMT/NOPB
4,49 €
Each
Aantal stuks
3 CMOS, TTL Flat Panel Display 455Mbps 3 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS-stocknr. 178-8811
FabrikantnummerSN65LVDS22PW
5,731 €
Each (In a Tube of 90)
Aantal stuks
2 - - 250Mbps - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 660-6752
FabrikantnummerSN65LVDS2DBVR
1,404 €
Each (In a Pack of 5)
Aantal stuks
1 LVDS Driver, Receiver 630Mbps 1 Surface Mount SOT-23 5 0.1V -100mV 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS-stocknr. 660-9004
FabrikantnummerSN65LVDS051PW
4,26 €
Each
Aantal stuks
2 LVDM, LVTTL Driver, Receiver 400Mbps 2 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 462-2389
FabrikantnummerSN65LVDS179D
3,89 €
Each
Aantal stuks
1 LVDM, LVTTL Driver, Receiver 400Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 100-0717
FabrikantnummerDS92LV010ATM/NOPB
3,263 €
Each (In a Tube of 95)
Aantal stuks
1 LVCMOS, LVDS, LVTTL Transceiver 100Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS-stocknr. 660-9085
FabrikantnummerSN65LVDT14PW
6,27 €
Each
Aantal stuks
1 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS-stocknr. 162-5262
FabrikantnummerSN65LVDT41PW
5,293 €
Each (In a Tube of 70)
Aantal stuks
4 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS-stocknr. 162-4667
FabrikantnummerDS90CR217MTD/NOPB
5,056 €
Each (In a Tube of 38)
Aantal stuks
3 CMOS, TTL - 1785Mbps 3 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS-stocknr. 660-9164
FabrikantnummerSN75116N
5,746 €
Each (In a Pack of 5)
Aantal stuks
- - - - - Through Hole PDIP 16 - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm -